216 Намерени резултати за "mktcpnslob2023"
Намерете огромна гама от ARM Microcontrollers в Farnell България. Ние разполагаме с голям избор от ARM Microcontrollers, включително нови и най-популярни продукти от най-добрите световни производители включително: Stmicroelectronics, Nxp, Infineon, Renesas & Silicon Labs
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 14,730 10+ € 12,160 25+ € 12,010 50+ € 10,760 100+ € 10,240 | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 12,270 10+ € 9,280 25+ € 9,000 50+ € 7,750 100+ € 7,560 | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 11,660 10+ € 8,770 25+ € 8,240 50+ € 7,710 100+ € 7,670 | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 11,500 10+ € 9,030 25+ € 8,420 50+ € 8,000 100+ € 7,180 | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 168MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 5,310 10+ € 4,360 25+ € 4,020 50+ € 3,810 100+ € 3,570 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 72MHz | - | 64KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ € 4,060 10+ € 3,190 25+ € 2,980 50+ € 2,970 100+ € 2,960 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 84MHz | - | 256KB | 64Pins | LQFP | - | 50I/O's | I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 13,400 10+ € 10,580 25+ € 9,580 50+ € 9,300 100+ € 9,010 | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 168MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 10,960 10+ € 8,850 25+ € 8,760 50+ € 8,620 100+ € 8,470 | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 5,210 10+ € 4,490 25+ € 4,310 50+ € 4,090 100+ € 3,910 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 72MHz | - | 256KB | 48Pins | LQFP | - | 20I/O's | CAN, I2C, SPI, USART, USB | - | 40KB | 15Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ € 10,120 10+ € 7,830 25+ € 7,640 50+ € 7,440 100+ € 7,290 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 100MHz | - | 512KB | 100Pins | TFBGA | - | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 64KB | 8Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | - | |||||
Each | 1+ € 15,090 10+ € 11,960 25+ € 11,010 50+ € 10,060 100+ € 9,710 | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 10,460 10+ € 7,650 25+ € 7,350 50+ € 7,040 100+ € 6,750 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 168MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 11,740 10+ € 8,780 25+ € 8,770 50+ € 8,750 100+ € 8,740 | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 4,970 10+ € 3,960 25+ € 3,600 50+ € 3,290 100+ € 3,110 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ € 12,660 10+ € 10,100 25+ € 9,880 50+ € 8,430 100+ € 8,160 | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 168MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 7,830 10+ € 6,440 25+ € 6,400 50+ € 6,370 100+ € 6,330 | Мин: 1 / Множ: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 72MHz | - | 512KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ € 8,410 10+ € 6,760 25+ € 6,730 50+ € 6,700 100+ € 6,670 | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 13,500 10+ € 10,740 25+ € 10,490 50+ € 10,250 100+ € 10,000 | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 2MB | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 6,120 10+ € 4,710 25+ € 4,360 50+ € 4,010 100+ € 3,950 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 84MHz | - | 512KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 96KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 8,580 10+ € 8,220 25+ € 7,870 50+ € 7,510 100+ € 7,150 | Мин: 1 / Множ: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 1MB | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 19Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ € 5,350 10+ € 4,250 25+ € 3,990 50+ € 3,750 100+ € 3,580 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 84MHz | - | 384KB | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 15,840 10+ € 12,860 25+ € 11,000 50+ € 10,870 100+ € 10,730 | Мин: 1 / Множ: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | - | 216MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 320KB | 24Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ € 8,870 10+ € 6,400 25+ € 5,930 50+ € 5,460 100+ € 5,360 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 512KB | 100Pins | LQFP | - | 81I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 2,860 10+ € 2,770 25+ € 2,680 50+ € 2,590 100+ € 2,500 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 128KB | 32Pins | QFN | - | 26I/O's | I2C, SPI, UART, USART, USB | - | 40KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ € 3,660 10+ € 3,160 25+ € 3,050 50+ € 2,810 100+ € 2,630 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 192KB | 32Pins | LQFP | - | 25I/O's | I2C, I2S, SPI, UART, USART, USB | - | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - |