Няма намерени точни съвпадения.
Показани са продукти с подобни номера на части
69 Намерени резултати за "S32K "
Намерете огромна гама от ARM Microcontrollers в Farnell България. Ние разполагаме с голям избор от ARM Microcontrollers, включително нови и най-популярни продукти от най-добрите световни производители включително: NXP
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 16,500 10+ € 13,400 25+ € 13,310 50+ € 13,210 100+ € 13,120 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 4MB | 172Pins | MaxQFP | 142I/O's | CAN, I2C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | ||||||
Each | 1+ € 19,310 10+ € 15,600 25+ € 14,790 50+ € 14,610 100+ € 14,420 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | CAN, I2C, I3C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | ||||||
Each | 1+ € 13,340 10+ € 10,320 25+ € 9,750 50+ € 8,970 100+ € 8,280 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 2MB | 172Pins | HDQFP | 32I/O's | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 256KB | 32Channels | 12Bit | 2.97V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | ||||||
Each | 1+ € 12,050 10+ € 9,500 25+ € 8,860 50+ € 8,780 100+ € 8,700 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | ||||||
Each | 1+ € 14,310 10+ € 11,340 25+ € 11,170 50+ € 11,010 100+ € 10,840 | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 100Pins | MaxQFP | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K342 Series | AEC-Q100 | ||||||
Each | 1+ € 13,030 10+ € 10,320 25+ € 9,820 50+ € 9,810 100+ € 9,800 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 100Pins | MaxQFP | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | ||||||
Each | 1+ € 7,190 10+ € 5,560 25+ € 5,550 50+ € 5,540 100+ € 5,520 Още цени... | S32K3 Family S32K311 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 100Pins | HDQFP | - | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K311 | AEC-Q100 | ||||||
Each | 1+ € 6,460 10+ € 4,990 25+ € 4,620 50+ € 4,420 100+ € 4,210 Още цени... | S32K3 Family S32K311 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | - | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K311 | AEC-Q100 | ||||||
Each | 1+ € 13,680 10+ € 10,840 25+ € 10,330 50+ € 9,500 100+ € 8,670 | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K342 Series | AEC-Q100 | ||||||
Each | 1+ € 13,560 10+ € 10,750 25+ € 10,570 50+ € 10,390 100+ € 10,210 | S32K3 Family S32K341 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 1MB | 100Pins | MaxQFP | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K341 Series | AEC-Q100 | ||||||
Each | 1+ € 34,820 5+ € 31,340 10+ € 25,430 25+ € 23,950 50+ € 23,470 | S32K3 Family S32K376 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | 237I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | 800KB | 69Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K376 | AEC-Q100 | ||||||
Each | 1+ € 28,070 5+ € 25,610 10+ € 23,140 25+ € 21,920 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | 137I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ € 30,850 5+ € 28,150 10+ € 25,440 25+ € 24,090 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 4MB | 289Pins | MAPBGA | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ € 19,670 10+ € 15,470 25+ € 14,510 50+ € 13,780 100+ € 13,020 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ € 29,310 10+ € 22,760 25+ € 21,140 50+ € 19,950 100+ € 18,680 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | 137I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ € 7,810 10+ € 6,060 25+ € 5,630 50+ € 5,320 100+ € 4,980 Още цени... | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 512KB | 48Pins | LQFP | - | FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART | 112KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K3xx | - | ||||||
Each | 1+ € 29,130 5+ € 26,580 10+ € 24,020 25+ € 22,750 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 289Pins | MAPBGA | 235I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ € 15,980 10+ € 12,410 25+ € 11,530 50+ € 10,880 100+ € 10,190 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 100Pins | HDQFP | - | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ € 35,270 5+ € 32,170 10+ € 29,080 25+ € 27,540 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ € 12,670 10+ € 10,370 25+ € 10,080 50+ € 9,700 100+ € 9,320 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | 142I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ € 37,790 5+ € 34,480 10+ € 31,160 25+ € 29,510 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 176Pins | LQFP-EP | 127I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ € 16,430 5+ € 14,790 10+ € 14,100 25+ € 13,400 50+ € 12,710 | S32K3 Family S32K324 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA-EP | 218I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART | 512KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K324 | AEC-Q100 | ||||||
Each | 1+ € 28,070 5+ € 25,610 10+ € 23,140 25+ € 21,920 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | 137I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ € 25,350 5+ € 23,130 10+ € 20,900 25+ € 19,800 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 289Pins | MAPBGA | 235I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ € 29,890 5+ € 28,600 10+ € 27,310 25+ € 26,010 50+ € 24,720 | S32K3 Family S32K388 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 8MB | 289Pins | MAPBGA | 235I/O's | CAN, GMAC, I2C, SAI, SDHC, SENT, LPSPI, LPUART | 1.152MB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K388 | AEC-Q100 | ||||||