QorIQ Family QorIQ Layerscape Series Microprocessors Microprocessors:
6 Намерени продуктаНамерете огромна гама от QorIQ Family QorIQ Layerscape Series Microprocessors Microprocessors в Farnell България. Ние разполагаме с широка гама от Microprocessors, като STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, PowerQUICC Family PowerQUICC II Pro Series Microprocessors & i.MX Family i.MX 6SoloX Series Microprocessors Microprocessors от най-добрите световни производители, включително: Nxp.
Изглед
Купувач
Инженер
Производител
Product Range
No. of CPU Cores
IC Case / Package
No. of Pins
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 30,070 5+ € 28,570 10+ € 24,850 25+ € 22,190 50+ € 19,520 | Мин: 1 / Множ: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | LGA | 211Pins | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 37I/O's | 64 bit | Surface Mount | -40°C | 105°C | QorIQ Layerscape | QorIQ | |||||
Each | 1+ € 30,490 5+ € 27,630 10+ € 24,770 25+ € 22,840 50+ € 20,910 | Мин: 1 / Множ: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | LGA | 211Pins | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 37I/O's | 64 bit | Surface Mount | -40°C | 105°C | QorIQ Layerscape | QorIQ | |||||
Each | 84+ € 42,090 | Мин: 84 / Множ: 84 | QorIQ Family QorIQ Layerscape Series Microprocessors | 2Cores | FBGA | 525Pins | 1V | 1GHz | CAN | 89I/O's | 32 bit | Surface Mount | -40°C | 105°C | QorIQ Layerscape | QorIQ | |||||
Each | 1+ € 23,960 5+ € 22,690 10+ € 21,410 25+ € 20,260 50+ € 19,850 | Мин: 1 / Множ: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | LGA | 211Pins | - | 800MHz | - | 81I/O's | 64 bit | Surface Mount | 0°C | 105°C | QorIQ Layerscape | QorIQ | |||||
Each | 1+ € 50,730 5+ € 46,290 10+ € 41,850 25+ € 41,010 | Мин: 1 / Множ: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 2Cores | FBGA | 525Pins | 1V | 1GHz | CAN | 89I/O's | 32 bit | Surface Mount | 0°C | 105°C | QorIQ Layerscape | QorIQ | |||||
Each | 1+ € 53,630 5+ € 48,970 10+ € 44,310 25+ € 43,420 | Мин: 1 / Множ: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 2Cores | FBGA | 525Pins | 1V | 1GHz | - | 89I/O's | 32 bit | Surface Mount | -40°C | 105°C | QorIQ Layerscape | QorIQ |