512Byte Microprocessors:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 24,760 5+ € 22,360 10+ € 19,950 25+ € 18,730 50+ € 18,360 | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 3Cores | 512Byte | BGA | 456Pins | 1.05V | 1.15V | 1.2GHz | CAN, Ethernet, I2C, SPI, USB | 123I/O's | 32 bit | Surface Mount | -40°C | 85°C | RZ/V | RZ | ||||||
Each | 1+ € 29,600 5+ € 26,800 10+ € 24,000 25+ € 20,970 50+ € 20,550 | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 3Cores | 512Byte | BGA | 551Pins | 1.05V | 1.15V | 1.2GHz | CAN, Ethernet, I2C, SPI, USB | 123I/O's | 32 bit | Surface Mount | -40°C | 85°C | RZ/V | RZ | ||||||
Each | 1+ € 52,740 10+ € 51,150 100+ € 46,480 | - | 1Cores | 512Byte | CQFP | 132Pins | 4.75V | 5.25V | 40MHz | - | - | 32 bit | Surface Mount | 0°C | 70°C | M680x0 | M68000 | ||||||
Each | 1+ € 12,790 10+ € 11,510 100+ € 10,360 250+ € 9,330 | - | 1Cores | 512Byte | QFP | 160Pins | 4.75V | 5.25V | 40MHz | UART | 8I/O's | 32 bit | Surface Mount | -40°C | 85°C | MCF520x | ColdFire V2 | ||||||
Each | 1+ € 79,530 5+ € 74,340 10+ € 69,260 25+ € 65,490 | 4605186 Series | - | 512Byte | QFP | 64Pins | 4.5V | 5.5V | 20MHz | Serial | 19I/O's | 8 bit | Surface Mount | -40°C | 85°C | - | - | ||||||