More - Integrated Circuits:
6 272 Намерени продуктаНамерете огромна гама от More - Integrated Circuits в Farnell България. Ние разполагаме с голям избор от More - Integrated Circuits, включително нови и най-популярни продукти от най-добрите световни производители включително: Microchip, Nxp, Infineon, Stmicroelectronics & Silicon Labs
Изглед
Купувач
Инженер
Производител
IC Type
SRAM Type
LVDS IC Type
PCI IC Type
UART IC Type
CAN Interface IC Type
FPGA Type
Humidity Range
Memory Controller Type
Date Format
SERDES Function
DSP Type
No. of Channels
Ballast Controller Type
USB IC Type
Flash Memory Type
Memory Supported
DRAM Type
AFE IC Type
Audio Control Type
Bridge Type
Battery Management Function
Synthesizer Type
Crosspoint Switch Type
Video Switching Configuration
Laser Driver Type
Resolution (Bits)
End To End Resistance
Chip Configuration
Memory Type
Multiplexer Configuration
Device Type
IC Function
Battery Type
Clock IC Type
Frequency Max
Frequency Min
Propagation Delay
Memory Size
Frequency
Memory Density
Gate Driver Type
Memory Organisation
No. of Logic Cells
Clock Format
Sampling Rate
No. of Pots
Sensing Accuracy Range
Battery Protection
Device Core
No. of Digits
Sensing Distance
RF / IF Modulation
SRAM Memory Configuration
Humidity Accuracy
Source / Sink Current
Framer-Mapper Function
AFE IC Application
USB Standard
Ethernet Type
Bandwidth
Gain
PCI Express Base Spec
Interface Applications
No. of TX Buffers
Bus Frequency
Full Scale Range
I/O Compatibility
RFID IC Type
Core Frequency
Input Voltage
No. of CPU Cores
Input Voltage Min
CPU Speed
IC Output Type
Output Current
Supported Standards
Supply Voltage Range
No. of Bits
Memory Configuration
Measured Temperature Min
Data Bus Width
IC Input Type
Linearity %
Output Option
Sensing Temperature Min
Programmable Memory
No. of Segments
Driver Configuration
Flash Memory Configuration
NVRAM Memory Configuration
Attenuation - Typical
Temperature Accuracy
Read Access Time
Noise Figure Typ
Flash Memory Size
Output Current Max
Battery Charge Voltage
No. of RX Buffers
Control Interface
Core Architecture
Input Voltage Max
Data Rate Max
IC Interface Type
Supply Current Max
Data Interface
Cross Talk
No. of Outputs
Charge Current
No. of Multipliers / Dividers
Measured Temperature Max
External Pass Device
Sensing Temperature Max
Controller IC Case Style
MPU Case Style
RF Attenuator Type
Fixed Output Voltage Nom
RH Response Time
Write Access Time
Power Switch Type
Track Taper
Data Bus Direction
Operating Frequency Max
Output Voltage Min
Audio IC Case Style
Output Power
Communication Mode
Signaling Rate
IC Package Type
Program Memory Size
Output Voltage
Digital IC Case
Interface Case Style
Memory Case Style
Resistance Tolerance
Output Voltage Max
Adjustable Output Voltage Min
Supply Voltage Type
Clock IC Case Style
No. of Amplifiers
Temperature Response Time
Speed Grade
Sensor Case / Package
Input Channel Type
IC Case / Package
No. of Pins
Clock Frequency
Data Rate
Baud Rate
Sensitivity dBm
Sensor Interface Type
DC / DC Converter IC Case
Core Supply Voltage
Protocol Supported
Transmitting Current
No.of User I/Os
Power Switch
No. of MIPS
Slew Rate
Adjustable Output Voltage Max
Transistor Case Style
No. of Receivers
No. of Cells
ADC / DAC Case Style
Receiving Current
Driver Case Style
Sensor Case Style
Sensor Output Type
RF IC Case Style
Input Level
DSC Case Style
Process Technology
Clock Frequency Max
MCU Case Style
Interfaces
No. of Drivers
No. of I/O's
Embedded Interface Type
No. of Ports
Output Level
Potentiometer IC Case Style
Current Consumption
Input Type
Switching Frequency Max
Access Time
Supply Voltage Min
Output Power (dBm)
RF Receiver Applications
Topology
Source Current
No. of Inputs
Isolation IC Type
No. of Cores
RAM Memory Size
Supply Voltage Max
Supply Voltage Nom
No. of Steps
RF Transmitter Applications
No. of Nodes
Output Level Type
Isolation Type
Transistor Mounting
Sink Current
ADC Channels
Resolution
RF Transceiver Applications
ESD Protection
Isolation Voltage
ESD HBM
Temperature Coefficient
Output Interface
ADC Resolution
Fail Safe
Operating Temperature Min
FIFO Function
Operating Temperature Max
IC Mounting
Input Delay
MPU Series
MSL
Output Delay
MPU Family
Qualification
MCU Family
MCU Series
Product Range
Automotive Qualification Standard
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3124747 RoHS | Each | 1+ € 2,280 10+ € 1,700 50+ € 1,540 100+ € 1,370 250+ € 1,300 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DIP | 16Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | I2C | - | 8I/O's | - | - | - | - | - | - | - | - | - | - | 2.5V | - | - | - | - | - | - | - | - | 6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ € 4,860 25+ € 4,060 100+ € 3,680 250+ € 3,610 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB Hub Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LQFP | 64Pins | - | 480Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4Ports | - | 3V | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | 70°C | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | - | - | |||||
3124774 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 3,820 10+ € 2,890 25+ € 2,660 50+ € 2,600 100+ € 2,550 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | 8Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | |||
3124919 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 3,570 10+ € 2,710 25+ € 2,490 50+ € 2,370 100+ € 2,240 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB Hub Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LQFP | 32Pins | - | 12Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3Ports | - | 3V | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | |||
3124776 RoHS | TEXAS INSTRUMENTS | Each | 1+ € 7,710 10+ € 5,390 25+ € 5,130 50+ € 4,800 100+ € 4,460 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | 8Pins | - | 1Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | - | - | - | - | - | Digital Isolator | - | - | 5.5V | - | - | - | - | - | Capacitive | - | - | - | - | - | - | 2.5kV | - | - | - | - | - | -40°C | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | |||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 3,220 10+ € 2,750 25+ € 2,600 50+ € 2,490 100+ € 2,400 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 620mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Digital | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SMD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.6V | - | - | - | - | - | - | - | - | 3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20°C | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 3,720 25+ € 3,120 100+ € 2,970 250+ € 2,820 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40mA | - | - | - | - | 18V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -18V | - | - | - | - | - | - | - | DIP | 8Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | -3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Inverting | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | 70°C | Through Hole | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 1,980 25+ € 1,890 100+ € 1,820 250+ € 1,780 | Мин: 1 / Множ: 1 | - | Synchronous SRAM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 512Kbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 64K x 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | 8Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.5V | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | Surface Mount | - | - | MSL 1 - Unlimited | - | - | - | - | - | - | - | |||||
Each | 1+ € 7,860 10+ € 5,280 25+ € 4,610 50+ € 4,560 100+ € 4,520 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | 8Pins | - | 110Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CMOS | - | - | - | - | - | - | - | - | - | - | CMOS | - | - | - | - | - | - | 3V | - | - | - | - | - | Digital Isolator | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | 2500V | - | - | - | - | - | -40°C | - | 100°C | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 18,540 10+ € 13,290 25+ € 11,870 50+ € 11,310 100+ € 10,740 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LCC | 44Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CMOS | - | 24I/O's | - | - | - | - | - | - | - | - | - | - | 4.5V | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | 70°C | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | - | - | |||||
2101292 RoHS | Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,550 25+ € 2,130 100+ € 1,940 2500+ € 1,900 | Мин: 1 / Множ: 1 | - | - | - | - | - | CAN Controller, SPI | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | 20Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Receivers | - | - | - | - | - | - | - | - | - | - | - | - | - | 3Drivers | - | - | - | - | - | - | - | - | - | - | - | 2.7V | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | - | - | ||||
Each | 1+ € 11,050 25+ € 10,610 100+ € 10,160 250+ € 9,180 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60MHz | - | - | - | - | - | - | 64KB | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LCC | 44Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CAN, SPI, UART | - | 36I/O's | - | - | - | - | - | - | - | - | - | - | 3V | - | - | - | - | - | - | - | 2KB | 5.5V | - | - | - | - | - | - | - | - | 8Channels | - | - | - | - | - | - | - | 10Bit | - | -40°C | - | 85°C | Surface Mount | - | - | MSL 1 - Unlimited | - | - | - | 8051 | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | - | |||||
Each | 1+ € 1,220 25+ € 1,210 100+ € 1,200 250+ € 1,190 | Мин: 1 / Множ: 1 | - | Synchronous SRAM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256Kbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32K x 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | 8Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.7V | - | - | - | - | - | - | - | - | 3.6V | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | Surface Mount | - | - | MSL 1 - Unlimited | - | - | - | - | - | - | - | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ € 14,610 10+ € 13,550 25+ € 12,910 50+ € 12,530 100+ € 12,150 | Мин: 1 / Множ: 1 | - | Asynchronous SRAM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8Mbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 512K x 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOP-II | 44Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.4V | - | - | - | - | - | - | - | - | 3.6V | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | Surface Mount | - | - | MSL 3 - 168 hours | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,780 10+ € 1,310 50+ € 1,190 100+ € 1,060 250+ € 1,000 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | I2C, SMBus | - | 16I/O's | - | - | - | - | - | - | - | - | - | - | 1.65V | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | - | - | |||||
Each | 1+ € 4,490 25+ € 4,040 100+ € 3,910 250+ € 3,840 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Gigabit Ethernet Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEEE 802.3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN | 48Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | 70°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 4,200 10+ € 3,040 25+ € 2,770 50+ € 2,750 100+ € 2,730 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | Serial UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | 28Pins | - | 5Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | - | - | |||||
Each | 1+ € 6,080 10+ € 5,660 25+ € 5,400 50+ € 5,270 100+ € 5,140 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SDR | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256Kbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8M x 32bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOP-II | 86Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 143MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | Surface Mount | - | - | MSL 3 - 168 hours | - | - | - | - | - | IS42S | - | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ € 3,680 10+ € 3,340 25+ € 3,260 50+ € 3,090 100+ € 2,920 Още цени... | Мин: 1 / Множ: 1 | - | Asynchronous SRAM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4Mbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256K x 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOP-II | 44Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.4V | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | Surface Mount | - | - | MSL 3 - 168 hours | - | - | - | - | - | - | - | ||||
Each | 1+ € 9,500 25+ € 7,920 100+ € 7,660 250+ € 7,590 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Gigabit Ethernet Switch | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEEE 802.3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | VQFN | 64Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | 70°C | Surface Mount | - | - | MSL 3 - 168 hours | - | - | - | - | - | - | - | |||||
Each | 1+ € 12,030 10+ € 11,160 25+ € 10,630 50+ € 10,420 100+ € 10,200 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SDR | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 512Kbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32M x 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOP-II | 54Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 143MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | Surface Mount | - | - | MSL 3 - 168 hours | - | - | - | - | - | IS42S | - | |||||
3009395 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 3,050 10+ € 2,290 25+ € 2,100 50+ € 2,000 100+ € 1,890 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | CAN Transceivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | 8Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Receivers | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Drivers | - | - | - | - | - | - | - | - | - | - | - | 4.5V | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | |||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ € 2,100 10+ € 1,960 25+ € 1,880 50+ € 1,840 100+ € 1,790 Още цени... | Мин: 1 / Множ: 1 | - | Asynchronous SRAM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Mbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 128K x 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOP-I | 32Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | - | - | - | - | - | - | - | - | 5.5V | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | Surface Mount | - | - | MSL 3 - 168 hours | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,060 250+ € 1,000 500+ € 0,961 1000+ € 0,898 2500+ € 0,895 | Мин: 100 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | 16Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | I2C, SMBus | - | 8I/O's | - | - | - | - | - | - | - | - | - | - | 2.3V | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ € 2,830 10+ € 2,640 25+ € 2,530 50+ € 2,480 100+ € 2,420 Още цени... | Мин: 1 / Множ: 1 | - | Pseudo SRAM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8Mbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 512K x 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOP-II | 44Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.5V | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | 85°C | Surface Mount | - | - | MSL 3 - 168 hours | - | - | - | - | - | - | - |