MAX1471 Series RF Receivers - Sub 2.4GHz ISM Band:
2 Намерени продуктаИзглед
Купувач
Инженер
Производител
Frequency Min
Frequency Max
RF / IF Modulation
Sensitivity dBm
Data Rate
Receiving Current
Supply Voltage Min
Supply Voltage Max
RF Receiver Applications
RF IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Цели бобини | 2500+ € 4,230 | Мин: 2500 / Множ: 2500 | 300MHz | 450MHz | ASK, FSK, OOK | -114dBm | 66Kbps | 8.5mA | 2.4V | 5.5V | Automotive Remote Keyless Entry, Tire Pressure Monitoring Systems, Garage Door Opener, Sensors | TQFN-EP | 32Pins | -40°C | 125°C | MAX1471 Series | - | |||||
Each (Supplied on Full Reel) Цели бобини | 2500+ € 2,990 | Мин: 2500 / Множ: 2500 | 300MHz | 450MHz | ASK, FSK, OOK | -114dBm | 66Kbps | 8.5mA | 2.4V | 5.5V | Automotive Remote Keyless Entry, Tire Pressure Monitoring Systems, Garage Door Opener, Sensors | TQFN-EP | 32Pins | -40°C | 125°C | MAX1471 Series | AEC-Q100 |