2. Semiconductors - ICs
                      3. RF
                      4. RF Receivers - Sub 2.4GHz ISM Band
                      5. Резултати

                      4 Намерени резултати за "mktcpnslob2023"

                      Намерете огромна гама от RF Receivers - Sub 2.4GHz ISM Band в Farnell България. Ние разполагаме с голям избор от RF Receivers - Sub 2.4GHz ISM Band, включително нови и най-популярни продукти от най-добрите световни производители включително: Microchip & Analog Devices
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Frequency Min
                      Frequency Max
                      RF / IF Modulation
                      Sensitivity dBm
                      Data Rate
                      Receiving Current
                      Supply Voltage Min
                      Supply Voltage Max
                      RF Receiver Applications
                      RF IC Case Style
                      No. of Pins
                      Operating Temperature Min
                      Operating Temperature Max
                      Опаковка
                      Не са приложени филтри
                      0 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      MAX1473EUI+
                      ANALOG DEVICES MAX1473EUI+
                      2517338

                      Data Sheet

                      RoHS

                      ANALOG DEVICES
                      1. RF Home Automation
                      2. 300MHz to 450MHz
                      3. ASK
                      4. -114dBm
                      5. 100Kbps
                      6. 4.5V to 5.5V Supply
                      7. TSSOP-28
                      Each
                      1+
                      € 6,840
                      10+
                      € 5,940
                      50+
                      € 5,390
                      100+
                      € 4,770
                      Мин: 1 / Множ: 1
                      300MHz
                      450MHz
                      ASK
                      -114dBm
                      100Kbps
                      -
                      4.5V
                      5.5V
                      Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms
                      TSSOP
                      28Pins
                      -40°C
                      85°C
                      MICRF221AYQS-TR
                      MICROCHIP MICRF221AYQS-TR
                      2810142

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. RF Remote Keyless Entry System
                      2. 850MHz to 950MHz
                      3. -109dBm
                      4. 10Kbps
                      5. 3V to 3.6V Supply
                      6. QSOP-16
                      Each (Supplied on Cut Tape)
                      Прекъсната лента
                      Опции за опаковка
                      1+
                      € 1,050
                      25+
                      € 1,010
                      100+
                      € 0,978
                      Мин: 1 / Множ: 1
                      850MHz
                      950MHz
                      ASK, OOK
                      -109dBm
                      10Kbps
                      6mA
                      3V
                      3.6V
                      Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation
                      QSOP
                      16Pins
                      -40°C
                      105°C
                      MICRF221AYQS-TR
                      MICROCHIP MICRF221AYQS-TR
                      2810142RL

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. RF Remote Keyless Entry System
                      2. 850MHz to 950MHz
                      3. -109dBm
                      4. 10Kbps
                      5. 3V to 3.6V Supply
                      6. QSOP-16
                      Each (Supplied on Cut Tape)
                      Пренавиване
                      Опции за опаковка
                      100+
                      € 0,978
                      Мин: 100 / Множ: 1
                      850MHz
                      950MHz
                      ASK, OOK
                      -109dBm
                      10Kbps
                      6mA
                      3V
                      3.6V
                      Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation
                      QSOP
                      16Pins
                      -40°C
                      105°C
                      ADRV9008BBCZ-1
                      ANALOG DEVICES ADRV9008BBCZ-1
                      4034118

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. RF Receiver
                      2. 75 MHz to 6 GHz
                      3. 12.288 Gbps
                      4. 1.267 to 3.465 V
                      5. -40 to 85 °C
                      6. CSPBGA-196
                      Each
                      1+
                      € 270,890
                      Мин: 1 / Множ: 1
                      75MHz
                      6GHz
                      -
                      -
                      12.288Gbps
                      1.645A
                      1.267V
                      3.465V
                      3G/4G/5G FDD, Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare
                      CSPBGA
                      196Pins
                      -40°C
                      85°C
                      СравнениеЦена заКоличество
                      1-4 от 4 елементи