32bit RF Transceivers - 2.4GHz & Above ISM Band:
8 Намерени продуктаНамерете огромна гама от RF Transceivers - 2.4GHz & Above ISM Band в Farnell България. Ние разполагаме с голям избор от RF Transceivers - 2.4GHz & Above ISM Band, включително нови и най-популярни продукти от най-добрите световни производители включително: Renesas, Stmicroelectronics & Nxp
Изглед
Купувач
Инженер
Производител
Data Rate
Device Core
RF / IF Modulation
Frequency Min
Data Bus Width
MCU Core Size
Frequency Max
Receiving Current
Operating Frequency Max
Program Memory Size
RF IC Case Style
RAM Memory Size
CPU Speed
No. of Pins
Supply Voltage Min
IC Case / Package
No. of I/O's
Supply Voltage Max
MCU Case Style
Transmitting Current
Output Power (dBm)
Interfaces
Embedded Interface Type
Sensitivity dBm
RF Transceiver Applications
MCU Applications
Operating Temperature Min
Operating Temperature Max
MCU Series
IC Mounting
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 6,340 25+ € 5,010 50+ € 4,870 100+ € 4,730 250+ € 4,570 | Мин: 10 / Множ: 1 | 2Mbps | ARM Cortex-M0 | GFSK | 2.402GHz | 32 bit | 32bit | 32bit | 2.48GHz | - | 32MHz | 128KB | WLCSP | 96KB | 32MHz | 34Pins | 1.14V | WLCSP | 12I/O's | 1.26V | WLCSP | - | 4dBm | I2S, SPI, UART | I2S, SPI, UART | -94dBm | 2.4GHz Bluetooth Low Energy Systems | Bluetooth Low Energy Transceiver | -20°C | 85°C | NXH3670 | Surface Mount | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 7,620 25+ € 7,440 50+ € 6,840 100+ € 6,050 250+ € 5,780 Още цени... | Мин: 10 / Множ: 1 | - | - | - | 2.4GHz | - | 32bit | - | 2.4835GHz | 3.1mA | 96MHz | - | aQFN | - | - | 60Pins | 1.7V | AQFN | - | 4.75V | - | 3.4mA | 0dBm | I2C, I2S, SPI, UART, USB | - | -94dBm | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | - | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 2,580 250+ € 2,440 500+ € 2,300 1000+ € 1,970 | Мин: 100 / Множ: 1 | 1Mbps | ARM Cortex-M0 | GFSK | 2.4GHz | - | 32bit | 32bit | 2.4835GHz | 7.7mA | 32MHz | - | QFN | - | 32MHz | 32Pins | 1.7V | QFN | 15I/O's | 3.6V | QFN | 15.1mA | 8dBm | SPI, UART | SPI, UART | -88dBm | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | Bluetooth Low Energy | -40°C | 105°C | BlueNRG | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 5000+ € 3,790 | Мин: 5000 / Множ: 5000 | - | - | - | 2.4GHz | - | 32bit | - | 2.4835GHz | 3.1mA | 96MHz | - | aQFN | - | - | 60Pins | 1.7V | AQFN | - | 4.75V | - | 3.4mA | 0dBm | I2C, I2S, SPI, UART, USB | - | -94dBm | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | - | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 1000+ € 2,120 4000+ € 4,480 | Мин: 4000 / Множ: 4000 | - | - | - | 2.4GHz | - | 32bit | - | 2.4835GHz | 3.1mA | 96MHz | - | aQFN | - | - | 60Pins | 1.7V | QFN | - | 4.75V | - | 3.4mA | 0dBm | I2C, I2S, SPI, UART, USB | - | -94dBm | Consumer Appliances, Home/Industrial Automation, Wearable Devices, Voice Controlled Remote Controls | - | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 2,370 250+ € 2,280 500+ € 2,150 1000+ € 2,080 | Мин: 100 / Множ: 1 | 1Mbps | - | GFSK | 2.4GHz | - | 32bit | - | 2.4835GHz | 7.7mA | 32MHz | - | WLCSP | - | - | 34Pins | 1.7V | WLCSP | - | 3.6V | - | 15.1mA | 8dBm | SPI | - | -88dBm | Consumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport | - | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 5000+ € 3,380 | Мин: 5000 / Множ: 5000 | - | - | - | 2.4GHz | - | 32bit | - | 2.4835GHz | 3.1mA | 96MHz | - | WLCSP | - | - | 53Pins | 1.7V | WLCSP | - | 4.75V | - | 3.4mA | 0dBm | I2C, I2S, SPI, UART, USB | - | -94dBm | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | - | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 2500+ € 1,820 | Мин: 2500 / Множ: 2500 | 1Mbps | ARM Cortex-M0 | GFSK | 2.4GHz | - | 32bit | 32bit | 2.4835GHz | 7.7mA | 32MHz | - | WLCSP | - | 32MHz | 34Pins | 1.7V | WLCSP | 14I/O's | 3.6V | WLCSP | 15.1mA | 8dBm | SPI, UART | SPI, UART | -88dBm | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | Bluetooth Low Energy | -40°C | 105°C | BlueNRG | - |