0
0 артикула€0,00
без ДДС
без ДДС

RF Transceivers - 2.4GHz & Above ISM Band:

2 Намерени продукта
Изглед
Купувач
Инженер
Производител
Data Rate
Device Core
RF / IF Modulation
Frequency Min
Data Bus Width
MCU Core Size
Frequency Max
Receiving Current
Operating Frequency Max
RF IC Case Style
CPU Speed
No. of Pins
Supply Voltage Min
IC Case / Package
No. of I/O's
Supply Voltage Max
MCU Case Style
Transmitting Current
Output Power (dBm)
Interfaces
Embedded Interface Type
Sensitivity dBm
RF Transceiver Applications
MCU Applications
Operating Temperature Min
Operating Temperature Max
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
3579345RL

RoHS

Each (Supplied on Cut Tape)
Пренавиване
Опции за опаковка
100+
€ 2,580
250+
€ 2,440
500+
€ 2,300
1000+
€ 1,970
Мин: 100 / Множ: 1
1Mbps
ARM Cortex-M0
GFSK
2.4GHz
32bit
32bit
2.4835GHz
7.7mA
32MHz
QFN
32MHz
32Pins
1.7V
QFN
15I/O's
3.6V
QFN
15.1mA
8dBm
SPI, UART
SPI, UART
-88dBm
Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
Bluetooth Low Energy
-40°C
105°C
BlueNRG
3579346RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Пренавиване
Опции за опаковка
2500+
€ 1,820
Мин: 2500 / Множ: 2500
1Mbps
ARM Cortex-M0
GFSK
2.4GHz
32bit
32bit
2.4835GHz
7.7mA
32MHz
WLCSP
32MHz
34Pins
1.7V
WLCSP
14I/O's
3.6V
WLCSP
15.1mA
8dBm
SPI, UART
SPI, UART
-88dBm
Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
Bluetooth Low Energy
-40°C
105°C
BlueNRG
1-2 от 2 елементи
на 1 страница(и)

водещи производители

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON