RF Transceivers - 2.4GHz & Above ISM Band:
17 Намерени продуктаИзглед
Купувач
Инженер
Производител
Data Rate
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 383,790 | Мин: 1 / Множ: 1 | 6.144Gbps | 300MHz | 6GHz | 1.055A | CSPBGA | 196Pins | 1.14V | 3.465V | 1A | 7dBm | 3G/4G Small Cell BTS, Massive MIMO/Active Antenna Systems | -40°C | 85°C | |||||
Each | 1+ € 289,320 | Мин: 1 / Множ: 1 | 6.144Gbps | 300MHz | 6GHz | 1.055A | CSPBGA | 196Pins | 1.14V | 3.465V | 1A | 7dBm | 3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System | -40°C | 85°C | |||||
Each | 1+ € 282,240 | Мин: 1 / Множ: 1 | 12.288Gbps | 75MHz | 6GHz | - | CSPBGA | 196Pins | 1.267V | 3.465V | 2.059A | 9dBm | 2G/3G/4G/5G Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | -40°C | 85°C | |||||
Each | 1+ € 319,570 10+ € 313,180 | Мин: 1 / Множ: 1 | - | 47MHz | 6GHz | 445mA | CSPBGA | 144Pins | 1.267V | 1.33V | 820mA | 8dBm | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | -40°C | 85°C | |||||
Each | 1+ € 406,380 10+ € 398,250 | Мин: 1 / Множ: 1 | 61.44MSPS | 30MHz | 6GHz | - | CSPBGA | 196Pins | 950mV | 1.89V | - | 7.8dBm | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | -40°C | 85°C | |||||
Each | 1+ € 936,730 10+ € 918,000 | Мин: 1 / Множ: 1 | 24.33Gbps | 650MHz | 6GHz | - | CSPBGA | 289Pins | 950mV | 1.89V | - | 7dBm | 3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations | -40°C | 110°C | |||||
Each | 1+ € 487,940 10+ € 478,180 | Мин: 1 / Множ: 1 | 12.288Gbps | 75MHz | 6GHz | 1.645A | CSPBGA | 196Pins | 1.267V | 3.465V | 2.073A | 9dBm | 3G/4G/5G TDD Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | -40°C | 85°C | |||||
Each | 1+ € 201,260 10+ € 197,230 | Мин: 1 / Множ: 1 | 61.44MSPS | 30MHz | 6GHz | 4.1mA | CSPBGA | 196Pins | 1.71V | 1.89V | - | 7.8dBm | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | -40°C | 85°C | |||||
Each | 1+ € 243,860 10+ € 238,980 | Мин: 1 / Множ: 1 | 61.44MSPS | 30MHz | 6GHz | 4.1mA | CSPBGA | 196Pins | 1.71V | 1.89V | - | 7.8dBm | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | -40°C | 85°C | |||||
Each | 1+ € 275,230 10+ € 263,940 | Мин: 1 / Множ: 1 | 61.44MSPS | 30MHz | 6GHz | - | CSPBGA | 196Pins | 950mV | 1.89V | - | 7.8dBm | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 368,230 1500+ € 322,200 | Мин: 1 / Множ: 1 | - | 47MHz | 6GHz | 445mA | CSPBGA | 144Pins | 1.267V | 1.33V | 820mA | 8dBm | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | -40°C | 85°C | |||||
Each | 1+ € 331,640 10+ € 325,010 | Мин: 1 / Множ: 1 | 61.44MSPS | 30MHz | 6GHz | - | CSPBGA | 196Pins | 950mV | 1.89V | - | 7.8dBm | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1500+ € 331,530 | Мин: 1500 / Множ: 1500 | 61.44MSPS | 30MHz | 6GHz | - | CSPBGA | 196Pins | 950mV | 1.89V | - | 7.8dBm | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | -40°C | 85°C | |||||
Each | 1+ € 248,580 10+ € 225,270 | Мин: 1 / Множ: 1 | - | 70MHz | 6GHz | 275mA | CSPBGA | 144Pins | 1.267V | 1.33V | 490mA | 8dBm | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 1500+ € 331,530 | Мин: 1500 / Множ: 1500 | 61.44MSPS | 30MHz | 6GHz | - | CSPBGA | 196Pins | 950mV | 1.89V | - | 7.8dBm | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | -40°C | 85°C | |||||
Each | 1+ € 1 512,000 10+ € 1 482,000 | Мин: 1 / Множ: 1 | 24.33Gbps | 75MHz | 6GHz | - | CSPBGA | 289Pins | 950mV | 1.89V | - | 7dBm | 3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations | -40°C | 110°C | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 1+ € 368,230 1500+ € 322,200 | Мин: 10 / Множ: 1 | - | 47MHz | 6GHz | 445mA | CSPBGA | 144Pins | 1.267V | 1.33V | 820mA | 8dBm | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | -40°C | 85°C |