RF Transceivers - 2.4GHz & Above ISM Band:
2 Намерени продуктаИзглед
Купувач
Инженер
Производител
Data Rate
Device Core
RF / IF Modulation
Frequency Min
Data Bus Width
MCU Core Size
Frequency Max
Receiving Current
Operating Frequency Max
RF IC Case Style
CPU Speed
No. of Pins
Supply Voltage Min
IC Case / Package
No. of I/O's
Supply Voltage Max
MCU Case Style
Transmitting Current
Output Power (dBm)
Interfaces
Embedded Interface Type
Sensitivity dBm
RF Transceiver Applications
MCU Applications
Operating Temperature Min
Operating Temperature Max
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 2,580 250+ € 2,440 500+ € 2,300 1000+ € 1,970 | Мин: 100 / Множ: 1 | 1Mbps | ARM Cortex-M0 | GFSK | 2.4GHz | 32bit | 32bit | 2.4835GHz | 7.7mA | 32MHz | QFN | 32MHz | 32Pins | 1.7V | QFN | 15I/O's | 3.6V | QFN | 15.1mA | 8dBm | SPI, UART | SPI, UART | -88dBm | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | Bluetooth Low Energy | -40°C | 105°C | BlueNRG | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 2500+ € 1,820 | Мин: 2500 / Множ: 2500 | 1Mbps | ARM Cortex-M0 | GFSK | 2.4GHz | 32bit | 32bit | 2.4835GHz | 7.7mA | 32MHz | WLCSP | 32MHz | 34Pins | 1.7V | WLCSP | 14I/O's | 3.6V | WLCSP | 15.1mA | 8dBm | SPI, UART | SPI, UART | -88dBm | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | Bluetooth Low Energy | -40°C | 105°C | BlueNRG |