RF Transceivers - 2.4GHz & Above ISM Band:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
Frequency Min
Data Bus Width
Frequency Max
Receiving Current
Operating Frequency Max
RF IC Case Style
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Interfaces
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 6,880 25+ € 6,720 50+ € 6,180 100+ € 5,460 250+ € 5,220 Още цени... | Мин: 10 / Множ: 1 | 2.4GHz | 32bit | 2.4835GHz | 3.1mA | 96MHz | aQFN | 60Pins | 1.7V | AQFN | 4.75V | 3.4mA | 0dBm | I2C, I2S, SPI, UART, USB | -94dBm | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 5000+ € 3,790 | Мин: 5000 / Множ: 5000 | 2.4GHz | 32bit | 2.4835GHz | 3.1mA | 96MHz | aQFN | 60Pins | 1.7V | AQFN | 4.75V | 3.4mA | 0dBm | I2C, I2S, SPI, UART, USB | -94dBm | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 1000+ € 2,120 4000+ € 4,480 | Мин: 4000 / Множ: 4000 | 2.4GHz | 32bit | 2.4835GHz | 3.1mA | 96MHz | aQFN | 60Pins | 1.7V | QFN | 4.75V | 3.4mA | 0dBm | I2C, I2S, SPI, UART, USB | -94dBm | Consumer Appliances, Home/Industrial Automation, Wearable Devices, Voice Controlled Remote Controls | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 5000+ € 3,380 | Мин: 5000 / Множ: 5000 | 2.4GHz | 32bit | 2.4835GHz | 3.1mA | 96MHz | WLCSP | 53Pins | 1.7V | WLCSP | 4.75V | 3.4mA | 0dBm | I2C, I2S, SPI, UART, USB | -94dBm | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | -40°C | 85°C |