MAX2832 Series RF Transceivers - 2.4GHz & Above ISM Band:
2 Намерени продуктаИзглед
Купувач
Инженер
Производител
Data Rate
RF / IF Modulation
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Tube of 1 | 43+ € 11,820 | Мин: 43 / Множ: 43 | 54Mbps | CCK, OFDM, QPSK | 2.4GHz | 2.5GHz | 62mA | TQFN-EP | 48Pins | 2.7V | 4.2V | 86mA | -5.3dBm | -76dBm | 2.4GHz ISM Band Radio, Cellular Handsets/Wi-Fi, PDA, VOIP, Wireless Speakers/Headphones | -40°C | 85°C | MAX2832 Series | |||||
Each (Supplied on Full Reel) Цели бобини | 2500+ € 8,330 | Мин: 2500 / Множ: 2500 | 54Mbps | CCK, OFDM, QPSK | 2.4GHz | 2.5GHz | 62mA | TQFN-EP | 48Pins | 2.7V | 4.2V | 86mA | -5.3dBm | -76dBm | 2.4GHz ISM Band Radio, Cellular Handsets/Wi-Fi, PDA, VOIP, Wireless Speakers/Headphones | -40°C | 85°C | MAX2832 Series |