0
0 артикула€0,00
без ДДС
без ДДС

RF Transceivers - 2.4GHz & Above ISM Band:

5 Намерени продукта
Изглед
Купувач
Инженер
Производител
Data Rate
RF / IF Modulation
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
3927140

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
2500+
€ 7,120
Мин: 2500 / Множ: 2500
54Mbps
CCK, OFDM, QPSK
2.4GHz
2.5GHz
62mA
TQFN-EP
48Pins
2.7V
4.2V
82mA
20.3dBm
-75dBm
2.4GHz ISM Band Radio, Cellular Handsets/Wi-Fi, PDA, VOIP, Wireless Speakers/Headphones
-40°C
85°C
MAX2830 Series
3927139

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
2500+
€ 26,490
Мин: 2500 / Множ: 2500
54Mbps
CCK, DSSS, OFDM
2.412GHz
5.875GHz
135mA
TQFN-EP
56Pins
2.7V
3.6V
142mA
-2dBm
-75dBm
802.11a/b/g & 4.9GHz Public Safety Radios, 2.4GHz/5GHz MIMO & Smart Antenna System
-40°C
85°C
MAX2829 Series
3927141

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
2500+
€ 6,640
Мин: 2500 / Множ: 2500
54Mbps
CCK, OFDM, QPSK
2.4GHz
2.5GHz
62mA
TQFN-EP
48Pins
2.7V
4.2V
209mA
21dBm
-76dBm
2.4GHz ISM Band Radio, Cellular Handsets/Wi-Fi, PDA, VOIP, Wireless Speakers/Headphones
-40°C
85°C
MAX2831 Series
3927151

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
2500+
€ 8,330
Мин: 2500 / Множ: 2500
54Mbps
CCK, OFDM, QPSK
2.4GHz
2.5GHz
62mA
TQFN-EP
48Pins
2.7V
4.2V
86mA
-5.3dBm
-76dBm
2.4GHz ISM Band Radio, Cellular Handsets/Wi-Fi, PDA, VOIP, Wireless Speakers/Headphones
-40°C
85°C
MAX2832 Series
3927150

RoHS

Date/Lot Code

Tube of 1
43+
€ 11,820
Мин: 43 / Множ: 43
54Mbps
CCK, OFDM, QPSK
2.4GHz
2.5GHz
62mA
TQFN-EP
48Pins
2.7V
4.2V
86mA
-5.3dBm
-76dBm
2.4GHz ISM Band Radio, Cellular Handsets/Wi-Fi, PDA, VOIP, Wireless Speakers/Headphones
-40°C
85°C
MAX2832 Series
1-5 от 5 елементи
на 1 страница(и)

водещи производители

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON