MAX2510 Series RF Transceivers - Sub 2.4GHz ISM Band:
2 Намерени продуктаИзглед
Купувач
Инженер
Производител
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Product Range
1
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Full Reel) Цели бобини | 2500+ € 8,110 | Мин: 2500 / Множ: 2500 | 100MHz | 600MHz | 20mA | QSOP | 28Pins | 2.7V | 5.5V | 25mA | 1dBm | 400MHz ISM Transceivers, Wireless Handsets PACS, PHS, DECT and Other PCS | -40°C | 85°C | MAX2510 Series | ||||
ANALOG DEVICES | Tube of 1 | 50+ € 11,130 | Мин: 50 / Множ: 50 | 100MHz | 600MHz | 20mA | QSOP | 28Pins | 2.7V | 5.5V | 25mA | 1dBm | 400MHz ISM Transceivers, Wireless Handsets PACS, PHS, DECT and Other PCS | -40°C | 85°C | MAX2510 Series |