• Сигурност и наблюдение
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
                      2. Sensors & Transducers
                      3. Sensors
                      4. Conductivity Sensors

                      LFS1305 Series Conductivity Sensors:

                      2 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      No. of Electrodes
                      Conductivity Range
                      Temperature Sensor Type
                      Typical Cell Constant
                      Measurement Frequency Range
                      Operating Temperature Range
                      Measuring Current
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      LFS1305 CLASS B / F0.3
                      IST INNOVATIVE SENSOR TECHNOLOGY LFS1305  CLASS B / F0.3
                      3587672

                      Data Sheet

                      RoHS

                      IST INNOVATIVE SENSOR TECHNOLOGY
                      1. Conductivity Sensor
                      2. 100 µS/cm to 200 mS/cm
                      3. 100 Hz to 10 kHz
                      4. 0.3 mA
                      5. 4 Electrode
                      Each
                      1+
                      € 50,520
                      5+
                      € 42,740
                      10+
                      € 37,050
                      25+
                      € 33,960
                      50+
                      € 30,870
                      Мин: 1 / Множ: 1
                      4 Electrode
                      100µS/cm to 200mS/cm
                      Pt1000
                      -
                      100Hz to 10kHz
                      -30°C to +100°C
                      0.3mA
                      LFS1305 Series
                      LFS1305 CLASS C / F0.6
                      IST INNOVATIVE SENSOR TECHNOLOGY LFS1305 CLASS C / F0.6
                      3587673

                      Data Sheet

                      RoHS

                      IST INNOVATIVE SENSOR TECHNOLOGY
                      1. Conductivity Sensor
                      2. 100 µS/cm to 200 mS/cm
                      3. 100 Hz to 10 kHz
                      4. 0.3 mA
                      5. 4 Electrode
                      Each
                      1+
                      € 23,030
                      3+
                      € 21,110
                      Мин: 1 / Множ: 1
                      4 Electrode
                      100µS/cm to 200mS/cm
                      Pt1000
                      0.86/cm
                      100Hz to 10kHz
                      -30°C to +100°C
                      300µA
                      LFS1305 Series
                      СравнениеЦена заКоличество
                      1-2 от 2 елементи