FS Series Flow Switches:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Flow Switch Type
Flow Rate Max
Operating Pressure Max
Contact Rating
Switching Voltage AC Max
Switching Voltage DC Max
Media Type
Process Connection Size
Process Connection Type
Pipe Size
Housing Material
Pressure Max
Operating Temperature Min
Operating Temperature Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 29,380 5+ € 28,560 10+ € 26,700 | Мин: 1 / Множ: 1 | SPST-NO | 3l/min | 10bar | 1A | 250V | 200V | Water | - | - | 15mm | Brass | 10bar | -30°C | 85°C | FS Series | |||||
Each | 1+ € 31,590 5+ € 29,380 10+ € 28,380 25+ € 27,920 50+ € 27,450 Още цени... | Мин: 1 / Множ: 1 | SPST | 2l/min | 10bar | 600mA | 240V | 120V | Liquid | - | - | - | Acetal | 10bar | -20°C | 85°C | FS Series | |||||
Each | 1+ € 33,250 5+ € 30,920 10+ € 29,870 | Мин: 1 / Множ: 1 | SPST | 3.75l/min | 10bar | 600mA | 240V | 120V | Liquid | - | - | - | Acetal | 10bar | -20°C | 85°C | FS Series | |||||
SENSATA / CYNERGY3 | Each | 1+ € 33,620 5+ € 31,260 10+ € 30,200 25+ € 29,710 50+ € 29,210 | Мин: 1 / Множ: 1 | SPST | 0.9l/min | 10bar | 600mA | 240V | 120V | Liquid | - | - | - | Acetal | 10bar | -20°C | 85°C | FS Series | ||||
Each | 1+ € 32,180 5+ € 29,380 10+ € 27,240 25+ € 22,290 | Мин: 1 / Множ: 1 | SPST | - | 10bar | 3A | 250V | - | Water | 3/4" | BSPT | - | Noryl | 10bar | -30°C | 85°C | FS Series |