Rotary Encoders:
1 759 Намерени продуктаНамерете огромна гама от Rotary Encoders в Farnell България. Ние разполагаме с голям избор от Rotary Encoders, включително нови и най-популярни продукти от най-добрите световни производители включително: Sick, Bourns, Broadcom, Alps Alpine & Siemens
Изглед
Купувач
Инженер
Производител
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,340 10+ € 2,870 25+ € 2,530 50+ € 2,360 100+ € 2,230 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ € 52,710 5+ € 44,030 10+ € 42,030 50+ € 38,280 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | - | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 219,940 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 100PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | - | 1Channels | - | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | - | ||||
Each | 1+ € 51,810 5+ € 44,470 10+ € 38,950 25+ € 38,720 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | - | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | - | |||||
Each | 1+ € 44,420 5+ € 38,130 10+ € 35,690 25+ € 34,980 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 50PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Panel Mount | REC | - | - | - | 2Channels | - | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | - | |||||
Each | 1+ € 3,590 10+ € 2,890 25+ € 2,650 50+ € 2,480 100+ € 2,320 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 9PPR | - | 18 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | - | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ € 18,770 | Мин: 1 / Множ: 1 | - | - | Optical | - | Absolute | - | - | - | - | - | - | 0 Detents | - | Vertical | - | Without Push Switch | SSI | Surface Mount | AR35 | 15000rpm | - | - | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
SENSATA / BEI SENSORS | Each | 1+ € 521,610 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | - | Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ € 496,000 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | - | - | Horizontal | - | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | - | - | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | - | ||||
Each | 1+ € 19,460 | Мин: 1 / Множ: 1 | - | - | Optical | - | Absolute | - | - | - | - | - | - | 0 Detents | - | Vertical | - | Without Push Switch | RS485 | Surface Mount | AR35 | 15000rpm | - | - | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
SENSATA / BEI SENSORS | Each | 1+ € 361,400 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | - | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ € 267,040 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | - | 1Channels | - | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ € 326,850 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 10000PPR | - | - | - | Vertical | - | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | - | 1Channels | - | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ € 361,400 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | - | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ € 384,350 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | - | 1Channels | - | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 8,470 5+ € 7,850 10+ € 7,500 50+ € 6,940 100+ € 6,290 Още цени... | Мин: 1 / Множ: 1 | Programmable Angular Magnetic Encoder | - | - | - | - | - | - | - | - | - | QFN | - | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | |||||
SENSATA / BEI SENSORS | Each | 1+ € 580,470 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ € 475,540 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 2048PPR | - | - | - | Horizontal | - | Without Push Switch | HTL | Flange Mount | DST5H | 6000rpm | - | - | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | - | ||||
Each | 1+ € 19,750 | Мин: 1 / Множ: 1 | - | - | Optical | - | Absolute | - | - | - | - | - | - | 0 Detents | - | Vertical | - | Without Push Switch | RS485 | Surface Mount | AR18 | 30000rpm | - | - | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
SENSATA / BEI SENSORS | Each | 1+ € 685,590 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | - | Binary | Flange Mount | MHM5 | 12000rpm | - | - | - | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ € 694,520 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ € 453,070 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 2048PPR | - | - | - | Horizontal | - | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | - | 1Channels | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ € 857,580 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 7,500 50+ € 6,940 100+ € 6,290 250+ € 6,130 | Мин: 10 / Множ: 1 | Programmable Angular Magnetic Encoder | - | - | - | - | - | - | - | - | - | QFN | - | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | |||||
Each | 1+ € 2,690 10+ € 2,160 25+ € 1,980 50+ € 1,850 100+ € 1,740 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 9PPR | - | 18 Detents | - | Vertical | - | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER21 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | - | |||||