Rotary Encoders:
1 759 Намерени продуктаНамерете огромна гама от Rotary Encoders в Farnell България. Ние разполагаме с голям избор от Rotary Encoders, включително нови и най-популярни продукти от най-добрите световни производители включително: Sick, Bourns, Broadcom, Alps Alpine & Siemens
Изглед
Купувач
Инженер
Производител
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,430 10+ € 1,950 25+ € 1,790 50+ € 1,670 100+ € 1,570 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | PER28 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | - | |||||
Each | 1+ € 44,670 3+ € 41,280 5+ € 35,960 10+ € 32,890 20+ € 31,810 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 100PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ € 1,990 10+ € 1,860 25+ € 1,650 50+ € 1,470 100+ € 1,420 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 30mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ € 14,900 10+ € 11,450 25+ € 9,950 50+ € 8,090 100+ € 7,520 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | Knurled End | 19.9mm | - | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ € 95,290 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 100PPR | - | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ € 91,000 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 500PPR | - | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ € 86,710 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12CPR | - | - | - | Vertical | - | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | - | |||||
Each (Supplied in a Waffle Tray) | 1000+ € 1,310 | Мин: 1000 / Множ: 1000 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | 16 Detents | - | Vertical | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
Each | 1+ € 169,810 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 360PPR | - | - | - | Horizontal | - | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | - | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | - | |||||
Each (Supplied in a Waffle Tray) | 1000+ € 1,330 | Мин: 1000 / Множ: 1000 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | 16 Detents | - | Vertical | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
Each | 1+ € 105,600 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 1024PPR | - | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ € 10,340 5+ € 8,930 10+ € 8,620 20+ € 8,360 50+ € 8,190 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 6PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | - | 1000000 | 2Channels | - | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | - | |||||
Each | 1+ € 22,720 10+ € 21,340 25+ € 20,030 50+ € 19,210 100+ € 18,100 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | - | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | - | |||||
Each | 1+ € 1,660 3+ € 1,560 5+ € 1,450 10+ € 1,350 20+ € 1,330 Още цени... | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ € 3,650 10+ € 2,350 25+ € 2,090 50+ € 1,770 100+ € 1,640 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12CPR | - | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ € 5,790 10+ € 5,280 25+ € 5,040 50+ € 4,730 100+ € 4,460 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ € 88,880 5+ € 82,600 10+ € 76,280 25+ € 71,480 50+ € 66,680 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 256PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ € 21,920 10+ € 20,200 25+ € 19,090 50+ € 17,840 100+ € 16,850 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ € 1,890 10+ € 1,220 25+ € 1,080 50+ € 0,917 100+ € 0,850 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12CPR | - | 24 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ € 3,400 10+ € 2,140 25+ € 1,970 50+ € 1,820 100+ € 1,730 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ € 4,540 10+ € 3,650 25+ € 3,420 50+ € 3,200 100+ € 2,990 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ € 3,820 10+ € 2,400 25+ € 2,220 50+ € 2,050 100+ € 1,950 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 264,300 5+ € 259,010 10+ € 253,730 25+ € 248,440 50+ € 243,160 | Мин: 1 / Множ: 1 | - | - | Optical | - | Absolute | - | - | - | - | 256PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | - | ||||
Each | 1+ € 56,130 5+ € 48,180 10+ € 45,090 25+ € 41,300 50+ € 37,570 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | - | |||||
615950 | Each | 1+ € 179,720 5+ € 165,630 10+ € 156,510 25+ € 146,230 50+ € 138,160 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 1000PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | - | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | - | ||||