Rotary Encoders:
1 759 Намерени продуктаНамерете огромна гама от Rotary Encoders в Farnell България. Ние разполагаме с голям избор от Rotary Encoders, включително нови и най-популярни продукти от най-добрите световни производители включително: Sick, Bourns, Broadcom, Alps Alpine & Siemens
Изглед
Купувач
Инженер
Производител
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,670 10+ € 1,080 25+ € 0,957 50+ € 0,811 100+ € 0,751 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 24 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 3.6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ € 1,510 10+ € 1,360 25+ € 1,210 50+ € 1,120 100+ € 1,060 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC12E Series | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ € 55,120 5+ € 48,160 10+ € 45,070 25+ € 41,280 50+ € 38,610 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 3Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ € 51,870 5+ € 45,780 10+ € 42,570 25+ € 38,640 50+ € 36,680 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | With Push Switch | Quadrature | Panel Mount | 62A | 100rpm | - | 1000000 | 2Channels | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | - | |||||
615894 | Each | 1+ € 213,660 5+ € 196,900 10+ € 186,060 25+ € 173,850 50+ € 164,250 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 5000PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | RS422 | Flange Mount | RI 58-O | 10000rpm | - | - | 3Channels | - | Hollow Shaft | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | Cable with Connector | - | ||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,210 10+ € 3,350 25+ € 2,980 50+ € 2,530 100+ € 2,340 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 12 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC05E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 2mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ € 1,900 10+ € 1,600 25+ € 1,430 50+ € 1,320 100+ € 1,260 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | - | D Type Flatted End | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ € 30,710 5+ € 26,370 10+ € 24,690 25+ € 22,620 50+ € 21,160 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ € 1,810 10+ € 1,170 25+ € 1,040 50+ € 0,878 100+ € 0,814 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 24 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 3.6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ € 173,450 5+ € 169,980 10+ € 166,510 25+ € 163,040 50+ € 159,570 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 1024PPR | - | - | - | Vertical | - | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | - | |||||
Each | 1+ € 2,030 10+ € 1,830 25+ € 1,630 50+ € 1,500 100+ € 1,430 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 17.5mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ € 2,060 10+ € 1,850 25+ € 1,650 50+ € 1,520 100+ € 1,450 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ € 28,150 5+ € 24,180 10+ € 23,690 25+ € 23,680 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 256PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ € 59,980 5+ € 52,390 10+ € 48,790 25+ € 42,910 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Line Driver | Screw Mount | HEDL-56XX | 30000rpm | - | - | 3Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | - | |||||
1190403 | Each | 1+ € 26,160 5+ € 23,090 10+ € 21,470 25+ € 19,490 50+ € 18,500 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8PPR | - | 8 Detents | - | Vertical | - | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | - | ||||
Each | 1+ € 2,960 10+ € 2,670 25+ € 2,370 50+ € 2,190 100+ € 2,080 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ € 31,960 5+ € 27,970 10+ € 26,180 25+ € 23,990 50+ € 22,450 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 200PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDR-54XX | - | - | - | 2Channels | - | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | 5 Pin Connector | - | |||||
Each | 1+ € 55,830 5+ € 48,170 10+ € 45,090 25+ € 41,290 50+ € 38,610 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | - | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ € 2,610 10+ € 2,350 25+ € 2,090 50+ € 1,930 100+ € 1,830 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ € 3,160 10+ € 2,850 25+ € 2,530 50+ € 2,340 100+ € 2,220 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | - | 15000 | 2Channels | - | Slotted End | 25mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ € 43,020 5+ € 39,220 10+ € 37,300 25+ € 34,530 50+ € 33,840 | Мин: 1 / Множ: 1 | - | - | Optical | - | Incremental | - | - | - | - | 64PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ € 7,810 10+ € 5,810 25+ € 5,350 50+ € 4,960 100+ € 4,730 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ € 2,890 10+ € 2,430 25+ € 2,170 50+ € 2,010 100+ € 1,910 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ € 5,720 10+ € 5,190 25+ € 4,960 50+ € 4,580 100+ € 4,400 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ € 2,130 10+ € 1,790 25+ € 1,600 50+ € 1,480 100+ € 1,410 | Мин: 1 / Множ: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | - | |||||