Rotary Encoders:
1 664 Намерени продуктаНамерете огромна гама от Rotary Encoders в Farnell България. Ние разполагаме с голям избор от Rotary Encoders, включително нови и най-популярни продукти от най-добрите световни производители включително: Sick, Alps Alpine, Bourns, Broadcom & Siemens
Изглед
Купувач
Инженер
Производител
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 60,500 5+ € 52,260 10+ € 52,000 25+ € 46,230 50+ € 45,310 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | |||||
Each | 1+ € 1,610 3+ € 1,380 5+ € 1,340 10+ € 1,300 20+ € 1,180 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ € 1,890 10+ € 1,730 25+ € 1,600 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 20PPR | - | - | - | 20 Detents | - | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 | 100rpm | - | 30000 | 2Channels | Knurled End | - | 20mm | 6mm | - | - | -10°C | 70°C | - | Solder Pin | ||||
Each | 1+ € 1,650 5+ € 1,370 10+ € 1,330 20+ € 1,200 40+ € 1,120 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 77,260 5+ € 66,300 10+ € 62,050 25+ € 56,820 50+ € 53,130 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | D Type Flatted End | - | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ € 2,050 5+ € 1,820 10+ € 1,580 20+ € 1,510 40+ € 1,480 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 1,630 5+ € 1,390 10+ € 1,320 20+ € 1,190 40+ € 1,090 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | Flatted End | - | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 1,870 5+ € 1,740 10+ € 1,550 20+ € 1,470 40+ € 1,400 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Horizontal | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | - | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | PC Pin | |||||
Each | 1+ € 1,900 5+ € 1,750 10+ € 1,580 20+ € 1,440 40+ € 1,350 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 0 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 4,940 10+ € 4,330 25+ € 4,240 50+ € 3,710 100+ € 3,610 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | PER60 Series | 60rpm | - | 40000 | - | Ring Type Hollow Shaft | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ € 52,840 5+ € 45,350 10+ € 42,450 25+ € 41,670 50+ € 40,840 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 1000PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx | 30000rpm | - | - | 2Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | PC Pin | |||||
Each | 1+ € 198,790 5+ € 195,180 10+ € 191,690 25+ € 185,080 50+ € 181,950 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 100PPR | - | - | - | - | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | D Type Flatted End | - | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ € 3,630 3+ € 3,540 5+ € 3,440 10+ € 3,000 20+ € 2,850 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 16PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | - | 25000 | 3Channels | Slotted End | - | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | |||||
Each | 1+ € 4,080 10+ € 2,560 25+ € 2,360 50+ € 2,180 100+ € 2,080 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 45,350 5+ € 39,620 10+ € 37,080 25+ € 33,970 50+ € 31,780 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 1024PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
1653383 | Each | 1+ € 54,680 5+ € 48,320 10+ € 43,290 25+ € 40,200 50+ € 37,100 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 32PPR | - | - | - | 32 Detents | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C | - | - | 1000000 | 2Channels | D Type Flatted End | - | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||
Each | 1+ € 14,840 10+ € 11,220 25+ € 10,700 50+ € 9,580 100+ € 9,390 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | - | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC11 | - | - | 15000 | 2Channels | D Type Flatted End | - | 15mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 64,820 5+ € 56,180 10+ € 52,670 25+ € 48,850 50+ € 46,180 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 1000PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | 1000 | 2Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | 10 Pin Connector | |||||
Each | 1+ € 54,060 5+ € 46,380 10+ € 43,400 25+ € 40,910 50+ € 40,900 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 500 | 2Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ € 7,540 10+ € 5,160 25+ € 4,780 50+ € 4,560 100+ € 4,090 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 9PPR | - | - | - | 18 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 3,960 10+ € 2,490 25+ € 2,290 50+ € 2,120 100+ € 2,020 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 3,530 10+ € 2,220 25+ € 2,050 50+ € 1,900 100+ € 1,810 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | D Type Flatted End | - | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 47,220 5+ € 45,900 10+ € 44,630 25+ € 36,500 50+ € 32,720 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 128PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | - | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ € 29,750 5+ € 28,260 10+ € 24,460 25+ € 22,440 50+ € 21,990 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 64PPR | - | - | - | 0 Detents | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | Flatted End | - | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ € 3,960 10+ € 2,490 25+ € 2,290 50+ € 2,120 100+ € 2,020 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin |