Rotary Encoders:
1 667 Намерени продуктаНамерете огромна гама от Rotary Encoders в Farnell България. Ние разполагаме с голям избор от Rotary Encoders, включително нови и най-популярни продукти от най-добрите световни производители включително: Sick, Alps Alpine, Bourns, Broadcom & Siemens
Изглед
Купувач
Инженер
Производител
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 77,260 5+ € 66,300 10+ € 62,050 25+ € 56,820 50+ € 53,130 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 360PPR | - | - | - | - | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | D Type Flatted End | - | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ € 320,990 5+ € 277,130 | Мин: 1 / Множ: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | - | Without Push Switch | Biss-C | Chassis Mount | AS38-H39E | - | - | - | - | No Shaft | - | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | Wire Leaded | |||||
Each | 1+ € 39,260 5+ € 33,700 10+ € 31,550 25+ € 29,980 50+ € 28,400 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 25PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | - | - | 2Channels | Slotted End | - | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
616060 | Each | 1+ € 408,520 5+ € 350,160 10+ € 343,160 25+ € 336,150 50+ € 329,150 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 5000PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D | 10000rpm | - | - | 3Channels | Hollow Shaft | - | - | 12mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | Wire Leaded | ||||
Each | 1+ € 7,110 10+ € 4,860 25+ € 4,510 50+ € 3,960 100+ € 3,540 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 9PPR | - | - | - | 18 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | D Type Flatted End | - | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 4,370 10+ € 3,900 25+ € 3,710 50+ € 3,480 100+ € 3,260 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 9PPR | - | - | - | 18 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 61,300 5+ € 55,210 10+ € 51,470 25+ € 46,850 50+ € 44,920 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 360PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | |||||
615973 | Each | 1+ € 203,240 5+ € 184,080 10+ € 170,330 25+ € 153,330 50+ € 143,530 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 360PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | - | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ € 1,580 5+ € 1,410 10+ € 1,280 20+ € 1,210 40+ € 1,100 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | Flatted End | - | 17mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 1,760 10+ € 1,130 25+ € 1,000 50+ € 0,851 100+ € 0,789 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | - | - | - | - | 12 Detents | - | Right Angle | Without Push Switch | Quadrature | 10mm Shaft | EC10E | - | - | 100000 | - | Hollow Shaft | - | - | - | - | - | -5°C | 45°C | - | PC Pin | |||||
Each | 1+ € 32,320 5+ € 28,350 10+ € 26,580 50+ € 24,190 100+ € 23,190 | Мин: 1 / Множ: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Vertical | Without Push Switch | SSI | Surface Mount | AR35 | 15000rpm | - | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
SENSATA / BEI SENSORS | Each | 1+ € 622,680 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Absolute | - | 8192CPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | Hollow Shaft | - | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ € 592,100 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Absolute | - | 8192CPR | - | - | - | - | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | - | - | D Type Flatted End | - | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
Each | 1+ € 2,260 5+ € 2,230 10+ € 2,190 20+ € 2,160 40+ € 2,120 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 18PPR | - | - | - | 18 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 1,630 5+ € 1,610 10+ € 1,580 20+ € 1,440 40+ € 1,290 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 490,000 5+ € 480,200 10+ € 470,400 25+ € 460,600 50+ € 450,800 | Мин: 1 / Множ: 1 | Optical | - | - | - | Absolute | - | 1024PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | 5000rpm | - | - | - | D Type Flatted End | - | 15mm | 8mm | 12VDC | 24VDC | -10°C | 70°C | IP65 | Wire Leaded | ||||
Each | 1+ € 33,510 5+ € 29,390 10+ € 27,560 50+ € 25,080 100+ € 24,050 | Мин: 1 / Множ: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Vertical | Without Push Switch | RS485 | Surface Mount | AR35 | 15000rpm | - | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
SENSATA / BEI SENSORS | Each | 1+ € 431,440 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ € 823,190 5+ € 705,600 10+ € 691,490 25+ € 677,380 50+ € 663,260 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 3000PPR | - | - | - | - | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | 6000rpm | - | - | 1Channels | Hollow Shaft | - | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ € 1 082,000 5+ € 927,700 10+ € 909,150 25+ € 890,590 50+ € 872,040 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | Without Push Switch | TTL | Flange Mount | DHO5 | 6000rpm | - | - | 1Channels | Hollow Shaft | - | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ € 318,780 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | - | 1Channels | Blind Shaft | - | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
Each | 1+ € 6,340 10+ € 5,710 25+ € 5,540 50+ € 5,240 100+ € 4,920 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ € 390,180 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 10000PPR | - | - | - | - | - | Vertical | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | ||||
Each | 1+ € 68,050 5+ € 61,520 10+ € 56,930 25+ € 51,100 50+ € 47,710 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 400CPR | - | - | - | - | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS | - | - | - | - | - | - | 14mm | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ € 4,550 10+ € 4,430 25+ € 4,310 50+ € 4,190 100+ € 3,920 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | Solder Pin |