Rotary Encoders:
1 667 Намерени продуктаНамерете огромна гама от Rotary Encoders в Farnell България. Ние разполагаме с голям избор от Rotary Encoders, включително нови и най-популярни продукти от най-добрите световни производители включително: Sick, Alps Alpine, Bourns, Broadcom & Siemens
Изглед
Купувач
Инженер
Производител
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ € 431,440 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ € 458,830 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | - | 1Channels | Blind Shaft | - | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
Each | 1+ € 4,960 5+ € 4,340 10+ € 4,190 20+ € 4,040 50+ € 3,770 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 8PPR | - | - | - | 16 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV | 15000rpm | - | - | 1Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 5,110 5+ € 4,470 10+ € 4,360 20+ € 4,240 50+ € 4,070 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 20PPR | - | - | - | 20 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV | 15000rpm | - | - | 1Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 203,780 5+ € 200,070 10+ € 196,500 25+ € 189,720 50+ € 186,510 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 50PPR | - | - | - | - | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | D Type Flatted End | - | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ € 14,450 5+ € 12,650 10+ € 11,940 20+ € 11,530 50+ € 11,120 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 8PPR | - | - | - | 32 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | - | 1000000 | 2Channels | Flatted End | - | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ € 421,500 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Sine Cosine | Flange Mount | DSM5 | 6000rpm | - | - | - | Solid Shaft | - | - | 10mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ € 567,690 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 2048PPR | - | - | - | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H | 6000rpm | - | - | - | Hollow Shaft | - | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
Each | 1+ € 34,020 5+ € 29,840 10+ € 27,980 50+ € 25,460 100+ € 24,410 | Мин: 1 / Множ: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Vertical | Without Push Switch | RS485 | Surface Mount | AR18 | 30000rpm | - | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
SENSATA / BEI SENSORS | Each | 1+ € 778,330 5+ € 667,140 10+ € 653,800 25+ € 640,450 50+ € 627,110 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 2500PPR | - | - | - | - | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | 6000rpm | - | - | 1Channels | Hollow Shaft | - | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ € 2 011,000 5+ € 1 971,000 10+ € 1 931,000 25+ € 1 890,000 50+ € 1 850,000 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Absolute | - | 8192PPR | - | - | - | 0 Detents | - | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | - | Solid Shaft | - | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ € 818,440 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Absolute | - | 8192PPR | - | - | - | 0 Detents | - | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | - | - | - | D Type Flatted End | - | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ € 829,120 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Absolute | - | 8192PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | Hollow Shaft | - | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ € 2,820 10+ € 2,360 25+ € 2,160 50+ € 1,870 100+ € 1,760 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 10PPR | - | - | - | 20 Detents | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER23 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ € 1 108,000 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | - | - | 2Channels | Hollow Shaft | - | - | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ € 545,740 5+ € 467,770 10+ € 458,410 25+ € 449,060 50+ € 439,700 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 720PPR | - | - | - | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ € 540,860 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 2048PPR | - | - | - | - | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | - | 1Channels | Hollow Shaft | - | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ € 1 023,000 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Absolute | - | 8192PPR | - | - | - | 0 Detents | - | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | - | Solid Shaft | - | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 335,990 5+ € 329,270 10+ € 322,550 25+ € 315,830 50+ € 309,110 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 60PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | - | D Type Flatted End | - | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | Wire Leaded | ||||
Each | 1+ € 2,650 10+ € 2,240 25+ € 2,040 50+ € 1,760 100+ € 1,720 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 9PPR | - | - | - | 18 Detents | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER21 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ € 3,190 10+ € 2,560 25+ € 2,340 50+ € 2,260 100+ € 2,210 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 10PPR | - | - | - | 30 Detents | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER35 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ € 2,510 10+ € 2,110 25+ € 1,920 50+ € 1,790 100+ € 1,720 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | PER28 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ € 2,140 10+ € 1,660 25+ € 1,620 50+ € 1,590 100+ € 1,560 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | 15PPR | - | - | - | - | - | Vertical | - | - | - | - | 60rpm | 60rpm | - | 2Channels | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 372,230 | Мин: 1 / Множ: 1 | Magnetic | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI360P0 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 20mm | 10V | 30V | -25°C | 85°C | IP68, IP69K | M12 Connector | |||||
GRAYHILL | Each | 1+ € 27,570 5+ € 26,600 10+ € 25,640 25+ € 24,810 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 16PPR | - | - | - | 16 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | 62AG Series | 100rpm | 100rpm | 1000000 | 2Channels | D Type Flatted End | - | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin |