Rotary Encoders:
1 663 Намерени продуктаНамерете огромна гама от Rotary Encoders в Farnell България. Ние разполагаме с голям избор от Rotary Encoders, включително нови и най-популярни продукти от най-добрите световни производители включително: Sick, Alps Alpine, Bourns, Broadcom & Siemens
Изглед
Купувач
Инженер
Производител
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AUTONICS | Each | 1+ € 232,150 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | 1000PPR | - | - | - | - | - | Vertical | - | - | - | - | 5000rpm | 5000rpm | - | 3Channels | - | - | - | - | - | - | - | - | - | - | ||||
PANASONIC | Each | 500+ € 1,620 1000+ € 1,610 | Мин: 500 / Множ: 500 | - | - | - | - | - | - | 9PPR | - | - | - | - | - | Vertical | - | - | - | - | - | - | 30000 | 2Channels | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ € 1,320 10+ € 1,060 25+ € 1,020 50+ € 0,984 100+ € 0,948 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | PEC16 Series | 100rpm | 100rpm | 100000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
GRAYHILL | Each | 1+ € 32,010 5+ € 29,780 10+ € 28,820 25+ € 27,860 50+ € 26,900 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | 16PPR | - | - | - | - | - | Vertical | - | - | - | - | - | - | 25000 | 4Channels | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ € 1,670 10+ € 1,280 25+ € 1,220 50+ € 1,150 100+ € 1,090 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | 24PPR | - | - | - | - | - | Vertical | - | - | - | - | 60rpm | 60rpm | 30000 | 2Channels | - | - | - | - | - | - | - | - | - | - | |||||
Each | 900+ € 1,100 | Мин: 900 / Множ: 900 | - | - | - | - | - | - | 18PPR | - | - | - | - | - | Vertical | - | - | - | - | 60rpm | 60rpm | 30000 | 2Channels | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 2,740 10+ € 2,190 25+ € 2,140 50+ € 2,080 100+ € 2,040 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | 15PPR | - | - | - | - | - | Vertical | - | - | - | - | 60rpm | 60rpm | 15000 | 2Channels | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 3,010 10+ € 2,530 25+ € 2,370 50+ € 2,210 100+ € 2,050 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | 20PPR | - | - | - | - | - | Vertical | - | - | - | - | 60rpm | 60rpm | 100000 | 2Channels | - | - | - | - | - | - | - | - | - | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ € 2,810 10+ € 2,160 25+ € 2,100 50+ € 2,020 100+ € 1,950 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | 20PPR | - | - | - | - | - | Horizontal | - | - | - | - | 100rpm | 100rpm | - | 2Channels | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ € 47,780 3+ € 45,390 5+ € 37,530 10+ € 35,560 20+ € 34,850 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 100PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ € 3,480 10+ € 2,190 25+ € 2,010 50+ € 1,810 100+ € 1,730 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 30mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 42,980 5+ € 38,860 10+ € 38,080 50+ € 37,310 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
GRAYHILL | Each | 1+ € 64,980 5+ € 61,080 10+ € 59,460 25+ € 57,840 50+ € 56,210 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | 24PPR | - | - | - | - | - | Vertical | - | - | - | - | 100rpm | 100rpm | 1000000 | 2Channels | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ € 31,420 5+ € 26,060 10+ € 25,090 25+ € 22,480 50+ € 21,000 Още цени... | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 32PPR | - | - | - | 32 Detents | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 Series | 120rpm | 120rpm | 100000 | 2Channels | Flatted End | - | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ € 1,300 10+ € 1,150 25+ € 1,080 50+ € 0,988 100+ € 0,905 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | 24PPR | - | - | - | - | - | Vertical | - | - | - | - | 100rpm | 100rpm | 30000 | 2Channels | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 2,910 10+ € 2,400 25+ € 2,340 50+ € 2,290 100+ € 2,220 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | 16 Detents | - | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | - | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ € 3,090 10+ € 2,530 25+ € 2,440 50+ € 2,350 100+ € 2,260 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | 8 Detents | - | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | - | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
PEPPERL+FUCHS | Each | 1+ € 652,180 5+ € 629,900 10+ € 599,190 25+ € 568,420 50+ € 488,890 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | Horizontal | - | - | - | - | 12000rpm | 12000rpm | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ € 14,170 10+ € 10,710 25+ € 10,210 50+ € 8,420 100+ € 8,250 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | Knurled End | - | 19.9mm | - | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 5,190 10+ € 3,550 25+ € 3,290 50+ € 3,050 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Absolute | - | 8PPR | - | - | - | 8 Detents | - | Vertical | Without Push Switch | Gray Code | Through Hole | SRGA | - | - | 10000 | - | Hollow Shaft | - | - | 4.8mm | - | 12V | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ € 17,050 5+ € 15,690 10+ € 15,380 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 8PPR | - | - | - | 32 Detents | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 100000 | 2Channels | Flatted End | - | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 2,840 10+ € 1,830 25+ € 1,500 50+ € 1,390 100+ € 1,290 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 12 Detents | - | Vertical | Without Push Switch | Quadrature | Surface Mount | EC05E | - | - | 100000 | 2Channels | Hollow Shaft | - | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 4,250 3+ € 4,200 5+ € 4,150 10+ € 3,450 20+ € 3,340 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 6PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | - | 100000 | 3Channels | Slotted End | - | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | |||||
Each | 1+ € 69,650 5+ € 57,820 10+ € 57,810 25+ € 47,370 50+ € 46,420 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | |||||
Each | 1+ € 43,880 5+ € 39,670 10+ € 38,880 50+ € 38,090 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 32PPR | - | - | - | 32 Detents | - | Vertical | Without Push Switch | Quadrature | Panel Mount | HRPG | 200rpm | - | 1000000 | 2Channels | Flatted End | - | 12.7mm | 6.02mm | 4.5V | 5.5V | 0°C | 70°C | - | Wire Leaded |