1 663 Намерени резултати за "Motion Sensors & Position Sensors"
Намерете огромна гама от Rotary Encoders в Farnell България. Ние разполагаме с голям избор от Rotary Encoders, включително нови и най-популярни продукти от най-добрите световни производители включително: Sick, Alps Alpine, Bourns, Broadcom & Siemens
Изглед
Купувач
Инженер
Производител
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 2,790 50+ € 2,000 | Мин: 5 / Множ: 5 | Mechanical | - | - | - | Absolute | - | 12PPR | - | - | - | 12 Detents | - | Horizontal | Without Push Switch | - | Through Hole | EN16AB Series | - | - | 30000 | - | D Type Flatted End | - | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
4064942 | Each | 1+ € 409,480 | Мин: 1 / Множ: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | M23 Connector | ||||
4064939 | Each | 1+ € 441,330 | Мин: 1 / Множ: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064936 | Each | 1+ € 533,850 | Мин: 1 / Множ: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064943 | Each | 1+ € 599,440 | Мин: 1 / Множ: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064944 | Each | 1+ € 564,190 | Мин: 1 / Множ: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ € 168,390 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ € 136,310 5+ € 122,120 10+ € 104,670 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ € 99,960 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 360PPR | - | - | - | - | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | - | 8mm | 7VDC | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 169,810 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 360PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ € 136,310 5+ € 122,120 10+ € 104,670 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 48CPR | - | - | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 264,300 5+ € 259,010 10+ € 253,730 25+ € 248,440 50+ € 243,160 | Мин: 1 / Множ: 1 | Optical | - | - | - | Absolute | - | 256PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | - | D Type Flatted End | - | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | ||||
Each | 1+ € 68,400 5+ € 60,630 10+ € 53,090 25+ € 49,650 50+ € 48,660 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-56XX | 30000rpm | - | - | 3Channels | No Shaft | - | - | 8mm | 4.5V | 5.5VDC | -40°C | 100°C | - | 10 Pin Connector | |||||
Each | 1+ € 60,500 5+ € 52,260 10+ € 52,000 25+ € 46,230 50+ € 45,310 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5VDC | -40°C | 100°C | - | 10 Pin Connector | |||||
Each | 1+ € 7,150 10+ € 4,890 25+ € 4,530 50+ € 4,330 100+ € 3,870 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 18PPR | - | - | - | 36 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 1,720 3+ € 1,650 5+ € 1,540 10+ € 1,430 20+ € 1,330 Още цени... | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 3,190 10+ € 2,000 25+ € 1,850 50+ € 1,570 100+ € 1,500 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 12 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 5,180 10+ € 4,530 25+ € 4,340 50+ € 3,710 100+ € 3,640 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ € 62,600 5+ € 58,840 10+ € 55,080 25+ € 52,150 50+ € 51,810 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 256PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ € 34,310 10+ € 27,920 25+ € 25,020 50+ € 23,230 100+ € 21,440 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Absolute | - | 16PPR | - | - | - | 16 Detents | - | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ € 1,820 10+ € 1,170 25+ € 1,040 50+ € 0,880 100+ € 0,816 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 24 Detents | - | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 3,820 10+ € 2,400 25+ € 2,210 50+ € 2,050 100+ € 1,950 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 64,950 5+ € 55,740 10+ € 52,170 25+ € 47,780 50+ € 44,660 | Мин: 1 / Множ: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5VDC | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ € 7,020 10+ € 4,800 25+ € 4,450 50+ € 4,240 100+ € 3,800 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 5,240 10+ € 3,300 25+ € 2,810 50+ € 2,750 100+ € 2,680 | Мин: 1 / Множ: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin |