Infrared Temperature Sensors:
170 Намерени продуктаНамерете огромна гама от Infrared Temperature Sensors в Farnell България. Ние разполагаме с голям избор от Infrared Temperature Sensors, включително нови и най-популярни продукти от най-добрите световни производители включително: Omega, Banner Engineering, Omron, Optris & Amphenol Advanced Sensors
Изглед
Купувач
Инженер
Производител
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (NETD)
Emissivity
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1 302,000 | Мин: 1 / Множ: 1 | 30VDC | -40°C | 700°C | 180ms | 0°C | 65°C | 4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type | RS232 / RS485 | M12 x 1mm Pitch | 10:1 | 10 to 120 (Adjustable) | IN520 Series | |||||
Each | 1+ € 562,350 5+ € 551,100 10+ € 539,860 25+ € 528,610 50+ € 517,360 | Мин: 1 / Множ: 1 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | - | 14:1 | Fixed 1 | M18T Series | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ € 7,760 5+ € 7,050 10+ € 7,040 50+ € 7,030 100+ € 7,020 Още цени... | Мин: 1 / Множ: 1 | 5.5V | -20°C | 100°C | - | -20°C | 85°C | - | I2C | - | 90° | - | - | ||||
Each | 1+ € 551,960 5+ € 533,870 10+ € 523,190 25+ € 512,520 50+ € 501,840 | Мин: 1 / Множ: 1 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | - | 6:1 | Fixed 1 | M18T Series | |||||
Each | 1+ € 290,190 10+ € 283,280 25+ € 276,370 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 247,040 10+ € 241,160 25+ € 235,270 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
3865704 | Each | 1+ € 816,370 | Мин: 1 / Множ: 1 | 30VDC | 0°C | 500°C | 300µs | 0°C | 70°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Ethernet, RS232/485, USB | M12 x 1mm Pitch | 10:1 | 0.1 to 1.1 | CT 4ML Series | ||||
3865718 | Each | 1+ € 370,730 | Мин: 1 / Множ: 1 | 36VDC | -50°C | 600°C | 150ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CT LT Series | ||||
2811341 | Each | 1+ € 722,920 | Мин: 1 / Множ: 1 | 24VDC | -18°C | 538°C | 100ms | - | 70°C | 4mA to 20mA | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | ||||
Each | 1+ € 668,530 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 1 214,000 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 395,510 | Мин: 1 / Множ: 1 | 24VDC | -18°C | 202°C | 150ms | - | 50°C | Thermocouple K Type | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ € 55,400 5+ € 48,480 10+ € 40,170 50+ € 36,010 | Мин: 1 / Множ: 1 | 5.5V | 5°C | 50°C | - | 0°C | 50°C | - | - | - | - | - | D6T Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 829,140 | Мин: 1 / Множ: 1 | 24VDC | 0°C | 400°C | 100ms | 0°C | 70°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | ES1C Series | ||||
Each | 1+ € 428,300 | Мин: 1 / Множ: 1 | 24VDC | 0°C | 250°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 30:1 | Fixed 0.95 | OS300 Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 504,490 | Мин: 1 / Множ: 1 | 24VDC | 60°C | 120°C | 300µs | -25°C | 70°C | Thermocouple K Type | - | M18 x 1mm Pitch | - | - | ES1B Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 504,500 | Мин: 1 / Множ: 1 | 24VDC | 10°C | 70°C | 300µs | -25°C | 70°C | Thermocouple K Type | - | M18 x 1mm Pitch | - | - | ES1B Series | ||||
3868406 | Each | 1+ € 290,210 | Мин: 1 / Множ: 1 | 24VDC | -20°C | 1000°C | 125ms | 0°C | 75°C | - | USB | M16 x 1mm Pitch | 2:1 | 0.2 to 1 (Adjustable) | OS-MINIUSB Series | ||||
3868410 | Each | 1+ € 4 473,000 | Мин: 1 / Множ: 1 | 27VDC | 0°C | 500°C | 1ms | 0°C | 50°C | 0V to 1V | - | - | - | 0.3 to 1 (Adjustable via RS232C) | OS-PC Series | ||||
3868390 | Each | 1+ € 578,800 | Мин: 1 / Множ: 1 | 24VDC | -20°C | 1000°C | 240ms | 0°C | 60°C | 4mA to 20mA | - | M16 x 1mm Pitch | 15:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
Each | 1+ € 765,830 | Мин: 1 / Множ: 1 | - | 95°C | 130°C | 80ms | -18°C | 85°C | Thermocouple K Type | - | - | 3:1 | 0.9 | OS36-3 Series | |||||
3868393 | Each | 1+ € 1 052,000 | Мин: 1 / Множ: 1 | 24VDC | -20°C | 1000°C | 240ms | 0°C | 60°C | 4mA to 20mA | - | M16 x 1mm Pitch | 2:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
3868408 | Each | 1+ € 1 656,000 | Мин: 1 / Множ: 1 | 27VDC | 0°C | 500°C | 10ms | 0°C | 50°C | 0V to 1V | - | - | - | 0.3 to 1 (Adjustable via RS232C) | OS-PC Series | ||||
3868391 | Each | 1+ € 581,380 | Мин: 1 / Множ: 1 | 24VDC | -20°C | 1000°C | 240ms | 0°C | 60°C | - | RS485 | M16 x 1mm Pitch | 2:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
Each | 1+ € 542,900 | Мин: 1 / Множ: 1 | 24VDC | 0°C | 500°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | - | Fixed 0.95 | OS800 Series |