Infrared Temperature Sensors:
170 Намерени продуктаНамерете огромна гама от Infrared Temperature Sensors в Farnell България. Ние разполагаме с голям избор от Infrared Temperature Sensors, включително нови и най-популярни продукти от най-добрите световни производители включително: Omega, Banner Engineering, Omron, Optris & Amphenol Advanced Sensors
Изглед
Купувач
Инженер
Производител
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3880777 | Each | 1+ € 577,370 | Мин: 1 / Множ: 1 | 24VDC | 0°C | 500°C | 240ms | 0°C | 60°C | 4mA to 20mA | - | M16 x 1mm Pitch | - | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
3880728 | Each | 1+ € 544,680 | Мин: 1 / Множ: 1 | 24VDC | 0°C | 250°C | 240ms | 0°C | 70°C | Thermocouple K Type | - | M16 x 1mm Pitch | 2:1 | Fixed 0.95 | OS210 Series | ||||
3880768 | Each | 1+ € 666,600 | Мин: 1 / Множ: 1 | 24VDC | 0°C | 250°C | 240ms | 0°C | 60°C | 4mA to 20mA | - | M16 x 1mm Pitch | 15:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
Each | 1+ € 956,880 | Мин: 1 / Множ: 1 | 30VDC | -40°C | 700°C | 180ms | 0°C | 65°C | 4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type | RS232 / RS485 | M12 x 1mm Pitch | 2:1 | 10 to 120 (Adjustable) | IN510 Series | |||||
3880732 | Each | 1+ € 391,510 | Мин: 1 / Множ: 1 | 24VDC | 0°C | 500°C | 240ms | 0°C | 70°C | Thermocouple J Type | - | M16 x 1mm Pitch | 30:1 | Fixed 0.95 | OS300 Series | ||||
3880772 | Each | 1+ € 869,610 | Мин: 1 / Множ: 1 | 24VDC | 250°C | 1000°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 75:1 | 0.1 to 1 | OS-MINI Series | ||||
3880781 | Each | 1+ € 614,420 | Мин: 1 / Множ: 1 | 24VDC | 0°C | 1000°C | 240ms | 0°C | 180°C | 4mA to 20mA | - | M16 x 1mm Pitch | 20:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
3880762 | Each | 1+ € 492,520 | Мин: 1 / Множ: 1 | 24VDC | 0°C | 250°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | - | Fixed 0.95 | OS800 Series | ||||
3880766 | Each | 1+ € 703,670 | Мин: 1 / Множ: 1 | 24VDC | -20°C | 1000°C | 240ms | 0°C | 60°C | 4mA to 20mA | - | M16 x 1mm Pitch | 15:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
Each | 1+ € 1 549,000 | Мин: 1 / Множ: 1 | 24VDC | 0°C | 200°C | 300ms | 0°C | 70°C | 4mA to 20mA | - | - | - | 0.4 to 1 (Adjustable) | IN300 Series | |||||
3880774 | Each | 1+ € 526,600 | Мин: 1 / Множ: 1 | 24VDC | -20°C | 100°C | 240ms | 0°C | 60°C | 4mA to 20mA | - | M16 x 1mm Pitch | 30:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
Each | 1+ € 1 065,000 | Мин: 1 / Множ: 1 | - | 70°C | 104°C | 80ms | -18°C | 85°C | Thermocouple K Type | - | - | 5:1 | 0.9 | OS36-5 Series | |||||
Each | 1+ € 765,420 | Мин: 1 / Множ: 1 | - | 10°C | 49°C | 80ms | -18°C | 85°C | Thermocouple T Type | - | - | 3:1 | 0.9 | OS36-3 Series | |||||
Each | 1+ € 649,780 | Мин: 1 / Множ: 1 | 30VDC | -40°C | 700°C | 180ms | 0°C | 65°C | 4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type | RS232 / RS485 | M12 x 1mm Pitch | 2:1 | 10 to 120 (Adjustable) | IN510 Series | |||||
Each | 1+ € 1 098,000 | Мин: 1 / Множ: 1 | 30VDC | -40°C | 700°C | 180ms | 0°C | 65°C | 4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type | RS232 / RS485 | M12 x 1mm Pitch | 10:1 | 10 to 120 (Adjustable) | IN520 Series | |||||
Each | 1+ € 754,810 | Мин: 1 / Множ: 1 | - | 70°C | 104°C | 80ms | -18°C | 85°C | Thermocouple K Type | - | - | 3:1 | 0.9 | OS36-3 Series | |||||
3880769 | Each | 1+ € 613,450 | Мин: 1 / Множ: 1 | 24VDC | -20°C | 1000°C | 240ms | 0°C | 60°C | 4mA to 20mA | - | M16 x 1mm Pitch | 2:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
Each | 1+ € 542,770 5+ € 531,910 10+ € 521,060 25+ € 510,200 50+ € 499,350 | Мин: 1 / Множ: 1 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | - | 8:1 | Fixed 1 | M18T Series | |||||
Each | 1+ € 1 337,000 | Мин: 1 / Множ: 1 | 24VDC | 0°C | 250°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M20 x 1.5mm Pitch | - | 0.2 to 1 (Adjustable) | OSAT Series | |||||
BANNER ENGINEERING | Each | 1+ € 439,210 | Мин: 1 / Множ: 1 | 30VDC | 0°C | 300°C | 25ms | -20°C | 70°C | - | NPN / PNP | - | 8:1 | Fixed 1 | M18T Series | ||||
Each | 1+ € 248,920 | Мин: 1 / Множ: 1 | 30VDC | - | - | - | -40°C | 70°C | - | RS485 | M12 x 1.6mm Pitch | 35° | 0.5 to 0.95 (Adjustable) | SNAP SIGNAL S15S Series | |||||
BANNER ENGINEERING | Each | 1+ € 581,610 3+ € 570,740 5+ € 554,440 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | ||||
TE CONNECTIVITY | Each | 550+ € 19,830 | Мин: 550 / Множ: 550 | 0 | 0°C | 300°C | - | -20°C | 85°C | 0 | - | 0 | - | - | - | ||||
Each | 1+ € 258,740 | Мин: 1 / Множ: 1 | 24VDC | 149°C | 538°C | 150ms | 0°C | 50°C | 0V to 10V | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ € 751,510 | Мин: 1 / Множ: 1 | 24VDC | -18°C | 260°C | 150ms | - | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series |