Infrared Temperature Sensors:
170 Намерени продуктаНамерете огромна гама от Infrared Temperature Sensors в Farnell България. Ние разполагаме с голям избор от Infrared Temperature Sensors, включително нови и най-популярни продукти от най-добрите световни производители включително: Omega, Banner Engineering, Omron, Optris & Amphenol Advanced Sensors
Изглед
Купувач
Инженер
Производител
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (NETD)
Emissivity
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 454,460 | Мин: 1 / Множ: 1 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ € 258,740 | Мин: 1 / Множ: 1 | 24VDC | -18°C | 202°C | 150ms | 0°C | 50°C | 0V to 5V | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
2811341 | Each | 1+ € 722,920 | Мин: 1 / Множ: 1 | 24VDC | -18°C | 538°C | 100ms | - | 70°C | 4mA to 20mA | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | ||||
Each | 1+ € 363,840 | Мин: 1 / Множ: 1 | 24VDC | 149°C | 538°C | 150ms | - | 50°C | 4mA to 20mA | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ € 363,840 | Мин: 1 / Множ: 1 | 24VDC | 149°C | 538°C | 150ms | 0°C | 50°C | 0V to 10V | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ € 531,930 | Мин: 1 / Множ: 1 | 24VDC | - | 250°C | 240ms | - | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 30:1 | Fixed 0.95 | OS300 Series | |||||
Each | 1+ € 303,100 | Мин: 1 / Множ: 1 | 3.3VDC | -70°C | 380°C | 1s | -40°C | 85°C | - | USB | M12 | 6:1 | 0.01 to 1 (Adjustable) | SP-001 Series | |||||
Each | 1+ € 252,590 | Мин: 1 / Множ: 1 | 3.3VDC | -70°C | 380°C | 1s | -40°C | 85°C | - | USB | M12 | 6:1 | 0.01 to 1 (Adjustable) | SP-001 Series | |||||
Each | 1+ € 336,770 | Мин: 1 / Множ: 1 | 3.3VDC | -70°C | 380°C | 1s | -40°C | 85°C | - | - | - | 10:1 | 0.01 to 1 (Adjustable) | - | |||||
Each | 1+ € 286,260 | Мин: 1 / Множ: 1 | 3.3VDC | -70°C | 380°C | 1s | -40°C | 85°C | - | - | - | 10:1 | 0.01 to 1 (Adjustable) | - | |||||
Each | 1+ € 363,840 | Мин: 1 / Множ: 1 | 24VDC | -18°C | 202°C | 150ms | - | 50°C | 0V to 5V | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ € 644,750 | Мин: 1 / Множ: 1 | 24VDC | -18°C | 260°C | 150ms | - | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ € 294,110 | Мин: 1 / Множ: 1 | 24VDC | 149°C | 538°C | 150ms | 0°C | 50°C | 4mA to 20mA | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
3865703 | Each | 1+ € 896,820 | Мин: 1 / Множ: 1 | 36VDC | -50°C | 975°C | 120ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M48 x 1.5mm Pitch | 75:1 | 0.1 to 1.1 | CTlaser LT Series | ||||
2811339 | Each | 1+ € 398,570 | Мин: 1 / Множ: 1 | 24VDC | -18°C | 538°C | 100ms | 0°C | 70°C | 0V to 10V | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | ||||
Each | 1+ € 538,650 5+ € 523,560 10+ € 489,480 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 528,890 5+ € 514,060 10+ € 480,610 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
3880707 | Each | 1+ € 1 016,000 | Мин: 1 / Множ: 1 | 30VDC | -40°C | 700°C | 180ms | 0°C | 65°C | 4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type | RS232 / RS485 | M12 x 1mm Pitch | 10:1 | 10 to 120 (Adjustable) | IN510 Series | ||||
Each | 1+ € 1 094,000 | Мин: 1 / Множ: 1 | 30VDC | -40°C | 700°C | 180ms | 0°C | 65°C | 4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type | RS232 / RS485 | M12 x 1mm Pitch | 10:1 | 10 to 120 (Adjustable) | IN510 Series | |||||
Each | 1+ € 645,260 | Мин: 1 / Множ: 1 | 30VDC | -40°C | 700°C | 180ms | 0°C | 65°C | 4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type | RS232 / RS485 | M12 x 1mm Pitch | - | 10 to 120 (Adjustable) | IN520 Series |