230°C RTD Temperature Sensors (RTDs):
55 Намерени продуктаИзглед
Купувач
Инженер
Производител
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 143,440 | Мин: 1 / Множ: 1 | Component with Leads | -60°C | Class A DIN | 230°C | 100ohm | -60°C | 230°C | 100ohm | Platinum | - | - | - | 1m | 3.3ft | MTP Connector | - | 3-Wire | - | |||||
Each | 1+ € 144,470 | Мин: 1 / Множ: 1 | Component with Leads | - | Class A DIN | 230°C | 100ohm | -60°C | 230°C | 100ohm | Platinum | - | - | - | 1m | 3.3ft | MTP Connector | - | 3-Wire | - | |||||
3900426 | Each | 1+ € 187,230 | Мин: 1 / Множ: 1 | Probe with Leads | -50°C | Class A DIN | 230°C | 100ohm | - | 230°C | 100ohm | Platinum | - | 11mm | - | 1m | 3.3ft | MTP Connector | - | 4-Wire | RTD-800 Series | ||||
3794669 | Each | 1+ € 128,440 | Мин: 1 / Множ: 1 | Probe with Lead | -200°C | Class A DIN | 230°C | 100ohm | -50°C | 230°C | 100ohm | Platinum | 304 Stainless Steel | 3.175mm | 38.1mm | 1m | 3.3ft | MTP Connector | - | 3-Wire | RTD-800 Series | ||||
3795177 | Each | 1+ € 192,140 | Мин: 1 / Множ: 1 | Probe with Leads | -50°C | Class A DIN | 230°C | 100ohm | -29°C | 180°C | 100ohm | Platinum | Glass Filled Nylon | 12.7mm | 31.75mm | 1m | 3.3ft | MTP Connector | - | 3-Wire | RTD-800 Series | ||||
Each | 1+ € 192,770 | Мин: 1 / Множ: 1 | Probe with Leads | -50°C | Class A DIN | 230°C | 100ohm | -50°C | 230°C | 100ohm | Platinum | 304 Stainless Steel | 12.7mm | 31.75mm | 1m | 3.3ft | MTP Connector | - | 3-Wire | RTD-800 Series | |||||
Each | 1+ € 143,230 | Мин: 1 / Множ: 1 | Component with Leads | -60°C | Class A | 230°C | 100ohm | -60°C | 230°C | 100ohm | Platinum | - | - | - | 1m | 3.3ft | Connector | - | 3-Wire | RTD-831 Series | |||||
Each | 1+ € 107,460 | Мин: 1 / Множ: 1 | Component with Leads | -60°C | Class A | 230°C | - | -60°C | 230°C | 100ohm | Platinum | - | - | - | 1m | 3.3ft | Connector | - | 3-Wire | RTD-831 Series | |||||
Each | 1+ € 123,510 | Мин: 1 / Множ: 1 | Component with Leads | -60°C | Class A | 230°C | 100ohm | -60°C | 230°C | 100ohm | Platinum | - | - | - | 1m | 3.3ft | Wire Leaded | - | 3-Wire | RTD-831 Series | |||||
Each | 1+ € 86,940 5+ € 85,200 10+ € 83,460 25+ € 81,720 50+ € 79,980 | Мин: 1 / Множ: 1 | - | -50°C | Class A | 230°C | 100ohm | - | - | 100ohm | - | - | - | - | 1m | 3.28ft | Miniature Connector | Miniature Connector | 4-Wire | - | |||||
Each | 1+ € 149,490 5+ € 142,530 10+ € 135,700 25+ € 132,990 50+ € 130,270 | Мин: 1 / Множ: 1 | - | -50°C | Class A | 230°C | 100ohm | - | - | 100ohm | - | - | - | - | 2m | 6.56ft | Stripped Leads | Bare Wire | 4-Wire | - | |||||
Each | 1+ € 128,880 5+ € 122,880 10+ € 116,990 25+ € 114,650 50+ € 112,310 | Мин: 1 / Множ: 1 | - | -50°C | Class A | 230°C | 100ohm | - | - | 100ohm | - | - | - | - | 1m | 3.28ft | Stripped Leads | Bare Wire | 4-Wire | - | |||||
Each | 1+ € 164,040 5+ € 156,410 10+ € 148,920 25+ € 145,940 50+ € 142,950 | Мин: 1 / Множ: 1 | - | -50°C | Class A | 230°C | 100ohm | - | - | 100ohm | - | - | - | - | 2m | 6.56ft | Miniature Connector | Miniature Connector | 4-Wire | - | |||||
Each | 1+ € 225,900 5+ € 215,390 10+ € 205,070 25+ € 200,970 50+ € 196,860 | Мин: 1 / Множ: 1 | - | -50°C | Class A | 230°C | 100ohm | - | - | 100ohm | - | - | - | - | 5m | 16.4ft | Miniature Connector | Miniature Connector | 4-Wire | - | |||||
Each | 1+ € 211,410 5+ € 201,580 10+ € 191,920 25+ € 188,080 50+ € 184,230 | Мин: 1 / Множ: 1 | - | -50°C | Class A | 230°C | 100ohm | - | - | 100ohm | - | - | - | - | 5m | 16.4ft | Stripped Leads | Bare Wire | 4-Wire | - | |||||
Each | 1+ € 198,930 | Мин: 1 / Множ: 1 | Probe with Leads | -50°C | Class A DIN | 230°C | 100ohm | -50°C | 230°C | 100ohm | Platinum | 304 Stainless Steel | 12.7mm | 31.75mm | 1m | 3.3ft | MTP Connector | - | 3-Wire | RTD-800 Series | |||||
Pack of 3 | 1+ € 263,550 | Мин: 1 / Множ: 1 | Probe with Leads | -50°C | Class B | 230°C | 100ohm | -50°C | 230°C | 100ohm | Platinum | 304 Stainless Steel | 3.175mm | 38.1mm | 1m | 3.3ft | Wire Leaded | - | 3-Wire | RTD-800 Series | |||||
Each | 1+ € 141,980 | Мин: 1 / Множ: 1 | Component with Leads | -60°C | Class A DIN | 230°C | 100ohm | -60°C | 230°C | 100ohm | Platinum | - | - | - | - | - | MTP Connector | - | 3-Wire | - | |||||
Pack of 3 | 1+ € 338,770 | Мин: 1 / Множ: 1 | Probe with Leads | -50°C | Class B | 230°C | 100ohm | -50°C | 230°C | 100ohm | Platinum | 304 Stainless Steel | 12.7mm | 31.75mm | 1m | 3.3ft | Wire Leaded | - | 3-Wire | RTD-800 Series | |||||
Each | 1+ € 185,490 | Мин: 1 / Множ: 1 | Probe | -200°C | Class A | 230°C | 100ohm | -50°C | 230°C | 100ohm | Platinum | 304 Stainless Steel | 3.17mm | 38.1mm | 1.01m | 40" | 3-Prong Miniature Connector | - | 3-Wire | RTD-800 Series | |||||
Each | 1+ € 180,060 | Мин: 1 / Множ: 1 | Probe with Leads | -50°C | Class A DIN | 230°C | 100ohm | -29°C | 180°C | 100ohm | Platinum | Glass Filled Nylon | 12.7mm | 31.75mm | 1m | 3.3ft | MTP Connector | - | 3-Wire | RTD-800 Series | |||||
Each | 1+ € 183,820 | Мин: 1 / Множ: 1 | Probe with Leads | -50°C | Class A DIN | 230°C | 100ohm | -60°C | 230°C | 100ohm | Platinum | - | 11mm | - | - | - | MTP Connector | - | 3-Wire | RTD-800 Series | |||||
Each | 1+ € 203,900 | Мин: 1 / Множ: 1 | Component with Leads | -50°C | Class 1/10 DIN | 230°C | 100ohm | - | 230°C | 100ohm | Platinum | Stainless Steel | - | - | 1m | 3.3ft | MTP Connector | - | 4-Wire | RTD-800 Series | |||||
Each | 1+ € 100,560 | Мин: 1 / Множ: 1 | Probe | - | Class A | 230°C | 100ohm | - | 230°C | 100ohm | Platinum | - | - | - | 914.4mm | 36" | Stripped Leads | 3-Wire | - | RTD-2 (Class B) 5-Pack Series | |||||
3900437 | Each | 1+ € 146,360 | Мин: 1 / Множ: 1 | Component with Leads | -50°C | Class A DIN | 230°C | 1kohm | - | 230°C | 1kohm | Platinum | Stainless Steel | - | - | 1m | 3.3ft | MTP Connector | - | 3-Wire | RTD-800 Series |