600°C RTD Temperature Sensors (RTDs):
69 Намерени продуктаНамерете огромна гама от 600°C RTD Temperature Sensors (RTDs) в Farnell България. Ние разполагаме с широка гама от RTD Temperature Sensors (RTDs), като 250°C, 400°C, 260°C & 200°C RTD Temperature Sensors (RTDs) от най-добрите световни производители, включително: Omega, Te Connectivity, Ist Innovative Sensor Technology, Littelfuse & Multicomp Pro.
Изглед
Купувач
Инженер
Производител
Length
RTD Type
Sensing Temperature Min
External Diameter
Outside Diameter
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Probe/Pocket Body Material
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,570 10+ € 1,310 25+ € 1,240 50+ € 1,200 100+ € 1,160 | Мин: 1 / Множ: 1 | - | Component | -50°C | - | - | Class B | 600°C | - | -50°C | - | 600°C | 100ohm | Platinum | Ceramic | - | 4mm | 10mm | 0.39" | Wire Leaded | 2-Wire | - | MEAS PTF Series | |||||
Each | 1+ € 113,710 | Мин: 1 / Множ: 1 | - | Probe | -200°C | - | - | Class A | 600°C | 100ohm | -200°C | - | 600°C | 100ohm | Platinum | 316 Stainless Seel | 3.175mm | 152.4mm | - | - | - | - | 3-Wire | PR-17 Series | |||||
Each | 1+ € 15,430 10+ € 14,100 25+ € 12,990 75+ € 12,040 | Мин: 1 / Множ: 1 | - | Component with Leads | -200°C | - | - | Class 1/3 DIN | 600°C | - | -200°C | - | 600°C | 1ohm | Platinum | - | - | - | - | - | - | - | - | MPFA Series | |||||
Each | 1+ € 6,400 10+ € 5,790 25+ € 5,560 50+ € 5,390 100+ € 5,190 | Мин: 1 / Множ: 1 | - | Component with Leads | -50°C | - | - | Class B | 600°C | 1kohm | -50°C | - | 600°C | 1ohm | Platinum | - | - | - | - | - | - | - | - | PTFD Series | |||||
Each | 1+ € 2,470 10+ € 2,080 25+ € 1,970 50+ € 1,880 100+ € 1,810 | Мин: 1 / Множ: 1 | - | Component with Leads | -50°C | - | - | Class B | 600°C | 100ohm | -50°C | - | 600°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | MEAS PTF Series | |||||
Each | 1+ € 2,890 10+ € 2,450 25+ € 2,280 50+ € 2,230 100+ € 2,170 | Мин: 1 / Множ: 1 | - | Component with Leads | - | - | - | Class B | 600°C | - | -50°C | - | 600°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | MEAS PTF Series | |||||
Each | 1+ € 3,380 10+ € 3,070 25+ € 2,850 50+ € 2,820 100+ € 2,780 | Мин: 1 / Множ: 1 | - | Component with Leads | -50°C | - | - | Class B | 600°C | 100ohm | -50°C | - | 600°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | PTFD Series | |||||
Each | 1+ € 1,770 10+ € 1,530 25+ € 1,390 50+ € 1,370 100+ € 1,340 | Мин: 1 / Множ: 1 | - | Component | -50°C | - | - | Class B | 600°C | 1kohm | -30°C | - | 300°C | 1ohm | Platinum | Ceramic | - | 2.3mm | 10mm | 0.39" | Wire Leaded | 2-Wire | - | MEAS PTF Series | |||||
Each | 1+ € 3,080 10+ € 2,540 25+ € 2,360 50+ € 2,300 100+ € 2,230 | Мин: 1 / Множ: 1 | - | Component with Leads | -50°C | - | - | Class B | 600°C | 100ohm | -50°C | - | 600°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | MEAS PTF Series | |||||
Each | 1+ € 33,340 | Мин: 1 / Множ: 1 | - | Component with Leads | -200°C | - | - | Class B | 600°C | 100ohm | -200°C | - | 600°C | 100ohm | Platinum | Ceramic | 1.5mm | 8mm | 10mm | 0.39" | Wire Leaded | 2-Wire | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ € 9,100 10+ € 7,940 25+ € 7,660 50+ € 7,400 100+ € 7,250 | Мин: 1 / Множ: 1 | - | Component with Leads | -200°C | - | - | - | 600°C | 100ohm | -200°C | - | 600°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | - | ||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ € 5,840 10+ € 5,090 25+ € 4,920 50+ € 4,750 100+ € 4,660 | Мин: 1 / Множ: 1 | - | Component with Leads | - | - | - | - | 600°C | 100ohm | -200°C | - | 600°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | - | ||||
3868281 | Each | 1+ € 165,990 | Мин: 1 / Множ: 1 | - | Component with Leads | -50°C | - | - | - | 600°C | 100ohm | -50°C | - | 600°C | 100ohm | Platinum | Ceramic | 6.7mm | 2.1mm | 15mm | 0.59" | Wire Leaded | 2-Wire | - | W Series | ||||
Each | 1+ € 4,090 10+ € 2,730 25+ € 2,430 50+ € 2,310 100+ € 2,250 | Мин: 1 / Множ: 1 | - | Component | -50°C | - | - | Class B | 600°C | 1kohm | -50°C | - | 300°C | 1ohm | Platinum | Ceramic | - | 2.3mm | 10mm | 0.39" | Wire Leaded | 2-Wire | - | PTFC Series | |||||
LITTELFUSE | Each | 1+ € 21,120 5+ € 19,630 10+ € 19,080 25+ € 18,420 100+ € 17,550 Още цени... | Мин: 1 / Множ: 1 | - | Component with Leads | -200°C | - | - | Class A | 600°C | 1kohm | -200°C | - | 600°C | 1ohm | Platinum | - | - | - | - | - | - | - | - | PPG Series | ||||
Each | 1+ € 22,430 | Мин: 1 / Множ: 1 | - | Probe | -200°C | - | - | Class A | 600°C | 100ohm | -200°C | - | 600°C | 100ohm | Platinum | Ceramic | 1.5mm | 15mm | 10mm | 0.39" | Wire Leaded | - | - | KN Series | |||||
Each | 1+ € 28,640 | Мин: 1 / Множ: 1 | - | Component with Leads | -200°C | - | - | Class B | 600°C | 100ohm | -200°C | - | 600°C | 100ohm | Platinum | Ceramic | 1.5mm | 8mm | 10mm | 0.39" | Wire Leaded | - | - | - | |||||
Each | 1+ € 148,950 | Мин: 1 / Множ: 1 | - | Probe | -200°C | - | - | Class A | 600°C | 100ohm | -200°C | - | 600°C | 100ohm | - | 316 Stainless Steel | 6.35mm | 50.8mm | 1.01m | 40" | Wire Leaded | - | - | PR-10 Series | |||||
Each | 1+ € 39,060 | Мин: 1 / Множ: 1 | - | Component with Leads | -50°C | - | - | - | 600°C | 100ohm | -50°C | - | 600°C | 100ohm | Platinum | - | - | - | 10mm | 0.4" | Wire Leaded | - | 2-Wire | OMEGAFILM F Series | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ € 7,620 10+ € 6,650 25+ € 6,410 50+ € 6,200 100+ € 6,080 | Мин: 1 / Множ: 1 | - | Component with Leads | -200°C | - | - | - | 600°C | 1kohm | -200°C | - | 600°C | 1ohm | Platinum | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ € 63,140 | Мин: 1 / Множ: 1 | - | Probe | -200°C | - | - | Class 1/3B | 600°C | 100ohm | -200°C | - | 600°C | 100ohm | Platinum | Ceramic | 1.5mm | 24mm | 10mm | 0.39" | Wire Leaded | 2-Wire | - | KN Series | |||||
Each | 1+ € 81,200 | Мин: 1 / Множ: 1 | - | Probe | -200°C | - | - | Class A | 600°C | 200ohm | -200°C | - | 600°C | 100ohm | Platinum | Ceramic | 2.6mm | 30mm | 10mm | 0.39" | Wire Leaded | 4-Wire | - | KN Series | |||||
3908624 | Each | 1+ € 197,440 | Мин: 1 / Множ: 1 | - | Component with Leads | -50°C | - | - | - | 600°C | 100ohm | -50°C | - | 600°C | 100ohm | Platinum | Ceramic | 6.7mm | 2.1mm | 15mm | 0.59" | Wire Leaded | 2-Wire | - | WS Series | ||||
Each | 1+ € 27,020 | Мин: 1 / Множ: 1 | - | Component with Leads | - | - | - | Class B | 600°C | 100ohm | -200°C | - | 600°C | 100ohm | Platinum | Ceramic | 1mm | 15mm | 10mm | 0.39" | Wire Leaded | 2-Wire | - | KN Series | |||||
Each | 1+ € 115,420 | Мин: 1 / Множ: 1 | - | Probe | -200°C | - | - | Class A | 600°C | 200ohm | -200°C | - | 600°C | 100ohm | Platinum | Ceramic | 4.5mm | 30mm | 10mm | 0.39" | Wire Leaded | 4-Wire | - | KN Series |