0
0 артикула€0,00
без ДДС
без ДДС

Thermal Reed Switches:

368 Намерени продукта
Намерете огромна гама от Thermal Reed Switches в Farnell България. Ние разполагаме с голям избор от Thermal Reed Switches, включително нови и най-популярни продукти от най-добрите световни производители включително: Kemet & Kemet / Partner Stock
Изглед
Купувач
Инженер
Производител
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
СравнениеЦена заКоличество
2985706

RoHS

Date/Lot Code

Each
1+
€ 5,670
10+
€ 4,900
25+
€ 4,640
50+
€ 4,540
100+
€ 4,430
Мин: 1 / Множ: 1
95°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817343

RoHS

Date/Lot Code

Each
1+
€ 6,570
10+
€ 5,680
25+
€ 5,260
50+
€ 5,130
100+
€ 5,000
Мин: 1 / Множ: 1
85°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2985714

RoHS

Date/Lot Code

Each
1+
€ 4,170
10+
€ 3,600
25+
€ 3,410
50+
€ 3,340
100+
€ 3,260
Мин: 1 / Множ: 1
35°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817304

RoHS

Date/Lot Code

Each
1+
€ 5,950
10+
€ 5,140
25+
€ 4,760
50+
€ 4,750
100+
€ 4,740
Мин: 1 / Множ: 1
115°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817339

RoHS

Date/Lot Code

Each
700+
€ 4,720
Мин: 700 / Множ: 700
65°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2817308

RoHS

Date/Lot Code

Each
1+
€ 4,760
10+
€ 4,110
25+
€ 3,900
50+
€ 3,750
100+
€ 3,610
Мин: 1 / Множ: 1
30°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817338

RoHS

Date/Lot Code

Each
700+
€ 4,380
Мин: 700 / Множ: 700
60°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2817336

RoHS

Date/Lot Code

Each
1+
€ 8,680
10+
€ 6,790
25+
€ 6,170
50+
€ 5,740
100+
€ 5,330
Мин: 1 / Множ: 1
110°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
3703892

RoHS

Date/Lot Code

Each
1+
€ 37,910
5+
€ 33,010
10+
€ 30,420
25+
€ 28,490
50+
€ 26,060
Мин: 1 / Множ: 1
110°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
4078508

RoHS

Date/Lot Code

Each
1000+
€ 5,060
Мин: 1000 / Множ: 1000
80°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078620

RoHS

Date/Lot Code

Each
600+
€ 7,860
Мин: 600 / Множ: 600
65°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4078572

RoHS

Date/Lot Code

Each
600+
€ 6,100
Мин: 600 / Множ: 600
100°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078531

RoHS

Date/Lot Code

Each
500+
€ 7,900
Мин: 500 / Множ: 500
130°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
0.15ohm
10W AC
220 VAC
1mA
45mA
10°C
-
4078605

RoHS

Date/Lot Code

Each
500+
€ 11,400
Мин: 500 / Множ: 500
40°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
0.3ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4078590

RoHS

Date/Lot Code

Each
500+
€ 10,930
Мин: 500 / Множ: 500
20°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
0.3ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078509

RoHS

Date/Lot Code

Each
1000+
€ 4,530
Мин: 1000 / Множ: 1000
90°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078583

RoHS

Date/Lot Code

Each
600+
€ 7,810
Мин: 600 / Множ: 600
15°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4078562

RoHS

Date/Lot Code

Each
500+
€ 13,120
Мин: 500 / Множ: 500
-10°C
± 2.5°C
Make
Radial
Radial
Cables
TRS Series
0.3ohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4078582

RoHS

Date/Lot Code

Each
500+
€ 6,560
Мин: 500 / Множ: 500
130°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078520

RoHS

Date/Lot Code

Each
700+
€ 4,730
Мин: 700 / Множ: 700
130°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
0.3ohm
1W DC
30 VDC
100µA
100mA
10°C
CSA, TUV, UL
4078625

RoHS

Date/Lot Code

Each
500+
€ 12,690
Мин: 500 / Множ: 500
80°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
0.3ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078612

RoHS

Date/Lot Code

Each
600+
€ 7,460
Мин: 600 / Множ: 600
5°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4078541

RoHS

Date/Lot Code

Each
600+
€ 6,900
Мин: 600 / Множ: 600
10°C
± 2.5°C
Make
Axial
Axial
Wire Leads
TRS Series
0.15ohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4078618

RoHS

Date/Lot Code

Each
500+
€ 11,360
Мин: 500 / Множ: 500
60°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
0.3ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4078553

RoHS

Date/Lot Code

Each
600+
€ 6,520
Мин: 600 / Множ: 600
30°C
± 2.5°C
Make
Axial
Axial
Wire Leads
TRS Series
0.15ohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
226-250 от 368 елементи
на 15 страница(и)

водещи производители

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM