0
0 артикула€0,00
без ДДС
без ДДС

Thermal Reed Switches:

368 Намерени продукта
Намерете огромна гама от Thermal Reed Switches в Farnell България. Ние разполагаме с голям избор от Thermal Reed Switches, включително нови и най-популярни продукти от най-добрите световни производители включително: Kemet & Kemet / Partner Stock
Изглед
Купувач
Инженер
Производител
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
СравнениеЦена заКоличество
4078604

RoHS

Date/Lot Code

Each
500+
€ 10,930
Мин: 500 / Множ: 500
40°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
0.3ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078526

RoHS

Date/Lot Code

Each
700+
€ 3,850
Мин: 700 / Множ: 700
50°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
0.3ohm
1W DC
30 VDC
100µA
100mA
10°C
CSA, TUV, UL
4078565

RoHS

Date/Lot Code

Each
500+
€ 6,510
Мин: 500 / Множ: 500
0°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078631

RoHS

Date/Lot Code

Each
600+
€ 8,350
Мин: 600 / Множ: 600
95°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4078584

RoHS

Date/Lot Code

Each
600+
€ 7,050
Мин: 600 / Множ: 600
20°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2817323

RoHS

Date/Lot Code

Each
1+
€ 8,110
10+
€ 6,710
25+
€ 4,780
50+
€ 4,630
100+
€ 4,470
Още цени...
Мин: 1 / Множ: 1
70°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
2817317

RoHS

Each
1+
€ 5,200
10+
€ 3,860
25+
€ 3,790
50+
€ 3,730
100+
€ 3,660
Още цени...
Мин: 1 / Множ: 1
55°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
2817331

RoHS

Date/Lot Code

Each
1+
€ 12,500
5+
€ 9,910
10+
€ 7,310
20+
€ 6,500
50+
€ 5,200
Мин: 1 / Множ: 1
90°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
2817327

RoHS

Date/Lot Code

Each
1+
€ 6,850
10+
€ 4,720
25+
€ 4,620
50+
€ 4,530
100+
€ 4,430
Още цени...
Мин: 1 / Множ: 1
80°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
2817302

RoHS

Date/Lot Code

Each
1+
€ 4,870
10+
€ 3,610
25+
€ 3,590
50+
€ 3,580
100+
€ 3,560
Още цени...
Мин: 1 / Множ: 1
110°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
2985704

RoHS

Each
1+
€ 4,060
10+
€ 3,980
25+
€ 3,900
50+
€ 3,820
100+
€ 3,740
Още цени...
Мин: 1 / Множ: 1
85°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
2817347

RoHS

Date/Lot Code

Each
1+
€ 15,160
10+
€ 10,570
25+
€ 10,410
50+
€ 10,250
100+
€ 9,100
Още цени...
Мин: 1 / Множ: 1
50°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2985753

RoHS

Date/Lot Code

Each
1+
€ 15,170
10+
€ 12,510
25+
€ 11,720
50+
€ 11,460
100+
€ 10,020
Още цени...
Мин: 1 / Множ: 1
130°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
50W AC
140 VAC
1mA
500mA
10°C
UL
2985752

RoHS

Date/Lot Code

Each
1+
€ 14,990
10+
€ 12,340
25+
€ 11,520
50+
€ 11,210
100+
€ 9,650
Още цени...
Мин: 1 / Множ: 1
120°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2985751

RoHS

Date/Lot Code

Each
1+
€ 13,030
10+
€ 11,520
25+
€ 11,210
50+
€ 10,740
100+
€ 9,650
Още цени...
Мин: 1 / Множ: 1
110°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2985757

RoHS

Date/Lot Code

Each
1+
€ 15,840
10+
€ 12,930
25+
€ 11,960
50+
€ 11,640
100+
€ 10,020
Още цени...
Мин: 1 / Множ: 1
120°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2985756

RoHS

Date/Lot Code

Each
1+
€ 15,840
10+
€ 12,930
25+
€ 11,960
50+
€ 11,640
100+
€ 10,020
Още цени...
Мин: 1 / Множ: 1
110°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2985758

RoHS

Date/Lot Code

Each
1+
€ 15,840
10+
€ 12,930
25+
€ 11,960
50+
€ 11,640
100+
€ 10,020
Още цени...
Мин: 1 / Множ: 1
130°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
351-368 от 368 елементи
на 15 страница(и)

водещи производители

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM