± 20% NTC Thermistors:
5 Намерени продуктаНамерете огромна гама от ± 20% NTC Thermistors в Farnell България. Ние разполагаме с широка гама от NTC Thermistors, като ± 1%, ± 5%, ± 3% & ± 10% NTC Thermistors от най-добрите световни производители, включително: Amphenol Advanced Sensors, Kyocera Avx, Honeywell & Te Connectivity.
Изглед
Купувач
Инженер
Производител
Thermistor Type
Resistance (25°C)
Resistance Tolerance (25°C)
Thermistor Mounting
Product Range
NTC Mounting
Thermistor Case Style
B-Constant
Thermistor Terminals
B-Constant Tolerance
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ € 0,314 | Мин: 5 / Множ: 5 | NTC | 330ohm | ± 20% | Through Hole | ND03 | Through Hole | - | 3250K | Radial Leaded | ± 5% | 10s | - | - | 32mm | -55°C | 150°C | AEC-Q200 | |||||
4057793 | AMPHENOL ADVANCED SENSORS | Each | 1+ € 52,750 5+ € 48,570 10+ € 45,000 20+ € 42,500 40+ € 41,650 Още цени... | Мин: 1 / Множ: 1 | Disc, Radial Leaded | - | ± 20% | - | RL10 Series | Through Hole | Radial Leaded | - | Wire Leaded | - | - | - | - | 38mm | - | - | - | |||
AMPHENOL ADVANCED SENSORS | Each | 1+ € 61,420 10+ € 53,840 20+ € 49,120 | Мин: 1 / Множ: 1 | Disc, Radial Leaded | 31.5kohm | ± 20% | Free Hanging | RL Series | Through Hole | - | - | Radial Leaded | - | - | - | - | 38mm | - | - | - | ||||
TE CONNECTIVITY | Each | 100+ € 13,550 | Мин: 100 / Множ: 100 | Glass Encapsulated, Axial Leaded | 10kohm | ± 20% | Through Hole | - | Through Hole | - | 3499K | Axial Leaded | - | - | - | - | - | -40°C | 250°C | - | ||||
HONEYWELL | Each | 1+ € 12,970 5+ € 12,560 | Мин: 1 / Множ: 1 | NTC | 1kohm | ± 20% | - | 120 Series | Through Hole | - | 3518K | - | - | 10s | Glass | 1.5mm | 31.8mm | -60°C | 300°C | - |