150ohm PTC Thermistors:
12 Намерени продуктаИзглед
Купувач
Инженер
Производител
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 3,040 10+ € 2,700 50+ € 2,270 100+ € 2,160 200+ € 1,940 Още цени... | Мин: 1 / Множ: 1 | 150ohm | Through Hole | - | PTCEL High Energy Series | 460Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 102mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ € 2,430 5+ € 2,340 10+ € 2,240 25+ € 2,040 50+ € 1,830 Още цени... | Мин: 1 / Множ: 1 | 150ohm | Through Hole | - | PTCEL High Energy Series | 460Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 102mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 2,160 200+ € 1,940 500+ € 1,790 | Мин: 100 / Множ: 1 | 150ohm | Through Hole | - | PTCEL High Energy Series | 460Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 102mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ € 0,820 10+ € 0,750 50+ € 0,623 100+ € 0,575 200+ € 0,526 Още цени... | Мин: 1 / Множ: 1 | 150ohm | Through Hole | - | C890 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (27-Jun-2024) | 40mA | - | - | 4mm | - | - | |||||
Each | 1+ € 0,823 10+ € 0,754 50+ € 0,625 100+ € 0,577 200+ € 0,528 Още цени... | Мин: 1 / Множ: 1 | 150ohm | Through Hole | - | B59890 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 30mA | No SVHC (21-Jan-2025) | 60mA | - | - | 4mm | - | - | |||||
Each | 1+ € 0,642 10+ € 0,585 50+ € 0,485 100+ € 0,448 200+ € 0,446 Още цени... | Мин: 1 / Множ: 1 | 150ohm | Through Hole | - | B59890 | 160V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 35mA | No SVHC (21-Jan-2025) | 70mA | - | - | 4mm | - | - | |||||
Each | 1+ € 2,390 10+ € 2,200 50+ € 1,830 100+ € 1,690 200+ € 1,570 Още цени... | Мин: 1 / Множ: 1 | 150ohm | Through Hole | - | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 50mA | No SVHC (21-Jan-2025) | 100mA | - | - | 13mm | - | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,910 50+ € 0,648 100+ € 0,626 250+ € 0,583 500+ € 0,538 Още цени... | Мин: 1 / Множ: 1 | 150ohm | Through Hole | - | - | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 30mA | Lead (27-Jun-2024) | 60mA | - | - | 4mm | - | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 3,560 10+ € 2,970 50+ € 2,430 100+ € 2,180 200+ € 1,980 Още цени... | Мин: 1 / Множ: 1 | 150ohm | - | Surface Mount | PTCES Series | 460Vrms | -40°C | - | 105°C | PTC | ± 30% | 92mA | No SVHC (25-Jun-2025) | - | 160°C | 165°C | - | AEC-Q200 | - | |||||
VISHAY | Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,050 50+ € 0,970 250+ € 0,910 500+ € 0,890 1000+ € 0,850 | Мин: 1 / Множ: 1 | 150ohm | SMD | - | - | 40V | -55°C | - | 150°C | PTC | ± 1% | - | - | - | - | - | - | AEC-Q200 | - | ||||
VISHAY | Each | 1+ € 1,000 50+ € 0,860 250+ € 0,790 500+ € 0,720 1000+ € 0,710 | Мин: 1 / Множ: 1 | 150ohm | SMD | - | - | 30V | -55°C | - | 150°C | PTC | ± 1% | - | - | - | - | - | - | AEC-Q200 | - | ||||
VISHAY | Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 500+ € 0,890 1000+ € 0,850 | Мин: 500 / Множ: 1 | 150ohm | SMD | - | - | 40V | -55°C | - | 150°C | PTC | ± 1% | - | - | - | - | - | - | AEC-Q200 | - | ||||