Thermocouple Wire:
4 439 Намерени продуктаНамерете огромна гама от Thermocouple Wire в Farnell България. Ние разполагаме с голям избор от Thermocouple Wire, включително нови и най-популярни продукти от най-добрите световни производители включително: Omega, Labfacility, Multicomp Pro & Multicomp / Partner Stock
Изглед
Купувач
Инженер
Производител
Cable Shielding
Thermocouple Wire Type
No. of Cores
Length - Imperial
Measured Temperature Min
No. of Pairs
Length - Metric
Measured Temperature Max
No. of Max Strands x Strand Size
Sensor Body Material
Lead Length - Imperial
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Conductor Area CSA
Lead Length - Metric
Jacket Colour
Probe Length - Imperial
Conductor Type
Colour Code Standard
Probe Length - Metric
Conductor Material
Insulation
Probe Diameter - Imperial
Jacket Material
Probe Diameter - Metric
Operating Temperature Min
External Diameter
Operating Temperature Max
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 716,510 | Мин: 1 / Множ: 1 | - | J | - | 1000ft | - | - | 304.8m | - | Solid | - | - | 24AWG | - | - | - | - | - | - | Solid | ANSI | - | - | TFE (Tetrafluoroethylene) | - | - | - | 0°C | - | 260°C | - | TFE Series | - | - | |||||
Each | 1+ € 836,260 | Мин: 1 / Множ: 1 | - | K | - | 328.08ft | - | - | 100m | - | Solid | - | - | 20AWG | - | - | - | - | - | - | Solid | IEC | - | - | PFA | - | - | - | -40°C | - | 260°C | - | TT Series | - | - | |||||
Each | 1+ € 1 076,000 | Мин: 1 / Множ: 1 | - | JX | - | 1000ft | - | - | 304.8m | - | - | - | - | 20AWG | - | - | - | - | - | - | Stranded | ANSI | - | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | EXPP TWSH-UL Series | - | - | |||||
Each | 1+ € 347,400 | Мин: 1 / Множ: 1 | - | K | - | 500ft | - | - | 152.4m | - | Solid | - | - | 24AWG | - | - | - | - | - | - | Solid | ANSI | - | - | - | - | - | - | 0°C | - | 105°C | - | PR Series | - | - | |||||
Each | 1+ € 651,910 | Мин: 1 / Множ: 1 | - | K | - | 100ft | - | - | 30.48m | - | Solid | - | - | 16AWG | - | - | - | - | - | - | Solid | ANSI | - | - | PFA | - | - | - | 0°C | - | 200°C | - | EXTT Series | - | - | |||||
Each | 1+ € 103,980 | Мин: 1 / Множ: 1 | - | J | - | 50ft | - | - | 15.24m | - | Solid | - | - | 20AWG | - | - | - | - | - | - | Solid | ANSI | - | - | PFA | - | - | - | 0°C | - | 260°C | - | TT Series | - | - | |||||
Each | 1+ € 984,330 | Мин: 1 / Множ: 1 | - | RS | - | 500ft | - | - | 152.4m | - | 7 x 24AWG | - | - | 16AWG | - | - | - | - | - | - | Stranded | ANSI | - | - | FEP | - | - | - | 0°C | - | 200°C | - | EXFF Series | - | - | |||||
Each | 1+ € 284,630 | Мин: 1 / Множ: 1 | - | RX/SX | - | 200ft | - | - | 60.96m | - | Solid | - | - | 24AWG | - | - | - | - | - | - | Solid | ANSI | - | - | FEP | - | - | - | 0°C | - | 200°C | - | EXFF Series | - | - | |||||
Each | 1+ € 301,710 | Мин: 1 / Множ: 1 | - | N | - | 100ft | - | - | 30.48m | - | Solid | - | - | 20AWG | - | - | - | - | - | - | Solid | ANSI | - | - | PFA | - | - | - | 0°C | - | 260°C | - | TT Series | - | - | |||||
Reel of 100 Бобина | 1+ € 276,720 5+ € 217,850 10+ € 213,490 25+ € 209,140 50+ € 204,780 | Мин: 1 / Множ: 1 | - | K | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | Type K | - | - | |||||
Each | 1+ € 41,940 5+ € 39,450 10+ € 36,950 25+ € 33,020 50+ € 32,360 | Мин: 1 / Множ: 1 | - | K | - | 164ft | - | - | 50m | - | 1 x 0.2mm | - | - | - | - | - | 0.032mm² | - | - | - | Stranded | ANSI | - | - | PFA (Perfluoroalkoxy) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Each | 1+ € 993,600 | Мин: 1 / Множ: 1 | - | K | - | 1000ft | - | - | 305m | - | Solid | - | - | 30AWG | - | - | - | - | - | - | Solid | ANSI | - | - | PFA | - | - | - | -200°C | - | 260°C | - | - | - | - | |||||
Each | 1+ € 794,250 | Мин: 1 / Множ: 1 | - | K | - | 1000ft | - | - | 304.8m | - | Solid | - | - | 36AWG | - | - | - | - | - | - | Solid | ANSI | - | - | PFA | - | - | - | -200°C | - | 260°C | - | TT Series | - | - | |||||
Each | 1+ € 709,500 | Мин: 1 / Множ: 1 | - | K | - | 500ft | - | - | 152.4m | - | 7 x 32AWG | - | - | 24AWG | - | - | - | - | - | - | Stranded | ANSI | - | - | FEP | - | - | - | 0°C | - | 200°C | - | - | - | - | |||||
Each | 1+ € 781,480 | Мин: 1 / Множ: 1 | - | K | - | 500ft | - | - | 152.4m | - | Solid | - | - | 24AWG | - | - | - | - | - | - | Solid | ANSI | - | - | PFA | - | - | - | -200°C | - | 260°C | - | TT Series | - | - | |||||
Each | 1+ € 465,330 | Мин: 1 / Множ: 1 | - | K | - | 500ft | - | - | 152.4m | - | Solid | - | - | 36AWG | - | - | - | - | - | - | Solid | ANSI | - | - | PFA | - | - | - | -200°C | - | 260°C | - | TT Series | - | - | |||||
Each | 1+ € 1 298,000 | Мин: 1 / Множ: 1 | - | T | - | 1000ft | - | - | 304.8m | - | Solid | - | - | 36AWG | - | - | - | - | - | - | Solid | ANSI | - | - | PFA | - | - | - | -200°C | - | 150°C | - | TT Series | - | - | |||||
Each | 1+ € 63,550 | Мин: 1 / Множ: 1 | - | T, E | - | 100ft | - | - | 30.48m | - | Solid | - | - | 36AWG | - | - | - | - | - | - | Solid | ANSI | - | - | PFA | - | - | - | 0°C | - | 260°C | - | TF Series | - | - | |||||
Each | 1+ € 66,960 5+ € 58,990 10+ € 55,850 25+ € 52,710 50+ € 51,660 | Мин: 1 / Множ: 1 | - | VX | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Each | 1+ € 60,400 5+ € 56,810 10+ € 53,210 25+ € 47,550 50+ € 46,600 | Мин: 1 / Множ: 1 | - | VX | - | 82ft | - | - | 25m | - | 13 x 0.2mm | - | - | - | - | - | 0.408mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Each | 1+ € 314,980 5+ € 281,470 10+ € 275,840 25+ € 270,210 50+ € 264,580 | Мин: 1 / Множ: 1 | - | RTD | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PFA (Perfluoroalkoxy) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Each | 1+ € 37,570 5+ € 35,330 10+ € 33,090 25+ € 29,570 50+ € 28,980 | Мин: 1 / Множ: 1 | - | T | - | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | 0.219mm² | - | - | - | Stranded | IEC | - | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Each | 1+ € 165,600 5+ € 130,370 10+ € 127,760 25+ € 125,160 50+ € 122,550 | Мин: 1 / Множ: 1 | - | K | - | 164ft | - | - | 50m | - | 1 x 0.508mm | - | - | - | - | - | 0.203mm² | - | - | - | Stranded | IEC | - | - | PFA (Perfluoroalkoxy) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Reel of 1 Бобина | 1+ € 272,380 | Мин: 1 / Множ: 1 | - | K | - | 328ft | - | - | 100m | - | 1 x 0.711mm | - | - | - | - | - | 0.397mm² | - | - | - | Stranded | ANSI | - | - | Fiberglass | - | - | - | 0°C | - | 700°C | - | - | - | - | |||||
Reel of 1 Бобина | 1+ € 64,880 | Мин: 1 / Множ: 1 | - | J | - | 164ft | - | - | 50m | - | 1 x 0.508mm | - | - | - | - | - | 0.203mm² | - | - | - | Stranded | IEC | - | - | PFA (Perfluoroalkoxy) | - | - | - | -75°C | - | 260°C | - | - | - | - |