2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermocouples, Thermocouple Wires & Connectors
                      6. Резултати

                      98 Намерени резултати за "mktcpnslob2023"

                      Намерете огромна гама от Thermocouples, Thermocouple Wires & Connectors в Farnell България, включително Thermocouples, Thermocouple Wire, Thermocouple Connectors. Ние разполагаме с широка гама от Thermocouples, Thermocouple Wires & Connectors от най-добрите световни производители, включително: Labfacility, Multicomp Pro, Omega & Cantherm.
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Thermocouple Type
                      Measured Temperature Min
                      Measured Temperature Max
                      Sensor Body Material
                      Опаковка
                      Категории
                      Thermocouples, Thermocouple Wires & Connectors

                      (98)

                    • Thermocouples (85)
                    • Thermocouple Wire (11)
                    • Thermocouple Connectors (2)
                    • Не са приложени филтри
                      0 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      WJ-200/50M (IEC)
                      LABFACILITY WJ-200/50M (IEC)
                      7082290

                      Data Sheet

                      RoHS

                      LABFACILITY
                      1. Thermocouple Wire
                      2. IEC
                      3. PVC Insulated
                      4. Flat Pair
                      5. Type J
                      6. 7 x 0.2mm
                      7. 50 m
                      Each
                      1+
                      € 66,390
                      5+
                      € 58,490
                      10+
                      € 57,320
                      Мин: 1 / Множ: 1
                      -
                      -
                      -
                      -
                      TPC-J-316-6.0-I-150-2.0MTR CT45JX
                      CANTHERM TPC-J-316-6.0-I-150-2.0MTR CT45JX
                      2887303

                      Data Sheet

                      RoHS

                      CANTHERM
                      1. Thermocouple
                      2. J
                      3. -50 °C
                      4. 750 °C
                      5. 316 Stainless Steel
                      6. 6.56 ft
                      7. 2 m
                      Each
                      1+
                      € 30,860
                      5+
                      € 24,970
                      10+
                      € 22,810
                      Мин: 1 / Множ: 1
                      J
                      -50°C
                      750°C
                      316 Stainless Steel
                      PCC-SMP-K-100
                      OMEGA PCC-SMP-K-100
                      3410363

                      Data Sheet

                      RoHS

                      OMEGA
                      1. Thermocouple Connector
                      2. Socket
                      3. Type K
                      4. Miniature Circuit Board
                      5. 2 Positions
                      6. 100 Pack
                      Pack of 100
                      1+
                      € 343,990
                      Мин: 1 / Множ: 1
                      K
                      -
                      -
                      -
                      L-PL-K (IEC)
                      LABFACILITY L-PL-K (IEC)
                      7081625

                      Data Sheet

                      RoHS

                      LABFACILITY
                      1. Thermocouple
                      2. K
                      3. 60 "
                      4. 1.5 m
                      Each
                      1+
                      € 35,080
                      Мин: 1 / Множ: 1
                      K
                      -
                      -
                      -
                      5TC-TT-TI-24-1M
                      OMEGA 5TC-TT-TI-24-1M
                      3410329

                      Data Sheet

                      RoHS

                      OMEGA
                      1. Thermocouple
                      2. T
                      3. 0 °C
                      4. 200 °C
                      5. PFA
                      Pack of 5
                      1+
                      € 59,180
                      Мин: 1 / Множ: 1
                      T
                      0°C
                      200°C
                      PFA
                      5TC-TT-KI-40-2M
                      OMEGA 5TC-TT-KI-40-2M
                      3410327

                      Data Sheet

                      RoHS

                      OMEGA
                      1. Thermocouple
                      2. E
                      3. J
                      4. K
                      5. T
                      6. 0 °C
                      7. 260 °C
                      Pack of 5
                      1+
                      € 136,200
                      Мин: 1 / Множ: 1
                      E, J, K, T
                      0°C
                      260°C
                      -
                      DTC-KI-M
                      OMEGA DTC-KI-M
                      2990378

                      Data Sheet

                      RoHS

                      OMEGA
                      1. Thermocouple Connector
                      2. Standard
                      3. 4-Prong
                      4. Plug
                      5. Type K
                      6. -29 °C to 180 °C
                      7. IEC
                      8. DTC Series
                      Each
                      1+
                      € 9,110
                      Мин: 1 / Множ: 1
                      K
                      -
                      -
                      -
                      5TC-GG-KI-36-2M
                      OMEGA 5TC-GG-KI-36-2M
                      3410319

                      Data Sheet

                      RoHS

                      OMEGA
                      1. Thermocouple
                      2. K
                      3. 0 °C
                      4. 482 °C
                      5. Fibre Glass
                      Pack of 5
                      1+
                      € 149,690
                      Мин: 1 / Множ: 1
                      K
                      0°C
                      482°C
                      Fibre Glass
                      EXPP-J-16-TWSH-UL-200
                      OMEGA EXPP-J-16-TWSH-UL-200
                      3887259

                      Data Sheet

                      RoHS

                      OMEGA
                      1. Thermocouple Extension Wire
                      2. Twisted
                      3. Type J
                      4. 16 AWG
                      5. Shielded
                      6. Solid
                      7. 200 ft
                      8. ANSI
                      9. EXPP Series
                      Each
                      1+
                      € 263,050
                      Мин: 1 / Множ: 1
                      -
                      -
                      -
                      -
                      XF-1715-FAR
                      LABFACILITY XF-1715-FAR
                      3582387

                      Data Sheet

                      RoHS

                      LABFACILITY
                      1. Thermocouple Wire
                      2. ANSI
                      3. Glass fibre Insulated
                      4. Twin Twisted Pair
                      5. Type K
                      6. 1 x 0.711mm
                      7. 100 m
                      Reel of 1
                      Бобина
                      1+
                      € 272,380
                      Мин: 1 / Множ: 1
                      -
                      -
                      -
                      -
                      XF-1036-FAR
                      LABFACILITY XF-1036-FAR
                      2772022

                      Data Sheet

                      RoHS

                      LABFACILITY
                      1. Thermocouple
                      2. ANSI Mineral Insulated
                      3. 1.5mm x 250mm Probe
                      4. K
                      5. Stainless Steel
                      6. 3 "
                      7. 100 mm
                      Each
                      1+
                      € 20,540
                      Мин: 1 / Множ: 1
                      K
                      -
                      -
                      Stainless Steel
                      XF-1423-FAR
                      LABFACILITY XF-1423-FAR
                      3514811

                      Data Sheet

                      RoHS

                      LABFACILITY
                      1. Thermocouple
                      2. IEC Fabricated Grounded Tip
                      3. K
                      4. Glass Fibre
                      5. Stainless Steel
                      6. 2 m
                      Each
                      1+
                      € 34,590
                      Мин: 1 / Множ: 1
                      K
                      -
                      -
                      Glass Fibre, Stainless Steel
                      TC-K-NPT-E-72
                      OMEGA TC-K-NPT-E-72
                      3795306

                      Data Sheet

                      RoHS

                      OMEGA
                      1. Thermocouple
                      2. K
                      3. 0 °C
                      4. 650 °C
                      5. Stainless Steel
                      6. 80 "
                      7. 2 m
                      Each
                      1+
                      € 62,160
                      Мин: 1 / Множ: 1
                      K
                      0°C
                      650°C
                      Stainless Steel
                      XS-751-D- 50M
                      LABFACILITY XS-751-D- 50M
                      2081286

                      Data Sheet

                      RoHS

                      LABFACILITY
                      1. Thermocouple Wire
                      2. IEC
                      3. PFA Insulated
                      4. Flat Pair
                      5. Type K
                      6. 7 x 0.2mm
                      7. 50 m
                      Reel of 1
                      Бобина
                      1+
                      € 237,260
                      5+
                      € 168,100
                      10+
                      € 164,740
                      25+
                      € 161,380
                      Мин: 1 / Множ: 1
                      -
                      -
                      -
                      -
                      XF-1096-FAR
                      LABFACILITY XF-1096-FAR
                      2772039

                      Data Sheet

                      RoHS

                      LABFACILITY
                      1. Thermocouple
                      2. W/ Threaded Pot
                      3. T
                      4. Stainless Steel
                      5. 3 "
                      6. 100 mm
                      Each
                      1+
                      € 34,250
                      Мин: 1 / Множ: 1
                      T
                      -
                      -
                      Stainless Steel
                      XF-1043-FAR
                      LABFACILITY XF-1043-FAR
                      2772010

                      Data Sheet

                      RoHS

                      LABFACILITY
                      1. Thermocouple
                      2. BS Mineral Insulated
                      3. 3mm x 2m Probe
                      4. K
                      5. Nickel Chromium Iron
                      6. 3 "
                      7. 100 mm
                      Each
                      1+
                      € 39,000
                      Мин: 1 / Множ: 1
                      K
                      -
                      -
                      Nickel Chromium Iron
                      XF-1652-FAR
                      LABFACILITY XF-1652-FAR
                      3582324

                      Data Sheet

                      RoHS

                      LABFACILITY
                      1. Thermocouple Wire
                      2. IEC
                      3. PTFE Insulated
                      4. Flat Pair
                      5. Type K
                      6. 1 x 0.315mm
                      7. 100 m
                      Reel of 1
                      Бобина
                      1+
                      € 205,040
                      Мин: 1 / Множ: 1
                      -
                      -
                      -
                      -
                      XF-1640-FAR
                      LABFACILITY XF-1640-FAR
                      3582312

                      Data Sheet

                      RoHS

                      LABFACILITY
                      1. Thermocouple Wire
                      2. BS
                      3. Glass fibre Insulated
                      4. Flat Pair
                      5. Type KX
                      6. 1 x 0.315mm
                      7. 10 m
                      Reel of 1
                      Бобина
                      1+
                      € 16,410
                      Мин: 1 / Множ: 1
                      -
                      -
                      -
                      -
                      TT-TI-40-SLE-30M
                      OMEGA TT-TI-40-SLE-30M
                      3804071

                      Data Sheet

                      RoHS

                      OMEGA
                      1. Thermocouple Wire
                      2. Insulated
                      3. Duplex
                      4. Type T
                      5. 40 AWG
                      6. Solid
                      7. 30 m
                      8. PFA
                      9. IEC
                      10. TT-TI Series
                      Each
                      1+
                      € 283,510
                      Мин: 1 / Множ: 1
                      -
                      -
                      -
                      -
                      KHIN-14U-RSC-24
                      OMEGA KHIN-14U-RSC-24
                      3815546

                      Data Sheet

                      OMEGA
                      1. Thermocouple
                      2. K
                      3. 0 °C
                      4. 1150 °C
                      5. Inconel
                      6. 60 "
                      7. 1.5 m
                      Each
                      1+
                      € 83,240
                      Мин: 1 / Множ: 1
                      K
                      0°C
                      1150°C
                      Inconel
                      12TX24SPP
                      OMEGA 12TX24SPP
                      3801740

                      Data Sheet

                      RoHS

                      OMEGA
                      1. Thermocouple Extension Wire
                      2. Multipair
                      3. Type T
                      4. 24 AWG
                      5. Stranded
                      6. ANSI
                      1 Foot
                      1+
                      € 11,570
                      Мин: 1 / Множ: 1
                      -
                      -
                      -
                      -
                      EXT-T-C1-10.0-MP-MS
                      LABFACILITY EXT-T-C1-10.0-MP-MS
                      4073380

                      Data Sheet

                      RoHS

                      LABFACILITY
                      1. Thermocouple
                      2. T
                      3. 32.8 ft
                      4. 10 m
                      Each
                      1+
                      € 26,880
                      10+
                      € 26,340
                      Мин: 1 / Множ: 1
                      T
                      -
                      -
                      -
                      XF-1988-FAR
                      LABFACILITY XF-1988-FAR
                      4155973

                      Data Sheet

                      RoHS

                      LABFACILITY
                      1. Thermocouple
                      2. Brake Pad
                      3. K
                      4. 3.28 ft
                      5. 1 m
                      Each
                      1+
                      € 32,750
                      Мин: 1 / Множ: 1
                      K
                      -
                      -
                      -
                      FN-K-M-2.0-C4-MP
                      LABFACILITY FN-K-M-2.0-C4-MP
                      4155806

                      Data Sheet

                      RoHS

                      LABFACILITY
                      1. Thermocouple
                      2. Nozzle
                      3. K
                      4. Stainless Steel
                      5. 6.56 ft
                      6. 2 m
                      Each
                      1+
                      € 34,880
                      5+
                      € 34,180
                      Мин: 1 / Множ: 1
                      K
                      -
                      -
                      Stainless Steel
                      WK-352-D
                      LABFACILITY WK-352-D
                      4073326

                      Data Sheet

                      RoHS

                      LABFACILITY
                      1. Thermocouple Wire
                      2. IEC
                      3. Glass fibre Insulated
                      4. Flat Pair
                      5. Type K
                      6. 1 x 0.508mm
                      7. 100 m
                      Each
                      1+
                      € 213,980
                      Мин: 1 / Множ: 1
                      -
                      -
                      -
                      -
                      СравнениеЦена заКоличество
                      1-25 от 98 елементи
                      на 4 страница(и)