OMEGA RTD Temperature Sensors (RTDs):
1 469 Намерени продуктаИзглед
Купувач
Инженер
Производител
Sensing Temperature Min
Length
RTD Type
External Diameter
RTD Accuracy
Sensing Temperature Max
Outside Diameter
Resistance
Probe/Pocket Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 127,330 | Мин: 1 / Множ: 1 | -60°C | - | Probe | - | Class A | 260°C | - | 100ohm | - | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 3.04m | 120" | Stripped Leads | - | 4-Wire | HSRTD Series | |||||
Each | 1+ € 116,510 | Мин: 1 / Множ: 1 | -50°C | - | Component with Leads | - | Class A | 200°C | - | 100ohm | - | -50°C | 200°C | 100ohm | Platinum | - | - | - | 2m | 6.6ft | MTP Connector | 4-Wire | - | SA2C-RTD Series | |||||
Each | 1+ € 55,890 | Мин: 1 / Множ: 1 | - | - | Probe | - | Class B | - | - | 100ohm | - | -30°C | 300°C | 100ohm | - | - | - | - | 914.4mm | 36" | Stripped Leads | - | 3-Wire | RTD-2 Series | |||||
3868243 | Each | 1+ € 239,480 | Мин: 1 / Множ: 1 | -200°C | - | Probe with Leads | - | Class A | 260°C | - | - | - | -200°C | 260°C | 100ohm | Platinum | Polyimide | 2.48mm | 12.7mm | 1m | 3.3ft | Wire Leaded | 3-Wire | - | RTDCAP Series | ||||
Each | 1+ € 66,370 | Мин: 1 / Множ: 1 | -30°C | - | Probe | - | Class A | 350°C | - | 100ohm | - | -30°C | 350°C | 100ohm | Platinum | 316 Stainless Steel | 3mm | 100mm | - | - | - | - | - | PR-22 Series | |||||
Each | 1+ € 80,860 | Мин: 1 / Множ: 1 | -60°C | - | Probe | - | Class A | 250°C | - | 100ohm | - | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 1m | 3.28ft | Stripped Leads | - | 4-Wire | HSRTD Series | |||||
3908575 | Each | 1+ € 228,810 | Мин: 1 / Множ: 1 | -200°C | - | Probe | - | Class A | 260°C | - | 100ohm | - | -200°C | 260°C | - | Platinum | 304 Stainless Steel | 4.75mm | 2mm | 3.3m | 130" | Spade Lugs | - | 3-Wire | CF-090-RTD Series | ||||
Each | 1+ € 146,940 | Мин: 1 / Множ: 1 | -73°C | - | Component with Leads | - | Class A | 260°C | - | 100ohm | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 3.04m | 120" | Stripped Leads | - | 4-Wire | SA1-RTD Series | |||||
Each | 1+ € 134,000 | Мин: 1 / Множ: 1 | -60°C | - | Component with Leads | - | Class A DIN | 230°C | - | 100ohm | - | -60°C | 230°C | 100ohm | Platinum | - | - | - | 1m | 3.3ft | MTP Connector | 3-Wire | - | - | |||||
Each | 1+ € 125,880 | Мин: 1 / Множ: 1 | - | - | Component with Leads | - | Class A DIN | 230°C | - | 100ohm | - | -60°C | 230°C | 100ohm | Platinum | - | - | - | 1m | 3.3ft | MTP Connector | 3-Wire | - | - | |||||
Each | 1+ € 113,710 | Мин: 1 / Множ: 1 | -73°C | - | Component with Leads | - | Class A | 260°C | - | 100ohm | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | - | 4-Wire | SA1-RTD Series | |||||
Each | 1+ € 30,480 | Мин: 1 / Множ: 1 | -200°C | - | Component with Leads | - | Class B | 600°C | - | 100ohm | - | -200°C | 600°C | 100ohm | Platinum | Ceramic | 1.5mm | 8mm | 10mm | 0.39" | Wire Leaded | - | 2-Wire | - | |||||
Pack of 3 | 1+ € 276,380 | Мин: 1 / Множ: 1 | -73°C | - | Component with Leads | - | Class B | - | - | 100ohm | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 3.04m | 120" | Stripped Leads | - | 3-Wire | SA1-RTD-B Series | |||||
2990437 RoHS | Each | 1+ € 33,280 | Мин: 1 / Множ: 1 | - | - | - | - | Class B | - | - | - | - | -50°C | 400°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ € 123,860 | Мин: 1 / Множ: 1 | -200°C | - | Probe | - | Class A | 250°C | - | 100ohm | - | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 1m | 3.28ft | - | - | 4-Wire | HSRTD Series | |||||
Each | 1+ € 139,940 | Мин: 1 / Множ: 1 | -73°C | - | Component with Leads | - | - | - | - | 1kohm | - | -73°C | 260°C | 1kohm | Platinum | - | - | - | 2m | 6.6ft | Wire Leaded | 2-Wire | 3-Wire | SA1-RTD Series | |||||
3900424 | Each | 1+ € 195,970 | Мин: 1 / Множ: 1 | -50°C | - | Probe with Leads | - | Class A DIN | 230°C | - | 100ohm | - | - | 230°C | 100ohm | Platinum | - | - | - | 10mm | 32ft | MTP Connector | 3-Wire | - | RTD-800 Series | ||||
3794669 | Each | 1+ € 134,070 | Мин: 1 / Множ: 1 | -200°C | - | Probe with Lead | - | Class A DIN | 230°C | - | 100ohm | - | -50°C | 230°C | 100ohm | Platinum | 304 Stainless Steel | 3.175mm | 38.1mm | 1m | 3.3ft | MTP Connector | 3-Wire | - | RTD-800 Series | ||||
3900248 | Each | 1+ € 182,210 | Мин: 1 / Множ: 1 | - | - | Component | - | - | - | - | 100ohm | - | -50°C | 250°C | - | - | - | 3mm | - | 5m | 16.4ft | Wire Leaded | 4-Wire | - | - | ||||
Each | 1+ € 177,440 | Мин: 1 / Множ: 1 | 0°C | - | Component with Leads | - | Class A | 100°C | - | 100ohm | - | 0°C | 100°C | 100ohm | Platinum | - | - | - | 5m | 16.4ft | Wire Leaded | 4-Wire | - | PRMAG Series | |||||
Each | 1+ € 566,160 5+ € 554,840 10+ € 543,510 25+ € 532,190 50+ € 520,870 | Мин: 1 / Множ: 1 | -30°C | - | Component with Leads | - | Class A | 350°C | - | 1kohm | - | -30°C | 350°C | 1kohm | Platinum | - | - | - | 10mm | 0.4" | Wire Leaded | 2-Wire | - | F Series | |||||
3900426 | Each | 1+ € 163,130 | Мин: 1 / Множ: 1 | -50°C | - | Probe with Leads | - | Class A DIN | 230°C | - | 100ohm | - | - | 230°C | 100ohm | Platinum | - | 11mm | - | 1m | 3.3ft | MTP Connector | 4-Wire | - | RTD-800 Series | ||||
Each | 1+ € 103,940 | Мин: 1 / Множ: 1 | -60°C | - | Probe | - | Class A | 250°C | - | 100ohm | - | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 5m | 16.4ft | Stripped Leads | - | 4-Wire | HSRTD Series | |||||
3795177 | Each | 1+ € 168,620 | Мин: 1 / Множ: 1 | -50°C | - | Probe with Leads | - | Class A DIN | 230°C | - | 100ohm | - | -29°C | 180°C | 100ohm | Platinum | Glass Filled Nylon | 12.7mm | 31.75mm | 1m | 3.3ft | MTP Connector | 3-Wire | - | RTD-800 Series | ||||
Each | 1+ € 108,360 | Мин: 1 / Множ: 1 | -73°C | - | Component with Leads | - | Class A | 260°C | - | 100ohm | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | - | 3-Wire | SA1-RTD Series |