Piezo Buzzers:
595 Намерени продуктаНамерете огромна гама от Piezo Buzzers в Farnell България. Ние разполагаме с голям избор от Piezo Buzzers, включително нови и най-популярни продукти от най-добрите световни производители включително: Pui Audio, Kingstate, Mallory, Multicomp Pro & Murata
Изглед
Купувач
Инженер
Производител
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Current Rating
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
IP Rating
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,230 10+ € 1,860 25+ € 1,690 50+ € 1,560 100+ € 1,450 Още цени... | Мин: 1 / Множ: 1 | Buzzer | Continuous | 3VDC | 85dB | - | 2.5kHz | 30VDC | 13mA | Panel Mount | - | - | 30cm | 28AWG | - | PBT (Polybutylene Terephthalate), Glass | 3VDC to 30VDC | -30°C | 85°C | - | |||||
Each | 1+ € 1,180 3+ € 0,948 5+ € 0,926 10+ € 0,903 20+ € 0,881 Още цени... | Мин: 1 / Множ: 1 | Audio Indicator | - | - | 97dB | - | 4.5kHz | 50V | 11mA | Panel Mount | - | 0.018µF | 10cm | 28AWG | - | ABS (Acrylonitrile Butadiene Styrene) | 50V p-p | -30°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ € 2,060 25+ € 1,950 50+ € 1,840 100+ € 1,750 250+ € 1,630 Още цени... | Мин: 1 / Множ: 1 | Buzzer | Continuous | 3VDC | 95dB | - | 3.4kHz | 20VDC | 15mA | Through Hole | Internal | - | 100mm | - | - | Noryl | 3VDC to 20VDC | -20°C | 60°C | Multicomp Pro Transducers | ||||
Each | 1+ € 1,410 5+ € 1,130 10+ € 1,040 25+ € 0,955 50+ € 0,919 Още цени... | Мин: 1 / Множ: 1 | Buzzer | - | 2V | 85dB | - | 3kHz | 4V | 150mA | Through Hole | Internal | - | 10cm | - | - | PPO (Polyphenylene Oxide) | 2V to 4V | -20°C | 60°C | - | |||||
Each | 1+ € 0,791 50+ € 0,673 100+ € 0,565 250+ € 0,530 500+ € 0,495 Още цени... | Мин: 1 / Множ: 1 | Buzzer | Low Frequency | - | 70dB | - | 2kHz | 3V | - | Through Hole | External | - | - | - | - | - | 0V to 30V | -10°C | 70°C | - | |||||
MULTICOMP PRO | Each | 1+ € 2,160 25+ € 2,040 50+ € 1,940 100+ € 1,840 250+ € 1,710 Още цени... | Мин: 1 / Множ: 1 | Buzzer | - | 3VDC | 80dB | - | 4kHz | 16VDC | 7mA | Through Hole | Internal | - | 10cm | - | - | Noryl | 3VDC to 16VDC | -20°C | 70°C | - | ||||
Each | 1+ € 9,650 10+ € 7,510 25+ € 6,970 50+ € 6,660 100+ € 6,380 Още цени... | Мин: 1 / Множ: 1 | Siren | Siren | 6VDC | 105dB | - | 4kHz | 16VDC | 260mA | Panel Mount | - | - | 100mm | - | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 16VDC | -20°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ € 3,020 25+ € 2,840 50+ € 2,700 100+ € 2,560 250+ € 2,380 Още цени... | Мин: 1 / Множ: 1 | Buzzer | - | 3VDC | 90dB | - | 3.7kHz | 16VDC | 8mA | Panel Mount | Internal | - | 30cm | 28AWG | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 16VDC | -20°C | 60°C | - | ||||
Each | 1+ € 0,482 5+ € 0,394 10+ € 0,355 20+ € 0,343 40+ € 0,330 Още цени... | Мин: 1 / Множ: 1 | Buzzer | - | 3VDC | 92dBA | - | 2.4kHz | 8V | 45mA | Through Hole | - | - | 10cm | - | - | PBT (Polybutylene Terephthalate) | - | -30°C | 70°C | - | |||||
Each | 1+ € 1,140 25+ € 1,080 50+ € 1,020 100+ € 0,972 250+ € 0,904 Още цени... | Мин: 1 / Множ: 1 | Buzzer | Continuous | 1V | 80dB | - | 4kHz | 20VDC | 1mA | Through Hole | External | 0.013µF | 10cm | - | - | - | 1V p-p to 20V p-p | -20°C | 70°C | Multicomp Pro Piezo Transducers | |||||
Each | 1+ € 2,680 10+ € 2,150 50+ € 1,920 100+ € 1,830 200+ € 1,720 Още цени... | Мин: 1 / Множ: 1 | Buzzer | - | 3VDC | 90dB | - | 3.6kHz | 15VDC | 16mA | Through Hole | Internal | - | 10cm | - | - | - | 3VDC to 15VDC | -20°C | 70°C | - | |||||
MULTICOMP PRO | Each | 1+ € 0,763 25+ € 0,721 50+ € 0,683 100+ € 0,649 250+ € 0,604 Още цени... | Мин: 1 / Множ: 1 | Buzzer | - | 1V | 78dB | - | 4kHz | 30VDC | 1mA | - | - | - | 10cm | - | - | - | - | -20°C | 70°C | - | ||||
Each | 1+ € 3,020 25+ € 2,840 50+ € 2,700 100+ € 2,560 250+ € 2,380 Още цени... | Мин: 1 / Множ: 1 | Buzzer | - | 3VDC | 90dB | - | 3.7kHz | 16VDC | 8mA | Through Hole | Internal | - | 30cm | - | - | Noryl | 3VDC to 16VDC | -20°C | 60°C | - | |||||
Each | 1+ € 0,667 50+ € 0,461 100+ € 0,455 250+ € 0,443 1000+ € 0,431 Още цени... | Мин: 1 / Множ: 1 | Buzzer | Low Frequency | - | 70dB | - | 2kHz | 5V | - | Through Hole | External | - | - | - | - | - | 0V to 30V | -10°C | 70°C | - | |||||
Each | 1+ € 3,840 10+ € 3,550 25+ € 3,320 50+ € 3,100 100+ € 2,980 Още цени... | Мин: 1 / Множ: 1 | Buzzer | Continuous | 1.5V | 95dB | 15mA | 3.5kHz | - | 15mA | Flange Mount | Internal | - | 30cm | 26AWG | - | ABS (Acrylonitrile Butadiene Styrene) | 1.5VDC to 16VDC | -20°C | 60°C | - | |||||
Each | 1+ € 3,520 5+ € 3,270 10+ € 2,970 20+ € 2,740 40+ € 2,640 Още цени... | Мин: 1 / Множ: 1 | Buzzer | Slow Pulse | 3VDC | 81dB | - | 2.8kHz | 28V | 8mA | Panel Mount | - | - | 30cm | 24AWG | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 28VDC | -30°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 0,896 50+ € 0,636 100+ € 0,598 250+ € 0,552 500+ € 0,542 | Мин: 1 / Множ: 1 | Sounder | - | - | 75dB | - | 4kHz | 25V | - | Surface Mount | External | - | 10cm | - | - | - | - | -20°C | 70°C | - | |||||
Each Опции за опаковка | 5+ € 1,580 50+ € 1,230 250+ € 1,090 500+ € 1,070 1000+ € 1,040 Още цени... | Мин: 5 / Множ: 5 | Buzzer | - | 2V | 75dB | - | 4kHz | 4V | 110mA | Surface Mount | - | - | 10cm | - | - | LCP (Liquid Crystal Polymer) | - | -30°C | 70°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 45,300 5+ € 40,950 10+ € 40,130 20+ € 39,310 | Мин: 1 / Множ: 1 | - | - | 12V | - | - | - | 24V | 20mA | Panel | Internal | - | - | - | IP40 | - | 12VDC to 24VDC | -10°C | 55°C | - | ||||
Each Опции за опаковка | 1+ € 1,180 50+ € 0,801 100+ € 0,739 250+ € 0,687 500+ € 0,655 Още цени... | Мин: 1 / Множ: 1 | Buzzer | - | - | 81dB | - | 4kHz | 25V | 5mA | Surface Mount | - | 16000pF | 10cm | - | - | LCP (Liquid Crystal Polymer) | 25V p-p | -40°C | 120°C | - | |||||
Each | 1+ € 1,290 10+ € 1,040 50+ € 0,874 100+ € 0,807 200+ € 0,749 Още цени... | Мин: 1 / Множ: 1 | Audio Indicator | - | - | 92dBA | - | 4kHz | 30VDC | 11mA | Through Hole | - | 0.025µF | 10cm | - | - | ABS (Acrylonitrile Butadiene Styrene) | 30V p-p | -30°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,598 250+ € 0,552 500+ € 0,542 | Мин: 100 / Множ: 1 | Sounder | - | - | 75dB | - | 4kHz | 25V | - | Surface Mount | External | - | 10cm | - | - | - | - | -20°C | 70°C | - | |||||
MULTICOMP PRO | Each | 1+ € 2,610 25+ € 2,460 50+ € 2,330 100+ € 2,210 250+ € 2,060 Още цени... | Мин: 1 / Множ: 1 | Buzzer | - | 4VDC | 88dB | - | 2.4kHz | 7VDC | 30mA | Surface Mount | Internal | - | 10cm | - | - | PPS (Polyphenylene Sulfide) | 4VDC to 7VDC | -20°C | 70°C | - | ||||
Each | 1+ € 1,450 5+ € 1,310 10+ € 1,220 20+ € 1,100 40+ € 1,060 Още цени... | Мин: 1 / Множ: 1 | Buzzer | Continuous | 3VDC | 70dB | - | 4.1kHz | 16VDC | 7mA | Through Hole | - | - | 30cm | - | - | Noryl | 3VDC to 16VDC | -20°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 5+ € 0,807 50+ € 0,569 250+ € 0,481 500+ € 0,457 1000+ € 0,410 | Мин: 5 / Множ: 5 | Sounder | - | - | 65dB | - | 4kHz | 12V | - | SMD | External | - | 10cm | - | - | - | - | -40°C | 85°C | - |