2.9kHz Piezo Buzzers:
13 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,980 25+ € 2,810 50+ € 2,670 100+ € 2,530 250+ € 2,360 Още цени... | Мин: 1 / Множ: 1 | Buzzer | Continuous | 3VDC | 85dB | 2.9kHz | 20VDC | 8mA | Through Hole | Internal | 30cm | - | Noryl | 3VDC to 20VDC | -20°C | 60°C | |||||
2309144 | Each | 1+ € 13,780 10+ € 11,940 20+ € 11,700 | Мин: 1 / Множ: 1 | Alarm | Continuous | 6VDC | 80dBA | 2.9kHz | 28VDC | 18mA | Panel | Internal | 609.6mm | - | Nylon 66 (Polyamide 66) | 6VDC to 28VDC | -30°C | 65°C | ||||
Each | 1+ € 5,010 5+ € 4,640 10+ € 4,270 20+ € 4,110 40+ € 3,940 Още цени... | Мин: 1 / Множ: 1 | Buzzer | Continuous | 5V | 107dBA | 2.9kHz | 14V | 35mA | Through Hole | Internal | 10cm | - | PC (Polycarbonate) | 5VDC to 14VDC | -40°C | 85°C | |||||
MALLORY | Each | 1+ € 5,890 | Мин: 1 / Множ: 1 | Alarm | Continuous | 22VDC | 90dB | 2.9kHz | 28VDC | 12mA | Flanged | Internal | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 22VDC to 28VDC | -20°C | 70°C | ||||
MALLORY | Each | 1+ € 5,970 10+ € 4,900 25+ € 4,560 | Мин: 1 / Множ: 1 | Alarm | Continuous | 18VDC | 100dB | 2.9kHz | 28VDC | 30mA | Flanged | Internal | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 18VDC to 28VDC | -20°C | 70°C | ||||
1602901 | MALLORY | Each | 1+ € 33,350 5+ € 31,450 10+ € 29,530 25+ € 27,280 50+ € 26,180 | Мин: 1 / Множ: 1 | Alarm | Fast Pulse | 6VDC | 80dBA | 2.9kHz | 28VDC | 16mA | - | - | 609.6mm | - | - | - | - | - | |||
Each | 1+ € 1,640 10+ € 1,370 25+ € 1,250 50+ € 1,150 100+ € 1,110 Още цени... | Мин: 1 / Множ: 1 | Buzzer | Continuous | 3VDC | 78dB | 2.9kHz | 20VDC | 6mA | - | - | 30cm | - | - | - | -30°C | 85°C | |||||
MULTICOMP PRO | Each | 2000+ € 2,990 | Мин: 2000 / Множ: 2000 | Buzzer | Continuous | 6VDC | 95dB | 2.9kHz | 28VDC | 20mA | Panel Mount | - | - | - | PBT (Polybutylene Terephthalate) | 6VDC to 28VDC | -20°C | 80°C | ||||
4686238 | Each | 5+ € 65,380 10+ € 63,770 25+ € 53,600 | Мин: 5 / Множ: 5 | Alarm | Continuous | 9V | 101dBA | 2.9kHz | 28VDC | 65mA | Panel Mount | Internal | - | - | Nylon | 9VDC to 28VDC | -30°C | 65°C | ||||
Each | 1+ € 2,810 10+ € 2,310 25+ € 2,000 50+ € 1,960 100+ € 1,920 Още цени... | Мин: 1 / Множ: 1 | Buzzer | Continuous | 3VDC | 83dB | 2.9kHz | 20VDC | 8mA | - | - | 30cm | - | - | - | -30°C | 85°C | |||||
Each | 1+ € 71,970 5+ € 71,380 10+ € 69,580 25+ € 69,060 | Мин: 1 / Множ: 1 | Alarm | Slow Pulse | 48V | 105dBA | 2.9kHz | 120V | 40mA | - | - | - | - | - | - | - | - | |||||
MALLORY | Each | 1+ € 6,060 10+ € 4,960 25+ € 4,660 50+ € 4,330 100+ € 4,090 Още цени... | Мин: 1 / Множ: 1 | Alarm | Continuous | 12VDC | 95dB | 2.9kHz | 28VDC | 50mA | Flanged | Internal | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 12VDC to 28VDC | -20°C | 70°C | ||||
Each | 1+ € 56,950 5+ € 53,690 10+ € 49,790 25+ € 46,210 50+ € 45,230 Още цени... | Мин: 1 / Множ: 1 | Alarm | Slow Pulse | 60V | 78dB | 2.9kHz | 250V | 13mA | - | - | 609.6mm | - | - | - | - | - |