PSR Series Speakers & Receivers:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MALLORY | Each | 25+ € 5,270 | Мин: 25 / Множ: 25 | Miniature | 66mm | 8ohm | 1.5W | 500Hz | 111dB | Round | 2.598" | 66mm x 23mm | 500Hz to 13kHz | 500Hz | 13kHz | PSR Series | 3W | 23mm | 0.906" | ||||
MALLORY | Each | 25+ € 3,890 50+ € 3,730 100+ € 3,520 500+ € 3,380 | Мин: 25 / Множ: 25 | Miniature | 16mm | 8ohm | 300mW | 600Hz | 84dB | Round | 0.63" | 16mm x 2.55mm | 600Hz to 20kHz | 600Hz | 20kHz | PSR Series | 500mW | 2.5mm | 0.098" | ||||
MALLORY | Each | 1+ € 7,100 10+ € 6,020 25+ € 5,650 50+ € 5,340 100+ € 4,740 Още цени... | Мин: 1 / Множ: 1 | Miniature | 28mm | 8ohm | 500mW | 600Hz | 96dB | Round | 1.102" | 28mm x 4.6mm | 600Hz to 6kHz | 600Hz | 6kHz | PSR Series | 1W | 4.6mm | 0.181" | ||||
MALLORY | Each | 25+ € 4,330 | Мин: 25 / Множ: 25 | Miniature | 26mm | 8ohm | 200mW | 520Hz | 92dB | Round | 1.024" | 26mm x 4.1mm | 520Hz to 6.5kHz | 520Hz | 6.5kHz | PSR Series | 300mW | 4.1mm | 0.161" | ||||
MALLORY | Each | 25+ € 5,800 50+ € 5,420 100+ € 4,820 250+ € 4,610 500+ € 4,330 | Мин: 25 / Множ: 25 | Miniature | 23mm | 50ohm | 600mW | 500Hz | 96dB | Round | 0.906" | 22mm x 4.1mm | 500Hz to 10kHz | 500Hz | 10kHz | PSR Series | 1W | 4.1mm | 0.161" |