Speakers & Receivers:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,360 10+ € 4,420 20+ € 4,330 | Мин: 1 / Множ: 1 | - | Miniature | 28mm | 8ohm | 1W | 700Hz | 75dB | Round | 1.102" | 28mm x 5.5mm | 300Hz | 300Hz to 20kHz | 20kHz | IP65 | Panel Mount | 2W | 5.5mm | 0.217" | |||||
MULTICOMP PRO | Each | 1+ € 2,000 25+ € 1,880 50+ € 1,790 100+ € 1,560 250+ € 1,450 Още цени... | Мин: 1 / Множ: 1 | Speaker | Miniature | 20mm | 8ohm | 100mW | 1kHz | 75dB | Round | 0.787" | 20mm x 4.28mm | 1kHz | 0Hz to 5.5kHz | 5kHz | - | Bare Mount | 200mW | 5.5mm | 0.217" | ||||
Each | 1+ € 6,850 3+ € 6,310 | Мин: 1 / Множ: 1 | - | Miniature | 28mm | 50ohm | 1W | 700Hz | 75dB | Round | 1.102" | - | 300Hz | - | 20kHz | - | Bare Mount | 2W | 5.5mm | 0.217" | |||||
3409810 RoHS | Each | 1+ € 6,830 3+ € 6,510 | Мин: 1 / Множ: 1 | - | Miniature | 28mm | 8ohm | 1W | 700Hz | 75dB | Round | 1.102" | - | 300Hz | - | 20kHz | - | Bare Mount | 2W | 5.5mm | 0.217" | ||||
Each | 1+ € 6,180 2+ € 5,830 3+ € 5,480 5+ € 5,150 10+ € 4,850 Още цени... | Мин: 1 / Множ: 1 | - | Miniature | 28mm | 50ohm | 1W | 600Hz | 75dB | Round | 1.102" | - | 300Hz | - | 20kHz | - | Panel Mount | 2W | 5.5mm | 0.217" |