Speakers & Receivers:
8 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,230 3+ € 7,410 | Мин: 1 / Множ: 1 | - | - | General Purpose | - | 8ohm | 51mm | 2W | 480Hz | 83dB | Round with Square Frame | - | 51mm x 51mm x 81.5mm | 2.008" | 250Hz | 250Hz to 10kHz | 10kHz | IP65 | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ € 8,080 10+ € 7,990 | Мин: 1 / Множ: 1 | - | - | General Purpose | 50mm | 8ohm | - | 1W | - | 86dB | Round | 1.969" | - | - | 180Hz | - | 17kHz | - | Bare Mount | 2W | - | 18.5mm | - | 0.728" | |||||
Each | 1+ € 2,540 5+ € 2,420 10+ € 2,220 | Мин: 1 / Множ: 1 | - | - | Miniature | 57mm | 8ohm | - | 500mW | - | - | Round | 2.244" | - | - | 400Hz | - | 6kHz | - | - | - | - | 18.5mm | - | 0.728" | |||||
Each | 1+ € 10,380 10+ € 7,510 20+ € 7,360 | Мин: 1 / Множ: 1 | Speaker | 2W | Miniature | - | 8ohm | 51mm | 2W | 480Hz | 83dB | Round with Square Frame | - | 51mm x 51mm x 18.5mm | 2.008" | 250Hz | 250Hz to 10kHz | 10kHz | IP65, IP67 | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ € 8,190 10+ € 7,800 | Мин: 1 / Множ: 1 | - | - | General Purpose | 50mm | 50ohm | - | 1W | - | 86dB | Round | 1.969" | - | - | 180Hz | - | 17kHz | - | Bare Mount | 2W | - | 18.5mm | - | 0.728" | |||||
Each | 5000+ € 2,310 | Мин: 5000 / Множ: 5000 | - | - | General Purpose | 50mm | 8ohm | - | 400mW | 500Hz | 85dB | Round | 1.97" | - | - | 400Hz | - | 5kHz | - | Bare Mount | 700mW | - | 18.5mm | - | 0.73" | |||||
Each | 25+ € 2,560 | Мин: 25 / Множ: 25 | - | - | General Purpose | 50mm | 8ohm | - | 200mW | 550Hz | 90dBA | Round | 1.97" | - | - | 550Hz | - | 4.5kHz | - | Bare Mount | 400mW | - | 18.5mm | - | 0.73" | |||||
Each | 25+ € 2,520 | Мин: 25 / Множ: 25 | - | - | General Purpose | 50mm | 8ohm | - | 200mW | 550Hz | 80dBA | Round | 1.97" | - | - | 550Hz | - | 4.5kHz | - | Bare Mount | 400mW | - | 18.5mm | - | 0.73" |