Speakers & Receivers:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,800 10+ € 5,380 25+ € 5,020 50+ € 4,700 100+ € 4,500 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1.5W | Miniature | 28mm | 8ohm | 1.5W | 550Hz | 92dB | Round | 1.102" | 28mm x 5.6mm | 550Hz | 0Hz to 9kHz | 9kHz | Bare Mount | 3W | 5.6mm | 0.22" | |||||
MULTICOMP PRO | Each | 1+ € 4,100 10+ € 3,800 25+ € 3,530 50+ € 3,320 100+ € 3,170 Още цени... | Мин: 1 / Множ: 1 | Speaker | 500mW | Miniature | 28mm | 8ohm | 500mW | 750Hz | 92dB | Round | 1.102" | 28mm x 5.6mm | 750Hz | 0Hz to 7kHz | 7kHz | Flange Mount | 1W | 5.6mm | 0.22" | ||||
Each | 1200+ € 1,790 | Мин: 1200 / Множ: 1200 | - | - | General Purpose | 28mm | 8ohm | 500mW | 750Hz | 92dB | Round | 1.11" | - | 600Hz | - | 7kHz | Flange Mount | 1W | 5.6mm | 0.23" | |||||
Each | 50+ € 1,320 | Мин: 50 / Множ: 50 | - | - | General Purpose | 28mm | 50ohm | 500mW | 950Hz | 92dB | Round | 1.11" | - | 950Hz | - | 7kHz | Flange Mount | 1W | 5.6mm | 0.23" |