Speakers & Receivers:
8 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ € 3,430 10+ € 3,170 25+ € 2,960 50+ € 2,770 100+ € 2,660 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1.2W | Miniature | 36mm | 8ohm | - | 1W | 550Hz | 85dB | Round | 1.417" | 36mm x 4.6mm | 550Hz | 0Hz to 11kHz | 11kHz | - | Bare Mount | 1.2W | 4.6mm | 0.181" | ||||
Each | 1+ € 2,040 3+ € 1,840 5+ € 1,780 10+ € 1,710 20+ € 1,550 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1.5W | Micro | 36mm | 8ohm | 104dB | 1W | 570Hz | 104dB | Round | 1.417" | 36mm x 4.8mm | 570Hz | 570Hz to 5kHz | 5kHz | - | Bare Mount | 1.5W | 4.8mm | 0.189" | |||||
MULTICOMP PRO | Each | 1+ € 4,760 10+ € 4,410 25+ € 4,110 50+ € 3,840 100+ € 3,690 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1W | Miniature | 36mm | 8ohm | 85dB | 1W | 550Hz | 85dB | Round | 1.417" | 12.5mm x 1.5mm | 550Hz | 0Hz to 11kHz | 11kHz | Multicomp Pro Speakers | Bare Mount | 1.2W | 4.6mm | 0.181" | ||||
Each | 1+ € 5,660 10+ € 4,610 20+ € 4,520 | Мин: 1 / Множ: 1 | - | - | Miniature | 36mm | 8ohm | - | 1W | 550Hz | 77dB | Round | 1.417" | - | 300Hz | - | 20kHz | - | Panel Mount | 2W | 6mm | 0.236" | |||||
Each | 1+ € 6,850 3+ € 6,530 | Мин: 1 / Множ: 1 | - | - | Miniature | 36mm | 50ohm | - | 1W | 550Hz | 77dB | Round | 1.417" | - | 300Hz | - | 20kHz | - | Bare Mount | 2W | 6mm | 0.236" | |||||
MULTICOMP PRO | Each | 1+ € 4,590 10+ € 4,260 25+ € 3,980 50+ € 3,720 100+ € 3,560 Още цени... | Мин: 1 / Множ: 1 | Speaker | 100mW | Miniature | 36mm | 150ohm | - | 100mW | 500Hz | 93dB | Round | 1.417" | 36mm x 4.6mm | 500Hz | 0Hz to 11kHz | 11kHz | - | Bare Mount | 200mW | 4.6mm | 0.181" | ||||
Each | 1+ € 0,844 2+ € 0,800 3+ € 0,758 5+ € 0,715 10+ € 0,671 Още цени... | Мин: 1 / Множ: 1 | - | - | Miniature | 36mm | 50ohm | - | 1W | 550Hz | 77dB | Round | 1.417" | - | 300Hz | - | 20kHz | - | Panel Mount | 2W | 6mm | 0.236" | |||||
Each | 1+ € 1,560 5+ € 1,460 10+ € 1,360 25+ € 1,280 50+ € 1,220 Още цени... | Мин: 1 / Множ: 1 | Speaker | 150mW | Micro | 36mm | 8ohm | 93dB | 150mW | 450Hz | 93dB | Round | 1.417" | - | 450Hz | - | 6kHz | KDMG | Bare Mount | 300mW | 5mm | 0.197" |