Speakers & Receivers:
6 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ € 4,640 10+ € 4,300 25+ € 4,000 50+ € 3,740 100+ € 3,590 Още цени... | Мин: 1 / Множ: 1 | Speaker | 500mW | General Purpose | 8ohm | 15mm | - | 500mW | 850Hz | 88dB | Square | 15mm x 15mm x 4mm | 0.591" | 850Hz | 0Hz to 20kHz | 20kHz | - | SMD | 800mW | 15mm | 4mm | 0.591" | 0.157" | ||||
MULTICOMP PRO | Each | 1+ € 2,160 25+ € 2,040 50+ € 1,940 100+ € 1,830 250+ € 1,710 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1W | Miniature | 8ohm | 11mm | - | 700mW | 700Hz | 89dB | Rectangular | 15mm x 11mm x 3mm | 0.433" | 0Hz | 0Hz to 20kHz | 20kHz | Multicomp Pro Speaker | Bare Mount | 1W | 15mm | 3mm | 0.591" | 0.118" | ||||
MULTICOMP PRO | Each | 1+ € 1,870 25+ € 1,770 50+ € 1,680 100+ € 1,600 250+ € 1,480 Още цени... | Мин: 1 / Множ: 1 | Speaker | 500mW | Micro | 8ohm | 11mm | 89dB | 500mW | 600Hz | 89dB | Oval with Rectangular Frame | 11mm x 15mm x 3mm | 0.433" | 600Hz | 0Hz to 20kHz | 20kHz | - | Flange Mount | 1W | 15mm | 3.8mm | 0.591" | 0.15" | ||||
Each Опции за опаковка | 1+ € 5,360 10+ € 5,180 50+ € 5,010 100+ € 4,830 200+ € 4,660 Още цени... | Мин: 1 / Множ: 1 | - | - | Micro | 8ohm | 15mm | - | 300mW | 850Hz | 87dB | Square | - | 0.591" | 850Hz | - | 20kHz | - | SMD | 500mW | 15mm | 5mm | 0.591" | 0.197" | |||||
Each Опции за опаковка | 100+ € 4,830 200+ € 4,660 600+ € 4,480 3000+ € 4,310 | Мин: 100 / Множ: 1 | - | - | Micro | 8ohm | 15mm | - | 300mW | 850Hz | 87dB | Square | - | 0.591" | 850Hz | - | 20kHz | - | SMD | 500mW | 15mm | 5mm | 0.591" | 0.197" | |||||
STAR MICRONICS | Each | 1+ € 3,250 10+ € 3,000 25+ € 2,880 50+ € 2,550 100+ € 2,510 | Мин: 1 / Множ: 1 | Speaker | 500mW | General Purpose | 8ohm | 15mm | 90dB | 500mW | 800Hz | 90dB | Square | - | 0.591" | 700Hz | - | 900Hz | - | SMD | 800mW | 15mm | 4mm | 0.591" | 0.157" |