Speakers & Receivers:
24 Намерени продуктаИзглед
Купувач
Инженер
Производител
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,960 5+ € 1,780 10+ € 1,600 20+ € 1,460 40+ € 1,420 Още цени... | Мин: 1 / Множ: 1 | General Purpose | 8ohm | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | 15mm x 11mm x 4.3mm | 0.43" | 600Hz | 600Hz to 20kHz | 20kHz | - | IP67 | Mobile Series | Panel Mount | 1W | 15mm | 4.3mm | 0.6" | 0.17" | |||||
Each | 1+ € 1,600 5+ € 1,460 10+ € 1,360 20+ € 1,270 40+ € 1,230 Още цени... | Мин: 1 / Множ: 1 | General Purpose | 8ohm | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | 15mm x 11mm x 3.5mm | 0.44" | 600Hz | 600Hz to 20kHz | 20kHz | - | IP67 | - | Panel Mount | 1W | 15mm | 3.5mm | 0.6" | 0.14" | |||||
Each | 1+ € 3,210 3+ € 3,030 5+ € 2,840 10+ € 2,660 20+ € 2,470 Още цени... | Мин: 1 / Множ: 1 | Micro | 8ohm | 11mm | 700mW | 500Hz | 94dBA | Oval with Rectangular Frame | 15mm x 11mm x 4.4mm | 0.44" | 500kHz | 0Hz to 14kHz | 14kHz | - | IP65 | - | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" | |||||
Each | 1+ € 1,660 5+ € 1,510 10+ € 1,350 20+ € 1,220 40+ € 1,180 Още цени... | Мин: 1 / Множ: 1 | General Purpose | 8ohm | 11mm | 10W | 600Hz | 89dB | Square | 15mm x 11mm x 4.7mm | 0.43" | 600Hz | 600Hz to 20kHz | 20kHz | - | - | - | Bare Mount | 700mW | 15mm | 4.3mm | 0.6" | 0.17" | |||||
Each | 1+ € 2,640 5+ € 2,400 10+ € 2,150 25+ € 1,980 50+ € 1,880 Още цени... | Мин: 1 / Множ: 1 | Receiver | 32ohm | 6mm | 20W | 400Hz | 108dB | Oval with Rectangular Frame | 15 mm x 6 mm x 2.75 mm | 0.24" | 300Hz | 300Hz to 7kHz | 7kHz | High Temperature | IP67 | - | Panel Mount | 30W | 15mm | 2.75mm | 0.6" | 0.11" | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 2,910 200+ € 2,690 600+ € 2,470 | Мин: 100 / Множ: 1 | General Purpose | 8ohm | 15mm | 800mW | 800Hz | 86dB | Square | 15mm x 15mm x 4mm | 0.6" | 400Hz | 400Hz to 10kHz | 10kHz | High Temperature | - | High-Temp Series | Bare Mount | 1W | 15mm | 4mm | 0.6" | 0.16" | |||||
Each | 100+ € 1,480 | Мин: 100 / Множ: 100 | General Purpose | 6ohm | 11mm | 1W | 900Hz | 93dB | Oval with Rectangular Frame | - | 0.44" | 650Hz | - | 20kHz | - | - | Mobile Series | Panel Mount | 1.2W | 15mm | 2.5mm | 0.6" | 0.1" | |||||
Each | 100+ € 1,790 | Мин: 100 / Множ: 100 | General Purpose | 6ohm | 11mm | 1W | 950Hz | 93dB | Oval with Rectangular Frame | - | 0.44" | 650Hz | - | 20kHz | - | - | Mobile Series | Panel Mount | 1.2W | 15mm | 3.3mm | 0.6" | 0.13" | |||||
Each | 50+ € 2,340 | Мин: 50 / Множ: 50 | General Purpose | 8ohm | 11mm | 700mW | 500Hz | 94dBA | Oval with Rectangular Frame | - | 0.44" | 500kHz | - | 14kHz | - | - | - | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 4,320 10+ € 3,520 50+ € 3,070 100+ € 2,910 200+ € 2,690 Още цени... | Мин: 1 / Множ: 1 | General Purpose | 8ohm | 15mm | 800mW | 800Hz | 86dB | Square | 15mm x 15mm x 4mm | 0.6" | 400Hz | 400Hz to 10kHz | 10kHz | High Temperature | - | High-Temp Series | Bare Mount | 1W | 15mm | 4mm | 0.6" | 0.16" | |||||
Each | 100+ € 1,370 | Мин: 100 / Множ: 100 | General Purpose | 6ohm | 11mm | 700mW | 900Hz | 92dB | Oval with Rectangular Frame | - | 0.44" | 600Hz | - | 20kHz | - | - | Mobile Series | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" | |||||
Each | 2000+ € 1,590 | Мин: 2000 / Множ: 2000 | General Purpose | 8ohm | 6mm | 500mW | 1.05kHz | 81dB | Oval with Rectangular Frame | - | 0.24" | 1.05kHz | - | 20kHz | - | - | - | Panel Mount | 700mW | 15mm | 2.3mm | 0.6" | 0.1" | |||||
Each | 100+ € 1,980 | Мин: 100 / Множ: 100 | General Purpose | 8ohm | 11mm | 700mW | 700Hz | 92dB | Oval with Rectangular Frame | - | 0.44" | 550Hz | - | 20kHz | - | - | Mobile Series | Panel Mount | 1W | 15mm | 2.5mm | 0.6" | 0.1" | |||||
Each | 2000+ € 1,250 | Мин: 2000 / Множ: 2000 | General Purpose | 8ohm | 11mm | 1W | 950Hz | 95dB | Oval with Rectangular Frame | - | 0.44" | 950Hz | - | 20kHz | - | - | - | Panel Mount | 1.5W | 15mm | 3mm | 0.6" | 0.12" | |||||
Each (Supplied on Full Reel) Цели бобини | 600+ € 1,940 | Мин: 600 / Множ: 600 | General Purpose | 4ohm | 15mm | 500mW | 800Hz | 87dBA | Round with Square Frame | - | 0.6" | 640Hz | - | 20kHz | - | - | - | SMD | 800mW | 15mm | 4mm | 0.6" | 0.16" | |||||
Each | 100+ € 1,490 | Мин: 100 / Множ: 100 | General Purpose | 6ohm | 11mm | 700mW | 900Hz | 92dB | Oval with Rectangular Frame | - | 0.44" | 600Hz | - | 20kHz | - | - | Mobile Series | Panel Mount | 1W | 15mm | 3.98mm | 0.6" | 0.16" | |||||
Each (Supplied on Full Reel) Цели бобини | 600+ € 3,900 | Мин: 600 / Множ: 600 | General Purpose | 8ohm | 15mm | 300mW | 850Hz | 87dBA | Round with Square Frame | - | 0.6" | 850Hz | - | 20kHz | - | - | - | SMD | 500mW | 15mm | 5mm | 0.6" | 0.2" | |||||
Each | 150+ € 1,540 | Мин: 150 / Множ: 150 | General Purpose | 8ohm | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 0.44" | 480Hz | - | 20kHz | - | - | Mobile Series | Panel Mount | 1W | 15mm | 3.5mm | 0.6" | 0.14" | |||||
Each | 1000+ € 1,640 | Мин: 1000 / Множ: 1000 | General Purpose | 8ohm | 11mm | 700mW | 1kHz | 85dB | Oval with Rectangular Frame | - | 0.44" | 560Hz | - | 20kHz | - | - | - | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" | |||||
Each (Supplied on Full Reel) Цели бобини | 600+ € 1,930 | Мин: 600 / Множ: 600 | General Purpose | 16ohm | 15mm | 300mW | 800Hz | 85dB | Square | - | 0.6" | 800Hz | - | 20kHz | - | - | - | SMD | 500mW | 15mm | 4mm | 0.6" | 0.16" | |||||
Each | 100+ € 1,140 | Мин: 100 / Множ: 100 | General Purpose | 6ohm | 11mm | 1W | 900Hz | 92dB | Oval with Rectangular Frame | - | 0.44" | 600Hz | - | 20kHz | - | - | Mobile Series | Panel Mount | 1.2W | 15mm | 3.3mm | 0.6" | 0.13" | |||||
Each | 100+ € 1,840 | Мин: 100 / Множ: 100 | General Purpose | 8ohm | 11mm | 700mW | 800Hz | 91dB | Oval with Rectangular Frame | - | 0.44" | 500kHz | - | 20kHz | - | - | Mobile Series | Panel Mount | 1W | 15mm | 2.5mm | 0.6" | 0.1" | |||||
Each | 100+ € 1,630 | Мин: 100 / Множ: 100 | General Purpose | 6ohm | 11mm | 1W | 650Hz | 93dB | Oval with Rectangular Frame | - | 0.44" | 650Hz | - | 20kHz | - | - | - | Panel Mount | 1.2W | 15mm | 3.3mm | 0.6" | 0.13" | |||||
Each (Supplied on Full Reel) Цели бобини | 600+ € 3,830 | Мин: 600 / Множ: 600 | General Purpose | 8ohm | 15mm | 500mW | 800Hz | 87dBA | Square | - | 0.6" | 500kHz | - | 10kHz | - | - | - | Round with Square Frame | 800mW | 15mm | 4mm | 0.6" | 0.16" |