Speakers & Receivers:
43 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,350 10+ € 2,760 20+ € 2,700 | Мин: 1 / Множ: 1 | Speaker | 500mW | Miniature | 50mm | 8ohm | - | 83dB | 2W | 400Hz | 83dB | Round | 1.969" | - | 50mm x 17mm | - | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65 | - | Panel Mount | 3W | - | 17mm | - | 0.669" | |||||
MULTICOMP PRO | Each | 1+ € 2,020 25+ € 1,910 50+ € 1,810 100+ € 1,720 250+ € 1,600 Още цени... | Мин: 1 / Множ: 1 | Speaker | 500mW | Micro | - | 8ohm | 9mm | 88dB | 700mW | 850Hz | 88dB | Oval with Rectangular Frame | - | - | 9mm x 16mm x 3mm | 0.354" | 850Hz | 0Hz to 10kHz | 10kHz | - | - | - | Flange Mount | 1W | 16mm | 3mm | 0.63" | 0.118" | ||||
MULTICOMP PRO | Each | 1+ € 2,590 25+ € 2,440 50+ € 2,320 100+ € 2,200 250+ € 2,050 Още цени... | Мин: 1 / Множ: 1 | Speaker | 500mW | Miniature | 23mm | 32ohm | - | - | 500mW | 800Hz | 87dB | Round | 0.906" | - | 23mm x 5.2mm | - | 800Hz | 0Hz to 10kHz | 10kHz | - | - | - | Bare Mount | 1W | - | 5.2mm | - | 0.205" | ||||
Each | 1+ € 1,630 25+ € 1,550 50+ € 1,460 100+ € 1,390 250+ € 1,290 Още цени... | Мин: 1 / Множ: 1 | Speaker | 500mW | General Purpose | 20mm | 8ohm | - | - | 500mW | 500Hz | 86dB | Round | 0.787" | - | 20mm x 3mm | - | 500Hz | 0Hz to 10kHz | 10kHz | - | - | - | Bare Mount | 800mW | - | 3mm | - | 0.118" | |||||
Each | 1+ € 3,160 3+ € 3,010 | Мин: 1 / Множ: 1 | - | - | Miniature | 50mm | 8ohm | - | - | 2W | 400Hz | 83dB | Round | 1.969" | - | 50mm x 17mm | - | 250Hz | 250Hz to 10kHz | 10kHz | - | - | - | Bare Mount | 3W | - | 17mm | - | 0.669" | |||||
MULTICOMP PRO | Each | 1+ € 3,430 25+ € 3,240 50+ € 3,070 100+ € 2,910 250+ € 2,710 Още цени... | Мин: 1 / Множ: 1 | Speaker | 2W | Miniature | - | 4ohm | 11mm | - | 1.5W | 500Hz | 95dB | Rectangular | - | - | 30mm x 11mm x 3mm | 0.43" | 500Hz | 500Hz to 10kHz | 10kHz | - | - | - | Panel Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | ||||
Each | 1+ € 8,230 3+ € 7,410 | Мин: 1 / Множ: 1 | - | - | General Purpose | - | 8ohm | 51mm | - | 2W | 480Hz | 83dB | Round with Square Frame | - | - | 51mm x 51mm x 81.5mm | 2.008" | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65 | - | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ € 3,390 10+ € 3,140 25+ € 2,930 50+ € 2,740 100+ € 2,630 Още цени... | Мин: 1 / Множ: 1 | - | - | Micro | - | 4ohm | 11mm | - | 1.5W | 850Hz | 95dB | Oval with Rectangular Frame | - | - | 30mm x 11mm x 3mm | 0.43" | 500Hz | 500Hz to 10kHz | 10kHz | - | - | - | Flange Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | |||||
Each | 1+ € 10,380 10+ € 7,510 20+ € 7,360 | Мин: 1 / Множ: 1 | Speaker | 2W | Miniature | - | 8ohm | 51mm | - | 2W | 480Hz | 83dB | Round with Square Frame | - | - | 51mm x 51mm x 18.5mm | 2.008" | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65, IP67 | - | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ € 14,050 10+ € 13,020 25+ € 12,130 50+ € 11,360 100+ € 10,900 Още цени... | Мин: 1 / Множ: 1 | - | - | Speaker | - | 8ohm | 87mm | - | 12W | 550Hz | 87dB | Round with Square Frame | - | 31.5mm | 87mm x 87mm | 3.425" | 0Hz | 0Hz to 10kHz | 10kHz | - | - | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" | |||||
MULTICOMP PRO | Each | 1+ € 2,330 25+ € 2,190 50+ € 2,080 100+ € 1,980 250+ € 1,830 Още цени... | Мин: 1 / Множ: 1 | Speaker | 700mW | Micro | - | 8ohm | 13mm | 93dB | 700mW | 850Hz | 93dB | Oval with Rectangular Frame | - | - | 18mm x 13mm x 2.5mm | 0.512" | 500Hz | 0Hz to 20kHz | 10kHz | - | - | - | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" | ||||
Each | 1+ € 3,180 3+ € 2,990 5+ € 2,790 10+ € 2,600 20+ € 2,420 Още цени... | Мин: 1 / Множ: 1 | Speaker | 300mW | Miniature | 29.7mm | 100ohm | - | 80dB | 150mW | 1.2kHz | 80dB | Round | 1.169" | - | 29.7mm x 12.7mm | - | 1.2kHz | 1.2kHz to 10kHz | 10kHz | Standard | - | - | Through Hole | 300mW | - | 12.7mm | - | 0.5" | |||||
MULTICOMP PRO | Each | 1+ € 9,530 | Мин: 1 / Множ: 1 | - | - | Woofer | 131.5mm | 8ohm | - | - | 50W | 500Hz | 94dB | Round | 5.197" | - | 131.5mm | - | 500Hz | 10kHz | 10kHz | - | - | - | - | 70W | - | 55mm | - | 2.165" | ||||
Each | 1+ € 2,930 25+ € 2,760 50+ € 2,620 100+ € 2,480 250+ € 2,310 Още цени... | Мин: 1 / Множ: 1 | - | - | Miniature | - | 8ohm | 12mm | - | 250mW | 1.1kHz | 81dB | Rectangular | - | - | 12mm x 6mm x 2.8mm | 0.472" | 0Hz | 0Hz to 10kHz | 10kHz | - | - | - | Flange Mount | 500mW | 6mm | 2mm | 0.236" | 0.078" | |||||
Each | 1+ € 2,330 10+ € 2,300 25+ € 2,290 50+ € 2,280 100+ € 2,270 Още цени... | Мин: 1 / Множ: 1 | - | - | Miniature | 36mm | 4ohm | - | - | 1W | 570Hz | 99dB | Round | 1.42" | - | 36mm x 3.5mm | - | 100Hz | 100Hz to 10kHz | 10kHz | - | IP67 | - | Bare Mount | 1.5W | - | 3.5mm | - | 0.14" | |||||
Each | 1+ € 6,570 5+ € 6,540 10+ € 6,510 50+ € 6,480 100+ € 6,450 Още цени... | Мин: 1 / Множ: 1 | - | - | Miniature | 78mm | 8ohm | - | - | 5W | 500Hz | 98dB | Round | 3.07" | - | 78mm x 27.5mm | - | 100Hz | 100Hz to 10kHz | 10kHz | - | IP67 | - | Bare Mount | 8W | - | 27.5mm | - | 1.08" | |||||
Each | 1+ € 2,330 10+ € 2,300 25+ € 2,290 50+ € 2,280 100+ € 2,270 Още цени... | Мин: 1 / Множ: 1 | - | - | Miniature | 36mm | 8ohm | - | - | 1W | 600Hz | 98dB | Round | 1.42" | - | 36mm x 3.5mm | - | 100Hz | 100Hz to 10kHz | 10kHz | - | IP67 | - | Bare Mount | 1.5W | - | 3.5mm | - | 0.14" | |||||
Each | 1+ € 6,570 5+ € 6,540 10+ € 6,510 50+ € 6,480 100+ € 6,450 Още цени... | Мин: 1 / Множ: 1 | - | - | Miniature | 78mm | 4ohm | - | - | 5W | 500Hz | 98dB | Round | 3.07" | - | 78mm x 27.5mm | - | 100Hz | 100Hz to 10kHz | 10kHz | - | IP67 | - | Bare Mount | 8W | - | 27.5mm | - | 1.08" | |||||
MULTICOMP PRO | Each | 1+ € 25,510 | Мин: 1 / Множ: 1 | - | - | Woofer | 256mm | 8ohm | - | - | 70W | 45Hz | 90dB | Round | 10.079" | - | 256mm | - | 45Hz | 8kHz | 10kHz | - | - | - | - | 100W | - | 107mm | - | 4.213" | ||||
Each | 1+ € 2,520 5+ € 2,290 10+ € 2,060 20+ € 1,980 40+ € 1,900 Още цени... | Мин: 1 / Множ: 1 | - | - | Receiver | 26.8mm | 300ohm | - | - | 15mW | 400Hz | 110dB | Round | 1.05" | - | 26.8 mm x 26.8 mm x 8 mm | - | 10Hz | 100Hz to 10kHz | 10kHz | Standard | - | - | Bare Mount | 30mW | - | 8mm | - | 0.31" | |||||
Each | 1+ € 1,850 3+ € 1,740 5+ € 1,620 10+ € 1,510 20+ € 1,410 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | 40mm | 8ohm | - | - | 1W | 630Hz | 89dB | Round | 1.57" | - | 40mm x 5mm | - | 500Hz | 630Hz to 6kHz | 10kHz | Standard | - | - | Bare Mount | 1.5W | - | 5mm | - | 0.2" | |||||
Each | 1+ € 2,580 5+ € 2,350 10+ € 2,110 20+ € 2,030 40+ € 1,940 Още цени... | Мин: 1 / Множ: 1 | - | - | Receiver | 26.8mm | 150ohm | - | - | 15mW | - | 118dB | Round | 1.05" | - | 26.8 mm x 26.8 mm x 8 mm | - | 20Hz | 20Hz to 10kHz | 10kHz | Standard | - | - | Bare Mount | 30mW | - | 8mm | - | 0.31" | |||||
Each | 1+ € 6,910 3+ € 6,480 5+ € 6,060 10+ € 5,630 20+ € 5,260 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | - | 8ohm | 50mm | - | 5W | 180Hz | 85dB | Oval with Rectangular Frame | - | - | 90mm x 50mm x 38.5mm | 1.97" | 180Hz | 180Hz to 10kHz | 10kHz | Standard | - | - | Panel Mount | 8W | 90mm | 38.5mm | 3.54" | 1.52" | |||||
Each | 1+ € 2,520 5+ € 2,290 10+ € 2,060 20+ € 1,980 40+ € 1,900 Още цени... | Мин: 1 / Множ: 1 | - | - | Receiver | 29.8mm | 32ohm | - | - | 20mW | - | 115dB | Round | 1.7" | - | 29.8 mm x 29.8 mm x 6.8 mm | - | 60Hz | 60Hz to 10kHz | 10kHz | Standard | - | - | Bare Mount | 30mW | - | 6.8mm | - | 0.27" | |||||
Each | 1+ € 2,610 10+ € 2,130 50+ € 1,850 100+ € 1,740 200+ € 1,620 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | 20mm | 8ohm | - | - | 500mW | 630Hz | 87dB | Round | 0.79" | - | 20mm x 4.2mm | - | 500Hz | 0Hz to 10kHz | 10kHz | - | - | - | Bare Mount | 800mW | - | 3mm | - | 0.12" |