Speakers & Receivers:
314 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Power Rating RMS
Driver Type
Rated Input Power
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,850 10+ € 10,460 | Мин: 1 / Множ: 1 | - | - | Full-range | - | - | 8ohm | 105mm | - | 20W | 90Hz | 86dB | Round with Square Frame | - | - | 127.5mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 30W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ € 20,290 10+ € 15,970 20+ € 13,900 | Мин: 1 / Множ: 1 | Speaker | 30W | Full-range | - | - | 4ohm | 105mm | - | 30W | 90Hz | 86dB | Round with Square Frame | - | - | 105mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ € 3,100 25+ € 2,930 50+ € 2,770 100+ € 2,640 250+ € 2,450 Още цени... | Мин: 1 / Множ: 1 | Speaker | 3W | General Purpose | - | - | 4ohm | 20mm | - | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz | 200Hz to 20kHz | 20kHz | - | - | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ € 15,420 10+ € 14,900 | Мин: 1 / Множ: 1 | - | - | Full-range | - | - | 8ohm | 50mm | - | 4W | 250Hz | 84dB | Round with Square Frame | - | - | 50mm x 50mm x 25.5mm | 1.969" | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ € 8,120 10+ € 6,620 20+ € 6,490 | Мин: 1 / Множ: 1 | Speaker | 4W | Full-range | - | - | 8ohm | 41.5mm | - | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | 220Hz | 220Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ € 18,270 10+ € 14,380 20+ € 12,520 | Мин: 1 / Множ: 1 | Speaker | 15W | Full-range | - | - | 8ohm | 66.5mm | - | 8W | 150Hz | 84dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz | 120Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ € 13,220 10+ € 10,320 20+ € 8,980 | Мин: 1 / Множ: 1 | Speaker | 15W | Full-range | - | - | 8ohm | 50.5mm | - | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | - | 90.5mm x 50.5mm x 43mm | 1.988" | 130Hz | 130Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ € 5,360 10+ € 4,420 20+ € 4,330 | Мин: 1 / Множ: 1 | - | - | Miniature | - | 28mm | 8ohm | - | - | 1W | 700Hz | 75dB | Round | 1.102" | - | 28mm x 5.5mm | - | 300Hz | 300Hz to 20kHz | 20kHz | - | IP65 | - | - | Panel Mount | 2W | - | 5.5mm | - | 0.217" | |||||
Each | 1+ € 3,070 25+ € 2,890 50+ € 2,740 100+ € 2,610 250+ € 2,420 Още цени... | Мин: 1 / Множ: 1 | - | - | Miniature | - | - | 8ohm | 20mm | - | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | - | 24mm x 20mm x 5.8mm | 0.787" | 200Hz | 200Hz to 20kHz | 20kHz | Standard | - | - | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
Each | 1+ € 17,320 10+ € 12,530 20+ € 10,910 | Мин: 1 / Множ: 1 | Speaker | 8W | Full-range | - | 52.5mm | 8ohm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | - | 68mm x 31.5mm | - | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
MULTICOMP PRO | Each | 1+ € 2,660 25+ € 2,510 50+ € 2,380 100+ € 2,260 250+ € 2,100 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1W | Miniature | - | 50mm | 8ohm | - | - | 1W | 350Hz | 94dB | Round | 1.969" | - | 50mm x 7.6mm | - | 350Hz | 0Hz to 20kHz | 20kHz | - | - | - | - | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||
Each | 1+ € 1,510 5+ € 1,360 10+ € 1,260 20+ € 1,080 40+ € 1,050 Още цени... | Мин: 1 / Множ: 1 | Speaker | 300mW | Micro | - | 10mm | 8ohm | - | 86dB | 300mW | 1.2kHz | 86dB | Round | 0.394" | - | 10mm x 2.9mm | - | 1.2kHz | 1.2kHz to 20kHz | 20kHz | - | - | - | KDMG | Bare Mount | 500mW | - | 2.9mm | - | 0.114" | |||||
MULTICOMP PRO | Each | 1+ € 4,590 10+ € 4,260 25+ € 3,980 50+ € 3,720 100+ € 3,560 Още цени... | Мин: 1 / Множ: 1 | Speaker | 4W | Miniature | - | - | 4ohm | 28.3mm | - | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | - | 40mm x 28.3mm x 12mm | 1.114" | 380Hz | 200Hz to 20kHz | 20kHz | - | - | - | - | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | ||||
MULTICOMP PRO | Each | 1+ € 3,460 25+ € 3,270 50+ € 3,100 100+ € 2,950 250+ € 2,740 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1.5W | Miniature | - | 50mm | 8ohm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | 50mm x 12.5mm | - | 550Hz | 0Hz to 20kHz | 20kHz | - | - | - | Multicomp Pro Mini Speakers | Bare Mount | 2W | - | 12.5mm | - | 0.492" | ||||
Each | 1+ € 15,120 10+ € 14,560 | Мин: 1 / Множ: 1 | - | - | Full-range | - | - | 8ohm | 105mm | - | 30W | 90Hz | 86dB | Round with Square Frame | - | - | 127.5mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ € 12,790 10+ € 12,410 | Мин: 1 / Множ: 1 | - | - | Full-range | - | - | 4ohm | 80mm | - | 10W | 150Hz | 86dB | Round with Square Frame | - | - | - | 3.15" | 130Hz | - | 20kHz | - | - | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ € 19,950 10+ € 15,700 20+ € 13,670 | Мин: 1 / Множ: 1 | Speaker | 5W | Full-range | - | - | 8ohm | 50mm | - | 4W | 350Hz | 80dB | Round with Square Frame | - | - | 50mm x 27mm | 1.969" | 200Hz | 200Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 1+ € 6,940 10+ € 5,620 20+ € 5,020 | Мин: 1 / Множ: 1 | Speaker | 500mW | Miniature | - | 16mm | 50ohm | - | 71dB | 500mW | 1kHz | 71dB | Round | 0.63" | - | 16.1mm x 3.5mm | - | 700Hz | 700Hz to 20kHz | 20kHz | - | - | - | - | Bare Mount | 1W | - | 3.5mm | - | 0.138" | |||||
Each | 1+ € 7,790 10+ € 6,310 20+ € 5,640 | Мин: 1 / Множ: 1 | Speaker | 5W | Full-range | - | - | 4ohm | 66mm | 86dB | 5W | 220Hz | 86dB | Round with Square Frame | - | - | 66mm x 28mm | 2.598" | 130Hz | 130Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ € 22,570 10+ € 17,770 20+ € 15,460 | Мин: 1 / Множ: 1 | Speaker | 30W | Full-range | - | 129mm | 4ohm | - | 88dB | 30W | 100Hz | 88dB | Round | 5.079" | - | 129mm x 47mm | - | 65Hz | 65Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 50W | - | 47mm | - | 1.85" | |||||
MULTICOMP PRO | Each | 1+ € 4,640 10+ € 4,300 25+ € 4,000 50+ € 3,740 100+ € 3,590 Още цени... | Мин: 1 / Множ: 1 | Speaker | 500mW | General Purpose | - | - | 8ohm | 15mm | - | 500mW | 850Hz | 88dB | Square | - | - | 15mm x 15mm x 4mm | 0.591" | 850Hz | 0Hz to 20kHz | 20kHz | - | - | - | - | SMD | 800mW | 15mm | 4mm | 0.591" | 0.157" | ||||
Each | 1+ € 13,260 10+ € 9,600 20+ € 8,350 | Мин: 1 / Множ: 1 | Speaker | 10W | Full-range | - | - | 4ohm | 58.5mm | - | 10W | 190Hz | 81dB | Round with Square Frame | - | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz | 120Hz to 20kHz | 20kHz | - | IP64 | - | - | Panel Mount | 12W | 58.5mm | 28mm | 2.303" | 1.102" | |||||
MULTICOMP PRO | Each | 1+ € 2,160 25+ € 2,040 50+ € 1,940 100+ € 1,830 250+ € 1,710 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1W | Miniature | - | - | 8ohm | 11mm | - | 700mW | 700Hz | 89dB | Rectangular | - | - | 15mm x 11mm x 3mm | 0.433" | 0Hz | 0Hz to 20kHz | 20kHz | - | - | - | Multicomp Pro Speaker | Bare Mount | 1W | 15mm | 3mm | 0.591" | 0.118" | ||||
Each | 1+ € 14,980 10+ € 14,490 | Мин: 1 / Множ: 1 | - | - | Receiver | - | - | 8ohm | 50mm | - | 2W | - | 84dB | Round with Square Frame | - | - | - | 1.969" | 150Hz | - | 20kHz | - | - | - | - | Panel Mount | 5W | 50mm | 25mm | 1.969" | 0.984" | |||||
Each | 1+ € 17,230 10+ € 16,740 | Мин: 1 / Множ: 1 | - | - | Full-range | - | - | 8ohm | 78.5mm | - | 30W | 120Hz | 82dB | Round with Square Frame | - | - | 93mm x 40mm | 3.091" | 100Hz | 100Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 50W | 78.5mm | 35.5mm | 3.091" | 1.398" |