Speakers & Receivers:
20 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,360 10+ € 4,420 20+ € 4,330 | Мин: 1 / Множ: 1 | - | - | Miniature | 28mm | 8ohm | - | - | 1W | 700Hz | 75dB | Round | 1.102" | 28mm x 5.5mm | - | 300Hz to 20kHz | 300Hz | 20kHz | - | IP65 | - | Panel Mount | 2W | - | 5.5mm | - | 0.217" | |||||
Each | 1+ € 5,660 10+ € 4,610 20+ € 4,520 | Мин: 1 / Множ: 1 | - | - | Miniature | 36mm | 8ohm | - | - | 1W | 550Hz | 77dB | Round | 1.417" | - | - | - | 300Hz | 20kHz | - | - | - | Panel Mount | 2W | - | 6mm | - | 0.236" | |||||
Each | 1+ € 7,740 10+ € 6,300 20+ € 6,170 | Мин: 1 / Множ: 1 | Speaker | 500mW | Miniature | - | 8ohm | 74dB | 23mm | 500mW | 530Hz | 74dB | Round with Square Frame | - | 23mm x 23mm x 9.5mm | 0.906" | 300Hz to 19kHz | 300Hz | 19kHz | - | - | - | Panel Mount | 1W | 23mm | 9.5mm | 0.906" | 0.374" | |||||
Each | 1+ € 6,540 3+ € 6,030 | Мин: 1 / Множ: 1 | - | - | Miniature | 28mm | 50ohm | - | - | 1W | 700Hz | 75dB | Round | 1.102" | - | - | - | 300Hz | 20kHz | - | - | - | Bare Mount | 2W | - | 5.5mm | - | 0.217" | |||||
Each | 1+ € 3,810 3+ € 3,590 5+ € 3,380 10+ € 3,160 20+ € 3,030 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | 22mm | 8ohm | - | - | 3W | 300Hz | 83dB | Round | 0.87" | 22mm x 7.8mm | - | 300Hz to 20kHz | 300Hz | 20kHz | - | - | - | Bare Mount | 3.5W | - | 7.8mm | - | 0.31" | |||||
Each | 1+ € 2,970 3+ € 2,790 5+ € 2,620 10+ € 2,440 20+ € 2,280 Още цени... | Мин: 1 / Множ: 1 | - | - | Receiver | 40mm | 600ohm | - | - | 10W | - | 120dB | Round | 1.58" | 40 mm x 40 mm x 6.5 mm | - | 300Hz to 3.4kHz | 300Hz | 3.4kHz | Standard | - | - | Panel Mount | 20W | - | 6.5mm | - | 0.25" | |||||
Each | 1+ € 2,640 5+ € 2,400 10+ € 2,150 25+ € 1,980 50+ € 1,880 Още цени... | Мин: 1 / Множ: 1 | - | - | Receiver | - | 32ohm | - | 6mm | 20W | 400Hz | 108dB | Oval with Rectangular Frame | - | 15 mm x 6 mm x 2.75 mm | 0.24" | 300Hz to 7kHz | 300Hz | 7kHz | High Temperature | IP67 | - | Panel Mount | 30W | 15mm | 2.75mm | 0.6" | 0.11" | |||||
Each | 1+ € 6,310 3+ € 5,920 5+ € 5,530 10+ € 5,140 20+ € 4,800 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | - | 4ohm | - | 27mm | 2W | 350Hz | 79dBA | Round with Square Frame | - | 27mm x 27mm x 6.85mm | 1.07" | 300Hz to 20kHz | 300Hz | 20kHz | - | IP67 | - | Panel Mount | 2.5W | 27mm | 6.85mm | 1.07" | 0.27" | |||||
Each | 1+ € 5,420 5+ € 5,010 10+ € 4,590 25+ € 4,220 50+ € 3,970 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | 66mm | 8ohm | - | - | 500mW | 300Hz | 94dBA | Square | 2.59" | 66mm x 66mm x 21mm | - | 300Hz to 3.1kHz | 300Hz | 3.1kHz | Standard | - | - | Panel Mount | 1W | - | 21mm | - | 0.82" | |||||
Each | 1+ € 5,900 | Мин: 1 / Множ: 1 | Speaker | 1W | Miniature | 45mm | 8ohm | - | - | 1W | 520Hz | 83dB | Round | 1.772" | 45mm x 18mm | - | 300Hz to 14kHz | 300Hz | 14kHz | - | - | - | Panel Mount | 2W | - | 18mm | - | 0.709" | |||||
Each | 1+ € 6,520 3+ € 6,200 | Мин: 1 / Множ: 1 | - | - | Miniature | 36mm | 50ohm | - | - | 1W | 550Hz | 77dB | Round | 1.417" | - | - | - | 300Hz | 20kHz | - | - | - | Bare Mount | 2W | - | 6mm | - | 0.236" | |||||
3409810 RoHS | Each | 1+ € 6,490 3+ € 6,190 | Мин: 1 / Множ: 1 | - | - | Miniature | 28mm | 8ohm | - | - | 1W | 700Hz | 75dB | Round | 1.102" | - | - | - | 300Hz | 20kHz | - | - | - | Bare Mount | 2W | - | 5.5mm | - | 0.217" | ||||
Each | 1+ € 0,844 2+ € 0,800 3+ € 0,758 5+ € 0,715 10+ € 0,671 Още цени... | Мин: 1 / Множ: 1 | - | - | Miniature | 36mm | 50ohm | - | - | 1W | 550Hz | 77dB | Round | 1.417" | - | - | - | 300Hz | 20kHz | - | - | - | Panel Mount | 2W | - | 6mm | - | 0.236" | |||||
Each | 1+ € 6,180 2+ € 5,830 3+ € 5,480 5+ € 5,150 10+ € 4,850 Още цени... | Мин: 1 / Множ: 1 | - | - | Miniature | 28mm | 50ohm | - | - | 1W | 600Hz | 75dB | Round | 1.102" | - | - | - | 300Hz | 20kHz | - | - | - | Panel Mount | 2W | - | 5.5mm | - | 0.217" | |||||
Each | 36+ € 3,650 | Мин: 36 / Множ: 36 | - | - | General Purpose | - | 8ohm | - | 30mm | 2W | 300Hz | 81dB | Oval with Rectangular Frame | - | - | 1.19" | - | 300Hz | 10kHz | - | - | - | Panel Mount | 5W | 70mm | 23mm | 2.76" | 0.91" | |||||
Each | 200+ € 0,955 | Мин: 200 / Множ: 200 | - | - | Receiver | 10mm | 32ohm | - | - | 10W | 400Hz | 110dB | Round | 0.4" | - | - | - | 300Hz | 3.4kHz | - | - | - | Bare Mount | 20W | - | 3.1mm | - | 0.13" | |||||
Each | 72+ € 6,220 | Мин: 72 / Множ: 72 | - | - | General Purpose | - | 8ohm | - | 30.5mm | 3W | 300Hz | 85dB | Oval with Rectangular Frame | - | - | 1.21" | - | 300Hz | 20kHz | - | - | - | Panel Mount | 4W | 54mm | 14.2mm | 2.13" | 0.56" | |||||
Each | 200+ € 0,979 | Мин: 200 / Множ: 200 | - | - | Receiver | - | 32ohm | - | 6mm | 20W | 450Hz | 117dB | Oval with Rectangular Frame | - | - | 0.24" | - | 300Hz | 7kHz | - | - | - | Panel Mount | 30W | 12mm | 3mm | 0.48" | 0.12" | |||||
Each | 200+ € 1,570 | Мин: 200 / Множ: 200 | - | - | Receiver | - | 30ohm | - | 6mm | 20W | 450Hz | 117dB | Oval with Rectangular Frame | - | - | 0.24" | - | 300Hz | 7kHz | - | - | - | Panel Mount | 30W | 12mm | 3mm | 0.48" | 0.12" | |||||
Each | 100+ € 2,890 | Мин: 100 / Множ: 100 | - | - | General Purpose | 18mm | 8ohm | - | - | 2W | 500Hz | 78dBA | Round | 0.71" | - | - | - | 300Hz | 20kHz | - | - | N50 Mini Speaker Series | Bare Mount | 2.8W | - | 5.2mm | - | 0.21" |