Speakers & Receivers:
3 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP | Each | 5000+ € 1,220 10000+ € 1,080 25000+ € 1,040 | Мин: 5000 / Множ: 5000 | - | - | - | 30mm | - | - | - | - | 560Hz | 90dB | - | 1.181" | - | - | 560Hz | - | 6kHz | - | - | 300mW | - | 5mm | - | 0.197" | ||||
Each | 1+ € 1,590 5+ € 1,270 10+ € 1,230 20+ € 1,180 40+ € 1,070 Още цени... | Мин: 1 / Множ: 1 | Speaker | 300mW | Micro | 20mm | 8ohm | - | 92dB | 300mW | 560Hz | 92dB | Round | 0.787" | 20mm x 3.1mm | - | 560Hz | 560Hz to 7kHz | 7kHz | KDMG | Bare Mount | 500mW | - | 3mm | - | 0.118" | |||||
Each | 1000+ € 1,640 | Мин: 1000 / Множ: 1000 | - | - | General Purpose | - | 8ohm | 11mm | - | 700mW | 1kHz | 85dB | Oval with Rectangular Frame | - | - | 0.44" | 560Hz | - | 20kHz | - | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" |